0
0 articles0,00 $

Power Film Capacitors :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
53AJ5816

RoHS

Date/Lot Code

Each
1+373,630 $
5+366,160 $
10+358,680 $
25+351,220 $
50+343,740 $
Plus de tarifs
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
50mm
10V/µs
6.8kA
90A
0.00125ohm
136mm
232mm
C44U-M Series
-40°C
85°C
20AM0885

RoHS

Date/Lot Code

Each
1+476,940 $
5+467,400 $
10+457,860 $
25+448,320 $
Metallized PP
Can
260µF
± 10%
DC Filter
Stud Mount - M12
3kV
Screw
50mm
-
2.97kA
90A
0.0028ohm
116mm
340mm
FFLK Series
-40°C
95°C
95AM9545

RoHS

Each
1+223,820 $
5+209,070 $
10+194,310 $
25+193,590 $
50+192,860 $
Plus de tarifs
Metallized PP
Can
940µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
32mm
-
6.8kA
90A
1100µohm
100mm
176mm
B25696H Series
-40°C
85°C
20AM2309

RoHS

Each
1+867,120 $
5+857,950 $
10+848,760 $
25+812,050 $
Metallized PP
-
260µF
± 10%
DC Filter
Stud Mount - M12
3kV
Screw
50mm
-
2.97kA
90A
2800µohm
116mm
340mm
FFLK Series
-40°C
95°C
50AJ3016

RoHS

Each
1+435,170 $
5+416,720 $
10+398,260 $
25+390,300 $
Metallized PP
Can
860µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
50mm
8V/µs
6.8kA
90A
1450µohm
136mm
282mm
C44U-M Series
-40°C
85°C
50AJ3015

RoHS

Each
1+346,320 $
5+334,770 $
10+308,380 $
25+300,140 $
50+296,850 $
Plus de tarifs
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
50mm
10V/µs
6.8kA
90A
1250µohm
136mm
232mm
C44U-M Series
-40°C
85°C
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK