Power Film Capacitors :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(11)
Series Name
=MKP385
1
(4)
(11)
(36)
(8)
Dielectric Type
(11)
Capacitor Case / Package
(11)
Voltage Rating
(9)
(1)
(1)
Capacitance
(1)
(1)
(1)
(2)
(2)
(2)
(1)
(1)
Capacitance Tolerance
(11)
Capacitor Case Style
(11)
Capacitor Mounting
(11)
Voltage Rating VAC
(9)
(1)
(1)
Voltage(AC)
(9)
(1)
(1)
Emballage
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Voltage Rating | Capacitance | Capacitance Tolerance | Capacitor Case Style | Capacitor Mounting | Voltage Rating VAC | Voltage(AC) | Voltage Rating VDC | Voltage(DC) | Humidity Rating | Capacitor Terminals | Operating Temperature Range | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Series Name | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82AH7566 RoHS | Each | 5+2,470 $ 10+1,780 $ 25+1,640 $ 50+1,490 $ 100+1,350 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 160V | 0.1µF | ± 5% | Radial Box - 2 Pin | Through Hole | 110V | 110V | 160V | 160V | GRADE II (Test Condition A) | PC Pin | -55°C to +110°C | 5mm | 7.2mm | 6mm | 11mm | MKP385 Series | MKP385 | -55°C | 110°C | |||||
82AH7556 RoHS | Each | 1+1,140 $ 10+0,839 $ 25+0,757 $ 50+0,676 $ 100+0,590 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 160V | 0.033µF | ± 5% | Radial Box - 2 Pin | Through Hole | 110V | 110V | 160V | 160V | GRADE II (Test Condition A) | PC Pin | -55°C to +110°C | 5mm | 7.2mm | 3.5mm | 7mm | MKP385 Series | MKP385 | -55°C | 110°C | |||||
82AH7580 RoHS | Each | 1+5,760 $ 10+4,380 $ 25+4,180 $ 50+3,980 $ 100+3,600 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 160V | 1µF | ± 5% | Radial Box - 2 Pin | Through Hole | 110V | 110V | 160V | 160V | GRADE II (Test Condition A) | PC Pin | -55°C to +110°C | 15mm | 17.5mm | 10mm | 16.5mm | MKP385 Series | MKP385 | -55°C | 110°C | |||||
82AH7544 RoHS | Each | 5+1,230 $ 10+0,809 $ 25+0,759 $ 50+0,708 $ 100+0,658 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 250V | 0.01µF | ± 5% | Radial Box - 2 Pin | Through Hole | 160V | 160V | 250V | 250V | GRADE II (Test Condition A) | PC Pin | -55°C to +110°C | 5mm | 7.2mm | 3.5mm | 8mm | MKP385 Series | MKP385 | -55°C | 110°C | |||||
82AH7569 RoHS | Each | 1+1,940 $ 10+1,550 $ 25+1,450 $ 50+1,330 $ 100+1,200 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 160V | 0.1µF | ± 5% | Radial Box - 2 Pin | Through Hole | 110V | 110V | 160V | 160V | GRADE II (Test Condition A) | PC Pin | -55°C to +110°C | 5mm | 7.2mm | 6mm | 11mm | MKP385 Series | MKP385 | -55°C | 110°C | |||||
82AH7551 RoHS | Each | 5+1,340 $ 10+0,873 $ 25+0,818 $ 50+0,763 $ 100+0,707 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 160V | 0.022µF | ± 5% | Radial Box - 2 Pin | Through Hole | 110V | 110V | 160V | 160V | GRADE II (Test Condition A) | PC Pin | -55°C to +110°C | 5mm | 7.2mm | 3.5mm | 7mm | MKP385 Series | MKP385 | -55°C | 110°C | |||||
82AH7564 RoHS | Each | 1+1,480 $ 10+1,190 $ 25+1,100 $ 50+1,010 $ 100+0,915 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 160V | 0.068µF | ± 5% | Radial Box - 2 Pin | Through Hole | 110V | 110V | 160V | 160V | GRADE II (Test Condition A) | PC Pin | -55°C to +110°C | 5mm | 7.2mm | 4.5mm | 9mm | MKP385 Series | MKP385 | -55°C | 110°C | |||||
82AH7583 RoHS | Each | 1+15,200 $ | Metallized PP | Radial Box - 2 Pin | 400V | 4.7µF | ± 5% | Radial Box - 2 Pin | Through Hole | 200V | 200V | 400V | 400V | GRADE II (Test Condition A) | PC Pin | -55°C to +110°C | 37.5mm | 41.5mm | 18mm | 32.5mm | MKP385 Series | MKP385 | -55°C | 110°C | |||||
82AH7559 RoHS | Each | 1+1,920 $ 10+1,240 $ 25+1,180 $ 50+1,120 $ 100+1,060 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 160V | 0.047µF | ± 5% | Radial Box - 2 Pin | Through Hole | 110V | 110V | 160V | 160V | GRADE II (Test Condition A) | PC Pin | -55°C to +110°C | 5mm | 7.2mm | 3.5mm | 7mm | MKP385 Series | MKP385 | -55°C | 110°C | |||||
82AH7558 RoHS | Each | 5+1,810 $ 10+1,140 $ 25+1,110 $ 50+1,070 $ 100+1,040 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 160V | 0.047µF | ± 5% | Radial Box - 2 Pin | Through Hole | 110V | 110V | 160V | 160V | GRADE II (Test Condition A) | PC Pin | -55°C to +110°C | 5mm | 7.2mm | 3.5mm | 7mm | MKP385 Series | MKP385 | -55°C | 110°C | |||||
82AH7563 RoHS | Each | 5+0,797 $ | Metallized PP | Radial Box - 2 Pin | 160V | 0.068µF | ± 5% | Radial Box - 2 Pin | Through Hole | 110V | 110V | 160V | 160V | GRADE II (Test Condition A) | PC Pin | -55°C to +110°C | 5mm | 7.2mm | 4.5mm | 9mm | MKP385 Series | MKP385 | -55°C | 110°C | |||||