0
0 articles0,00 $

Power Film Capacitors :

36 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
82AH5008

RoHS

Each
1+6,750 $
10+6,110 $
25+5,720 $
50+5,360 $
100+4,870 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
630V
1.8µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
324A
9.93A
8800µohm
32mm
18mm
33mm
33mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5019

RoHS

Each
10+0,651 $
25+0,634 $
50+0,619 $
100+0,602 $
500+0,573 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1kV
0.047µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
94A
4.08A
0.0237ohm
18mm
7.5mm
13.5mm
13.5mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5028

RoHS

Each
1+16,710 $
10+16,070 $
25+14,310 $
50+13,460 $
100+12,310 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1kV
3.3µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
200V/µs
660A
13.13A
7200µohm
41.5mm
30mm
45mm
45mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5041

RoHS

Each
1+7,550 $
10+5,770 $
25+5,630 $
50+5,480 $
100+4,970 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.25kV
0.39µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
750V/µs
293A
10.33A
8200µohm
32mm
18mm
33mm
33mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5006

RoHS

Each
1+5,680 $
10+4,310 $
25+4,160 $
50+4,010 $
100+2,770 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
630V
1.2µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
216A
7.6A
0.0133ohm
32mm
14mm
28mm
28mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH4958

RoHS

Each
10+0,884 $
25+0,800 $
50+0,716 $
100+0,626 $
500+0,547 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
250V
0.15µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
160V
160V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
570V/µs
86A
5.43A
0.0106ohm
13mm
6mm
12mm
12mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5032

RoHS

Each
10+1,130 $
25+1,050 $
50+0,962 $
100+0,871 $
500+0,779 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.25kV
0.018µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
59A
2.99A
0.0442ohm
18mm
7.5mm
13.5mm
13.5mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5030

RoHS

Each
10+0,975 $
250+0,761 $
500+0,688 $
1000+0,631 $
5000+0,581 $
Metallized PP
Radial Box - 2 Pin
1.25kV
0.01µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
33A
2.04A
0.0796ohm
18mm
5mm
11mm
11mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5022

RoHS

Each
10+1,200 $
25+1,090 $
50+0,969 $
100+0,847 $
500+0,740 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1kV
0.1µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
200A
5.34A
0.0159ohm
18mm
10mm
16mm
16mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5042

RoHS

Each
1+10,080 $
10+9,120 $
25+8,550 $
50+8,000 $
100+7,270 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.25kV
0.56µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
750V/µs
420A
12.38A
5700µohm
32mm
18mm
33mm
33mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH4967

RoHS

Each
1+14,310 $
10+11,370 $
25+11,170 $
50+10,940 $
100+9,890 $
Metallized PP
Radial Box - 2 Pin
250V
15µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
160V
160V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
40V/µs
600A
18.3A
3200µohm
41.5mm
20mm
40mm
40mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH4974

RoHS

Each
10+0,940 $
25+0,908 $
50+0,875 $
100+0,843 $
500+0,669 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
400V
0.33µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
220V
220V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
297A
5.55A
0.0145ohm
18mm
13mm
12mm
12mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH4953

RoHS

Each
1+8,980 $
10+8,140 $
25+7,620 $
50+7,130 $
100+6,480 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
160V
6.8µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
90V
90V
160V
160V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
60V/µs
408A
11.14A
7000µohm
32mm
18mm
33mm
33mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5051

RoHS

Each
10+0,864 $
25+0,843 $
50+0,822 $
100+0,801 $
500+0,690 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.6kV
0.027µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
650V
650V
1.6kV
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
162A
3.92A
0.0295ohm
18mm
10mm
16mm
16mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5023

RoHS

Each
10+0,819 $
25+0,800 $
50+0,780 $
100+0,761 $
500+0,659 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1kV
0.1µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
800V/µs
80A
4.24A
0.0271ohm
26.5mm
7mm
16mm
16mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5033

RoHS

Each
10+1,390 $
25+1,300 $
50+1,200 $
100+1,080 $
500+0,965 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.25kV
0.027µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
89A
3.77A
0.0295ohm
18mm
8.5mm
14.5mm
14.5mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5069

RoHS

Each
10+0,545 $
25+0,530 $
50+0,516 $
100+0,501 $
500+0,473 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2kV
5600pF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
53A
1.59A
0.1421ohm
18mm
6mm
12mm
12mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5031

RoHS

Each
10+1,220 $
250+0,951 $
500+0,862 $
1000+0,789 $
5000+0,727 $
Metallized PP
Radial Box - 2 Pin
1.25kV
0.012µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
40A
2.32A
0.0663ohm
18mm
6mm
12mm
12mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH4962

RoHS

Each
10+1,110 $
25+1,090 $
50+1,070 $
100+1,050 $
500+0,898 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
250V
0.68µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
160V
160V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
310V/µs
211A
7.96A
7000µohm
18mm
13mm
12mm
12mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5014

RoHS

Each
1+17,990 $
10+17,240 $
25+16,270 $
50+14,700 $
100+13,930 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
630V
8.2µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
90V/µs
738A
14.64A
5800µohm
41.5mm
30mm
45mm
45mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5005

RoHS

Each
1+4,190 $
10+3,530 $
25+3,310 $
50+3,080 $
100+2,780 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
630V
1µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
180A
9.3A
8000µohm
32mm
13mm
22mm
22mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH4961

RoHS

Each
10+1,370 $
25+1,270 $
50+1,170 $
100+1,060 $
500+0,944 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
250V
0.68µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
160V
160V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
310V/µs
211A
7.72A
7000µohm
18mm
8.5mm
14.5mm
14.5mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5056

RoHS

Each
1+3,340 $
10+2,830 $
25+2,650 $
50+2,450 $
100+2,230 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.6kV
0.1µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
650V
650V
1.6kV
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1.5kV/µs
150A
7.56A
0.0111ohm
32mm
11mm
20mm
20mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH4993

RoHS

Each
10+0,566 $
25+0,559 $
50+0,551 $
100+0,544 $
500+0,520 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
630V
0.082µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
82A
4.29A
0.0194ohm
18mm
6mm
12mm
12mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH4968

RoHS

Each
1+27,330 $
10+26,190 $
25+24,730 $
50+22,330 $
100+21,160 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
250V
33µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
160V
160V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
40V/µs
1.32kA
29.37A
1400µohm
41.5mm
30mm
45mm
45mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
1-25 sur 36 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK