3 289 Résultats trouvés pour "position"
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Capacitor Case Style
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Operating Temperature Range
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,730 $ 10+ 3,490 $ 25+ 3,420 $ 50+ 3,350 $ 100+ 2,710 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 4µF | ± 5% | DC Link | Through Hole | - | - | - | - | 1kV | - | - | PC Pin | 27.5mm | 75V/µs | 300A | 9A | 0.011ohm | - | 32mm | 16mm | 30mm | - | - | C4AQ-M Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ 44,940 $ 5+ 42,900 $ 10+ 40,860 $ 25+ 39,220 $ 50+ 37,580 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 130µF | ± 10% | DC Link | Through Hole | - | - | - | - | 450V | - | - | PC Pin | - | 15V/µs | 1.95kA | 33.3A | 0.0025ohm | - | 57.5mm | 35mm | 50mm | - | - | C4AQ-P Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ 29,970 $ 10+ 23,630 $ 25+ 23,240 $ 50+ 22,860 $ 100+ 22,470 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 55µF | ± 5% | DC Link | Through Hole | - | - | - | - | 1kV | - | - | PC Pin | - | 17V/µs | 935A | 32.5A | 0.003ohm | - | 57.5mm | 45mm | 56mm | - | - | C4AQ-M Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ 6,200 $ 10+ 4,650 $ 25+ 4,450 $ 50+ 4,240 $ 100+ 3,170 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 5µF | ± 5% | DC Link | Through Hole | - | - | - | - | 600V | - | - | PC Pin | 27.5mm | 65V/µs | 325A | 7.7A | 0.0127ohm | - | 32mm | 24mm | 15mm | - | - | C4AQ-P Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ 8,300 $ 10+ 5,810 $ 25+ 5,400 $ 50+ 4,980 $ 100+ 4,560 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 8µF | ± 10% | DC Link | Through Hole | - | - | - | - | 450V | - | - | PC Pin | 27.5mm | 65V/µs | 520A | 8.6A | 0.01ohm | - | 32mm | 24mm | 15mm | - | - | C4AQ-P Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ 42,720 $ 5+ 40,770 $ 10+ 38,830 $ 25+ 37,270 $ 50+ 35,710 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 100µF | ± 5% | DC Link | Through Hole | - | - | - | - | 700V | - | - | PC Pin | - | 15V/µs | 1.5kA | 40.6A | 0.0024ohm | - | 57.5mm | 45mm | 65mm | - | - | C4AQ-P Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ 32,740 $ 10+ 25,710 $ 25+ 25,090 $ 50+ 24,480 $ 100+ 24,270 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 75µF | ± 5% | DC Link | Through Hole | - | - | - | - | 700V | - | - | PC Pin | - | 15V/µs | 1.125kA | 28.7A | 0.0031ohm | - | 57.5mm | 35mm | 50mm | - | - | C4AQ-M Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ 10,540 $ 10+ 9,250 $ 25+ 8,770 $ 50+ 8,290 $ 100+ 6,930 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 15µF | ± 5% | DC Link | Through Hole | - | - | - | - | 600V | - | - | PC Pin | 27.5mm | 65V/µs | 975A | 14.6A | 0.0058ohm | - | 31.5mm | 22mm | 37mm | - | - | C4AQ-P Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ 13,770 $ 10+ 10,580 $ 25+ 10,230 $ 50+ 9,890 $ 100+ 9,540 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 25µF | ± 5% | DC Link | Through Hole | - | - | - | - | 700V | - | - | PC Pin | - | 30V/µs | 750A | 17.4A | 0.0043ohm | - | 42mm | 20mm | 40mm | - | - | C4AQ-M Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ 11,960 $ 10+ 10,190 $ 25+ 9,470 $ 50+ 8,730 $ 100+ 8,010 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 16µF | ± 10% | DC Link | Through Hole | - | - | - | - | 450V | - | - | PC Pin | - | 30V/µs | 480A | 10.5A | 0.0089ohm | - | 41.5mm | 24mm | 19mm | - | - | C4AQ-P Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ 8,820 $ 10+ 6,750 $ 25+ 6,480 $ 50+ 6,200 $ 100+ 5,510 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 18µF | ± 10% | DC Link | Through Hole | - | - | - | - | 500V | - | - | PC Pin | 27.5mm | 65V/µs | 1.17kA | 13.7A | 0.0053ohm | - | 32mm | 18mm | 33mm | - | - | C4AQ-M Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ 1,950 $ 10+ 1,130 $ 25+ 1,100 $ 50+ 1,080 $ 100+ 1,050 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 10% | - | Through Hole | - | - | 250V | - | 630V | GRADE II (Test Condition A) | - | PC Pin | 22.5mm | - | - | - | - | - | 15mm | 26.5mm | 15mm | - | - | B32653 Series | - | -55°C | 110°C | AEC-Q200 | - | ||||||
Each | 1+ 4,580 $ 10+ 3,370 $ 25+ 3,120 $ 50+ 2,850 $ 100+ 2,690 $ Plus de tarifs | Film / Foil PP | Radial Box - 2 Pin | - | 2200pF | ± 1% | High Frequency | Through Hole | - | - | 160V | - | 250V | - | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 7mm | - | - | KP1830 Series | - | - | 100°C | - | - | ||||||
Each | 10+ 1,180 $ 25+ 1,130 $ 50+ 1,080 $ 100+ 1,030 $ 500+ 0,921 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | - | 0.01µF | ± 5% | High Frequency | Through Hole | - | - | 250V | - | 630V | GRADE II (Test Condition A) | - | Radial Leaded | 7.5mm | 2.8kV/µs | 28A | 1.6A | 0.064ohm | - | 10.5mm | 6mm | 12mm | - | - | R76 Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 10+ 0,857 $ 25+ 0,836 $ 50+ 0,815 $ 100+ 0,794 $ 500+ 0,669 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | High Frequency | Through Hole | - | - | 250V | - | 400V | GRADE II (Test Condition A) | - | PC Pin | 15mm | 900V/µs | 90A | 6A | 0.011ohm | - | 18mm | 7.5mm | 13.5mm | - | - | R76 Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 10+ 0,574 $ 25+ 0,559 $ 50+ 0,544 $ 100+ 0,529 $ 500+ 0,449 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 0.068µF | ± 5% | High Frequency | Through Hole | - | - | 220V | - | 400V | GRADE II (Test Condition A) | - | PC Pin | 15mm | 900V/µs | 61A | 3.77A | 0.0234ohm | - | 18mm | 5mm | 11mm | - | - | R75 Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ 5,540 $ 10+ 4,080 $ 25+ 4,060 $ 50+ 4,040 $ 100+ 3,260 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 1.5µF | ± 10% | AC Filter | Through Hole | - | - | 400V | - | 800V | GRADE III (Test Condition B) | - | Radial Leaded | 27.5mm | 141V/µs | 212A | 8.1A | - | - | 31.5mm | 19mm | 29mm | - | - | C4AF Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 10+ 0,887 $ 25+ 0,839 $ 50+ 0,791 $ 100+ 0,743 $ 500+ 0,722 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | High Frequency | Through Hole | - | - | 600V | - | 1kV | GRADE II (Test Condition A) | - | Radial Leaded | 22.5mm | 2.1kV/µs | 210A | 6.8A | 0.011ohm | - | 26.5mm | 8.5mm | 17mm | - | - | R76 Series | - | -55°C | 110°C | AEC-Q200 | - | ||||||
Each | 1+ 11,120 $ 10+ 8,710 $ 25+ 8,290 $ 50+ 7,870 $ 100+ 7,220 $ | Metallized PP | Radial Box - 2 Pin | - | 10µF | ± 10% | AC Filter | Through Hole | - | - | 250V | - | 500V | GRADE III (Test Condition A) | - | PC Pin | 27.5mm | 50V/µs | - | - | 0.0135ohm | - | 31.5mm | 22mm | 36.5mm | - | - | B32754C Series | - | -40°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ 1,120 $ 10+ 0,623 $ 25+ 0,606 $ 50+ 0,591 $ 100+ 0,574 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | - | Through Hole | - | - | 250V | - | 1kV | GRADE II (Test Condition A) | - | PC Pin | 15mm | - | - | - | - | - | 18mm | 9mm | 17.5mm | - | - | B32672L Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ 5,200 $ 10+ 3,870 $ 25+ 3,600 $ 50+ 3,340 $ 100+ 3,010 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 5.6µF | ± 5% | High Frequency | Through Hole | - | - | - | - | 600V | GRADE II (Test Condition B) | - | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | ECWFG Series | - | -40°C | 110°C | AEC-Q200 | - | ||||||
Each | 1+ 50,660 $ 5+ 45,300 $ 10+ 39,910 $ 25+ 39,390 $ 50+ 38,860 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 60µF | ± 10% | AC Filter | Through Hole | - | - | 230V | - | 450V | GRADE II (Test Condition A) | - | PC Pin | 52.5mm | 10V/µs | 600A | 23.5A | - | - | 57.5mm | 35mm | 50mm | - | - | MKP1847C Series | - | -40°C | 105°C | - | - | ||||||
25AJ2784 RoHS | Each | 10+ 0,989 $ 25+ 0,893 $ 50+ 0,800 $ 100+ 0,698 $ 500+ 0,611 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | High Frequency | Through Hole | - | - | 400V | - | 630V | GRADE II (Test Condition A) | - | Radial Leaded | 15mm | 3kV/µs | 300A | 6.1A | 0.011ohm | - | 18mm | 8.5mm | 14.5mm | - | - | R76 Series | - | -55°C | 110°C | AEC-Q200 | - | |||||
Each | 1+ 26,330 $ 10+ 20,730 $ 25+ 20,330 $ 50+ 19,940 $ 100+ 19,530 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 10µF | ± 10% | AC Filter | Through Hole | - | - | 600V | - | 1.2kV | GRADE III (Test Condition B) | - | Radial Leaded | 52.5mm | 82V/µs | 820A | 25.5A | - | - | 57.5mm | 45mm | 56mm | - | - | C4AF Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ 44,090 $ 5+ 39,830 $ 10+ 35,550 $ 25+ 34,740 $ 50+ 33,930 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 40µF | ± 10% | DC Link | Through Hole | - | - | - | - | 900V | - | - | PC Pin | - | 10V/µs | 400A | 22.5A | 4400µohm | - | 57.5mm | 35mm | 50mm | - | - | C4AK Series | - | -55°C | 135°C | AEC-Q200 | - | ||||||