0
0 articles0,00 $

Power Film Capacitors :

16 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
30Y4285

RoHS

Date/Lot Code

Each
1+5,220 $
10+4,620 $
25+4,290 $
50+3,920 $
100+3,490 $
Plus de tarifs
Film / Foil PP
Radial
0.1µF
± 10%
Commercial, Industrial
Through Hole
70V
100V
-
PC Pin
10mm
1.2kV/µs
-
-
17.8mm
10.2mm
14mm
-
ORANGE DROP 225P Series
-55°C
85°C
-
61AK8371

RoHS

Each
1+7,440 $
10+5,660 $
25+5,310 $
50+4,970 $
100+4,620 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
Commercial, Industrial
Through Hole
-
900V
GRADE III (Test Condition A)
PC Pin
27.5mm
50V/µs
14A
4500µohm
31.5mm
22mm
36.5mm
12.2A
B32714H Series
-55°C
105°C
AEC-Q200
61AK8372

RoHS

Each
1+14,450 $
10+11,530 $
25+10,940 $
50+10,360 $
100+9,980 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
Commercial, Industrial
Through Hole
-
1.1kV
GRADE III (Test Condition A)
PC Pin
37.5mm
63V/µs
18.4A
4500µohm
42mm
30mm
45mm
16A
B32716H Series
-55°C
105°C
AEC-Q200
61AK8367

RoHS

Each
1+4,010 $
10+2,870 $
25+2,650 $
50+2,420 $
100+2,280 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
Commercial, Industrial
Through Hole
-
1.2kV
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
5.1A
0.0177ohm
31.5mm
12.5mm
21.5mm
4.4A
B32714H Series
-55°C
105°C
AEC-Q200
61AK8365

RoHS

Each
5+3,650 $
10+2,660 $
25+2,460 $
50+2,270 $
100+2,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
Commercial, Industrial
Through Hole
-
1.1kV
GRADE III (Test Condition A)
PC Pin
27.5mm
85V/µs
5.9A
0.0141ohm
31.5mm
13.5mm
23mm
5.1A
B32714H Series
-55°C
105°C
AEC-Q200
61AK8368

RoHS

Each
1+6,560 $
10+4,980 $
25+4,670 $
50+4,350 $
100+4,010 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
Commercial, Industrial
Through Hole
-
1.2kV
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
12.7A
5500µohm
31.5mm
22mm
36.5mm
11A
B32714H Series
-55°C
105°C
AEC-Q200
61AK8379

RoHS

Each
1+25,040 $
10+19,270 $
50+19,260 $
100+19,240 $
250+18,530 $
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
Commercial, Industrial
Through Hole
-
1.1kV
GRADE III (Test Condition A)
PC Pin
52.5mm
40V/µs
20.6A
5200µohm
57.5mm
35mm
35mm
17.9A
B32718H Series
-55°C
105°C
AEC-Q200
89F3236

RoHS

Each
700+0,340 $
1000+0,301 $
2500+0,274 $
Film / Foil PET
-
0.22µF
± 10%
Commercial, Industrial
Through Hole
-
50V
-
PC Pin
7.5mm
-
-
-
11mm
7mm
13.5mm
-
QYX Series
-40°C
85°C
-
61AK8369

RoHS

Each
1+5,400 $
10+4,230 $
25+4,010 $
50+3,780 $
100+3,770 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
Commercial, Industrial
Through Hole
-
500V
GRADE III (Test Condition A)
PC Pin
27.5mm
30V/µs
9.5A
6100µohm
31.5mm
15mm
24.5mm
8.3A
B32714H Series
-55°C
105°C
AEC-Q200
61AK8378

RoHS

Date/Lot Code

Each
1+13,040 $
10+10,350 $
25+9,820 $
50+9,290 $
100+9,160 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
Commercial, Industrial
Through Hole
-
900V
GRADE III (Test Condition A)
PC Pin
37.5mm
35V/µs
17.3A
4300µohm
42mm
28mm
37mm
15A
B32716H Series
-55°C
105°C
AEC-Q200
61AK8376

RoHS

Each
1+15,270 $
10+12,400 $
25+11,780 $
50+11,150 $
100+10,760 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
Commercial, Industrial
Through Hole
-
800V
GRADE III (Test Condition A)
PC Pin
37.5mm
25V/µs
21.5A
3300µohm
42mm
30mm
45mm
18.7A
B32716H Series
-55°C
105°C
AEC-Q200
61AK8377

RoHS

Each
1+11,420 $
10+8,960 $
25+8,470 $
50+7,980 $
100+7,510 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
Commercial, Industrial
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
35V/µs
14A
5600µohm
42mm
20mm
39.5mm
12.2A
B32716H Series
-55°C
105°C
AEC-Q200
61AK8374

RoHS

Each
1+20,530 $
10+19,310 $
25+17,270 $
50+15,210 $
100+14,880 $
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
Commercial, Industrial
Through Hole
-
600V
GRADE III (Test Condition A)
PC Pin
37.5mm
22V/µs
26.5A
2400µohm
42mm
33mm
48mm
23A
B32716H Series
-55°C
105°C
AEC-Q200
61AK8383

RoHS

Each
1+31,470 $
10+25,770 $
25+24,910 $
50+24,380 $
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
Commercial, Industrial
Through Hole
-
800V
GRADE III (Test Condition A)
PC Pin
52.5mm
15V/µs
33.5A
2800µohm
57.5mm
45mm
65mm
29.2A
B32718H Series
-55°C
105°C
AEC-Q200
61AK8381

RoHS

Each
1+44,870 $
5+41,430 $
10+38,700 $
25+37,490 $
50+36,980 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
Commercial, Industrial
Through Hole
-
500V
GRADE III (Test Condition A)
PC Pin
52.5mm
14V/µs
35A
2300µohm
57.5mm
45mm
57mm
30.5A
B32718H Series
-55°C
105°C
AEC-Q200
61AK8373

RoHS

Each
1+16,670 $
10+15,570 $
25+13,930 $
50+12,310 $
100+11,670 $
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
Commercial, Industrial
Through Hole
-
1.1kV
GRADE III (Test Condition A)
PC Pin
37.5mm
63V/µs
22.2A
3400µohm
42mm
33mm
48mm
19.3A
B32716H Series
-55°C
105°C
AEC-Q200
1-16 sur 16 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK