0
0 articles0,00 $

Power Film Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
66K4988

RoHS

Each
1+6,450 $
10+5,830 $
25+5,480 $
50+5,120 $
100+4,670 $
Plus de tarifs
Film / Foil PET
Axial Leaded
0.1µF
± 10%
High Current
Through Hole
100V
PC Pin
1.6kV/µs
8.5mm
23.8mm
23.8mm
WMF Series
-55°C
125°C
60K7642

RoHS

Each
1+4,970 $
10+3,760 $
25+3,550 $
50+3,330 $
100+2,990 $
Plus de tarifs
Film / Foil PET
Axial Leaded
0.022µF
± 10%
High Current
Through Hole
100V
PC Pin
3.2kV/µs
6mm
17.4mm
17.4mm
WMF Series
-55°C
125°C
66K5026

RoHS

Date/Lot Code

Each
1+6,840 $
10+6,630 $
Film / Foil PET
Axial Leaded
0.1µF
± 10%
High Current
Through Hole
400V
PC Pin
3.6kV/µs
12.4mm
27mm
27mm
WMF Series
-55°C
125°C
66K4995

RoHS

Date/Lot Code

Each
1+5,010 $
10+3,560 $
25+3,280 $
50+2,990 $
100+2,760 $
Plus de tarifs
Film / Foil PET
Axial Leaded
0.01µF
± 10%
High Current
Through Hole
100V
PC Pin
6.3kV/µs
5.1mm
14.3mm
14.3mm
WMF Series
-55°C
125°C
66K5012

RoHS

Each
1+8,160 $
10+6,180 $
25+5,790 $
50+5,400 $
100+5,110 $
Plus de tarifs
Film / Foil PET
Axial Leaded
0.22µF
± 10%
High Current
Through Hole
200V
PC Pin
1.9kV/µs
10.5mm
30.1mm
30.1mm
WMF Series
-55°C
125°C
66K5045

RoHS

Date/Lot Code

Each
1+8,180 $
10+6,250 $
25+5,860 $
50+5,470 $
100+4,880 $
Film / Foil PET
Axial Leaded
0.022µF
± 10%
High Current
Through Hole
630V
PC Pin
5.8kV/µs
8.5mm
23.8mm
23.8mm
WMF Series
-55°C
125°C
66K4983

RoHS

Date/Lot Code

Each
1+5,700 $
10+4,800 $
25+4,490 $
50+4,200 $
100+3,800 $
Plus de tarifs
Film / Foil PET
Axial Leaded
4700pF
± 10%
High Current
Through Hole
100V
PC Pin
6.3kV/µs
5mm
14.3mm
14.3mm
WMF Series
-55°C
125°C
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK