Film Capacitors :
13 348 produit(s) trouvé(s)Tous les filtres
Tout développer
Fabricant
(275)
(2122)
(4981)
(2682)
(2)
(325)
(1)
(61)
(18)
Dielectric Type
(26)
(588)
(30)
(161)
(64)
(12)
(5)
(126)
Capacitor Case / Package
(45)
(83)
(88)
(51)
(11)
(69)
(18)
(31)
Capacitance
(1)
(1)
(2)
(2)
(1)
(2)
(30)
(3)
Capacitance Tolerance
(27)
(2)
(101)
(1)
(5205)
(3)
(2)
(236)
Product Range
(15)
(1)
(6)
(4)
(1)
(45)
(4)
(4)
Voltage(AC)
(1)
(116)
(9)
(4)
(33)
(194)
(3)
(508)
Voltage(DC)
(132)
(4)
(218)
(489)
(2)
(2)
(710)
(140)
Capacitor Mounting
(26)
(421)
(14)
(5)
(306)
(40)
(212)
(564)
Capacitor Terminals
(58)
(11)
(4352)
(341)
(12)
(2)
(3088)
(83)
Humidity Rating
(105)
(2)
(5309)
(929)
(390)
(1130)
Emballage
(9)
(11773)
(4)
(356)
(751)
(336)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Voltage Rating | Voltage Rating VAC | Capacitance | Capacitor Dielectric Type | Capacitance Tolerance | Product Range | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+33,570 $ 5+30,760 $ 10+27,930 $ 25+26,560 $ 100+25,190 $ Plus de tarifs | - | Can | - | - | 10µF | - | - | - | - | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 70mm | -25°C | 85°C | - | ||||||
Each | 1+0,459 $ 10+0,241 $ 25+0,199 $ 50+0,156 $ 100+0,107 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | - | - | 0.047µF | - | ± 10% | MCPBSFC Series | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | -55°C | 85°C | - | ||||||
Each | 1+6,360 $ 10+4,660 $ 25+4,330 $ 50+3,990 $ 100+3,650 $ Plus de tarifs | Metallized PP | Can | - | - | 3µF | - | ± 5% | C27 Series | 470V | - | Stud Mount - M8 | Quick Connect, Snap-In | - | 13.4mm | - | - | 58mm | -25°C | 85°C | - | ||||||
Each | 1+13,450 $ 25+12,910 $ 100+11,380 $ 250+10,640 $ 500+9,630 $ Plus de tarifs | Metallized PP | Can | - | - | 4µF | - | ± 5% | 4.16.10 Series | 450V | - | - | Wire Leaded | - | - | - | - | 55mm | -25°C | 70°C | - | ||||||
Each | 1+1,930 $ 10+1,040 $ 25+1,020 $ 50+0,993 $ 100+0,966 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | - | - | 0.1µF | - | ± 10% | MKT368 Series | 220V | 400V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 5.3mm | 14.5mm | -55°C | 105°C | - | ||||||
Each | 1+14,990 $ 25+14,380 $ 100+12,660 $ 250+11,820 $ 500+10,680 $ Plus de tarifs | Metallized PP | Can | - | - | 2µF | - | ± 5% | 4.16.15 Series | 450V | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 55mm | -25°C | 70°C | - | ||||||
74R9396 | Each | 1+192,030 $ 5+184,330 $ 10+166,120 $ 25+159,890 $ 50+157,570 $ Plus de tarifs | Film / Foil PP | Can | - | - | 0.25µF | - | ± 10% | A28F5000 Series | - | 2kV | Panel Mount | Solder Lug | - | 20.57mm | 54.86mm | 33.27mm | 2.12mm | -40°C | 70°C | - | |||||
Each | 1+2,310 $ 10+1,830 $ 25+1,700 $ 50+1,560 $ 100+1,390 $ Plus de tarifs | Film / Foil PS | Axial Leaded | - | - | 470pF | - | ± 2.5% | FSC Series | - | 160V | Through Hole | PC Pin | - | - | 12mm | - | - | -40°C | 85°C | - | ||||||
Each | 1+0,607 $ 10+0,282 $ 25+0,272 $ 50+0,264 $ 100+0,254 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | - | - | 0.047µF | - | ± 10% | ECQE(F) Series | 150V | 250V | Through Hole | Radial Leaded | - | 7.5mm | 10.3mm | 4.5mm | 7.5mm | -40°C | 105°C | - | ||||||
Each | 1+0,991 $ 10+0,562 $ 25+0,524 $ 50+0,487 $ 100+0,449 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | - | - | 0.1µF | - | ± 10% | ECQE(F) Series | 250V | 630V | Through Hole | Radial Leaded | - | 15mm | 18.5mm | 6.3mm | 14mm | -40°C | 105°C | - | ||||||
Each | 1+5,730 $ 10+3,790 $ 25+3,540 $ 50+3,280 $ 100+3,110 $ Plus de tarifs | Metallized PET | Axial Leaded | - | - | 4.7µF | - | ± 10% | MKT1813 Series | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 31.5mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+2,440 $ 25+2,030 $ 100+1,890 $ 250+1,750 $ 500+1,570 $ Plus de tarifs | Film / Foil PS | Axial Leaded | - | - | 1000pF | - | ± 2.5% | FSC Series | - | 160V | Through Hole | PC Pin | - | - | 12mm | - | - | -40°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,546 $ 25+0,250 $ 100+0,222 $ 250+0,202 $ 500+0,179 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | - | - | 0.1µF | - | ± 5% | B32529 Series | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+21,290 $ 5+20,330 $ 10+19,100 $ 25+17,080 $ 100+16,100 $ Plus de tarifs | Metallized PP | Can | - | - | 40µF | - | ± 5% | 4.16.10 Series | 450V | - | - | Quick Connect | - | 14.4mm | - | - | 92mm | -25°C | 70°C | - | ||||||
Each | 1+1,110 $ 10+0,697 $ 25+0,617 $ 50+0,536 $ 100+0,486 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | - | - | 1µF | - | ± 5% | B32529 Series | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 4.5mm | 9.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+0,297 $ 10+0,176 $ 25+0,148 $ 50+0,121 $ 100+0,098 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | - | - | 2200pF | - | ± 10% | MCPBSFC Series | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | -55°C | 85°C | - | ||||||
Each | 1+14,510 $ 25+13,910 $ 100+12,260 $ 250+11,440 $ 500+10,340 $ Plus de tarifs | Metallized PP | Can | - | - | 20µF | - | ± 5% | 4.16.10 Series | 450V | - | - | Quick Connect | - | 14.4mm | - | - | 70mm | -25°C | 70°C | - | ||||||
Each | 1+2,920 $ 10+2,020 $ 25+1,780 $ 50+1,540 $ 100+1,450 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | - | 0.047µF | - | ± 1% | MKP1837 Series | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | 7.5mm | 9.6mm | -55°C | 100°C | - | ||||||
Each | 1+17,430 $ 25+16,710 $ 100+14,690 $ 250+13,730 $ 500+12,410 $ Plus de tarifs | Metallized PP | Can | - | - | 8µF | - | ± 5% | 4.16.10 Series | 450V | - | - | Wire Leaded | - | - | - | - | 55mm | -25°C | 70°C | - | ||||||
67R8901 RoHS | Each | 1+7,980 $ 10+5,660 $ 25+5,240 $ 50+4,810 $ 100+4,570 $ Plus de tarifs | Metallized PP | Can | - | - | 4µF | - | ± 5% | C27 Series | 470V | - | Stud Mount - M8 | Quick Connect, Snap-In | - | 13.4mm | - | - | 56.5mm | -25°C | 85°C | - | |||||
Each | 1+12,520 $ 25+12,000 $ 100+10,580 $ 250+9,900 $ 500+8,960 $ Plus de tarifs | Metallized PP | Can | - | - | 18µF | - | ± 5% | 4.16.10 Series | 450V | - | - | Quick Connect | - | 14.4mm | - | - | 70mm | -25°C | 70°C | - | ||||||
Each | 1+2,750 $ 10+1,890 $ 25+1,720 $ 50+1,540 $ 100+1,450 $ Plus de tarifs | Metallized PET | Axial Leaded | - | - | 2200pF | - | ± 10% | MKT1813 Series | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 11mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+0,703 $ 10+0,473 $ 100+0,395 $ 500+0,314 $ 1000+0,264 $ Plus de tarifs | Metallized PET Stacked | Radial Box - 2 Pin | - | - | 0.22µF | - | ± 10% | MCPBSFC Series | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 7.5mm | -55°C | 85°C | - | ||||||
Each | 1+7,270 $ 10+6,540 $ 25+6,090 $ 50+5,670 $ 100+5,110 $ Plus de tarifs | Metallized PP | Can | - | - | 5µF | - | ± 5% | 4.16.10 Series | 450V | - | - | Quick Connect | - | 14.4mm | - | - | 55mm | -25°C | 70°C | - | ||||||
Each | 1+16,600 $ 5+15,860 $ 10+14,900 $ 25+13,330 $ 100+12,560 $ Plus de tarifs | Metallized PP | Can | - | - | 30µF | - | ± 5% | 4.16.10 Series | 450V | - | - | Quick Connect | - | 14.4mm | - | - | 92mm | -25°C | 70°C | - | ||||||