17 Résultats trouvés pour "JB CAPACITORS"
Trouvez une vaste gamme de Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large sélection de Power Film Capacitors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : JB Capacitors.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,730 $ | Metallized PP | Axial Leaded | 4µF | ± 5% | High Current, Pulse | Through Hole | 250V | PC Pin | - | 26mm | -55°C | 85°C | ||||||
Each | 1+ 3,260 $ | Metallized PP | Axial Leaded | 5.6µF | ± 5% | High Current, Pulse | Through Hole | 250V | PC Pin | 22.5mm | 31mm | -55°C | 85°C | ||||||
Each | 1+ 11,820 $ | Metallized PP | Axial Leaded | 22µF | ± 5% | High Current, Pulse | Through Hole | 250V | PC Pin | 31.5mm | 36mm | -55°C | 85°C | ||||||
Each | 1+ 1,670 $ | Metallized PP | Axial Leaded | 2.2µF | ± 5% | High Current, Pulse | Through Hole | 250V | PC Pin | 14mm | 26mm | -55°C | 85°C | ||||||
Each | 1+ 6,340 $ | Metallized PP | Axial Leaded | 10µF | ± 5% | High Current, Pulse | Through Hole | 400V | PC Pin | 25mm | 36mm | -55°C | 85°C | ||||||
Each | 1+ 3,650 $ | Metallized PP | Axial Leaded | 4.7µF | ± 5% | High Current, Pulse | Through Hole | 400V | PC Pin | 18.5mm | 31mm | -55°C | 85°C | ||||||
Each | 1+ 7,400 $ | Metallized PP | Axial Leaded | 9.1µF | ± 5% | High Current, Pulse | Through Hole | 400V | PC Pin | 22.5mm | 36mm | -55°C | 85°C | ||||||
Each | 1+ 0,987 $ | Metallized PP | Axial Leaded | 1µF | ± 5% | High Current, Pulse | Through Hole | 250V | PC Pin | 10.5mm | 21mm | -55°C | 85°C | ||||||
Each | 1+ 2,490 $ | Metallized PP | Axial Leaded | 3.3µF | ± 5% | High Current, Pulse | Through Hole | 250V | PC Pin | 19mm | 26mm | -55°C | 85°C | ||||||
Each | 1+ 4,670 $ | Metallized PP | Axial Leaded | 8.2µF | ± 5% | High Current, Pulse | Through Hole | 250V | PC Pin | 23mm | 31mm | -55°C | 85°C | ||||||
Each | 1+ 5,290 $ | Metallized PP | Axial Leaded | 10µF | ± 5% | High Current, Pulse | Through Hole | 250V | PC Pin | 25mm | 31mm | -55°C | 85°C | ||||||
Each | 1+ 3,030 $ | Metallized PP | Axial Leaded | 4.7µF | ± 5% | High Current, Pulse | Through Hole | 250V | PC Pin | 18.5mm | 26mm | -55°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Axial Leaded | 7.5µF | ± 5% | High Current, Pulse | Through Hole | 400V | PC Pin | 20.5mm | 31mm | -55°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Axial Leaded | 8.2µF | ± 5% | High Current, Pulse | Through Hole | 400V | PC Pin | 21.5mm | 36mm | -55°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Axial Leaded | 1.5µF | ± 5% | High Current, Pulse | Through Hole | 400V | PC Pin | 13.5mm | 26mm | -55°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Axial Leaded | 15µF | ± 5% | High Current, Pulse | Through Hole | 250V | PC Pin | 25.5mm | 36mm | -55°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Axial Leaded | 0.33µF | ± 5% | High Current, Pulse | Through Hole | 250V | PC Pin | - | - | -55°C | 85°C | ||||||