Film Capacitors:
10 193 produit(s) trouvé(s)Trouvez une vaste gamme de Film Capacitors dans Newark Électronique Canada, notamment Power Film Capacitors, General Purpose Film Capacitors, Noise Suppression & Safety Capacitors, Motor Run Capacitors. Nous stockons une large gamme de Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Vishay, Panasonic, Epcos & TDK.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Voltage Rating
Voltage Rating VAC
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Catégories
Film Capacitors
(10 193)
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 18,240 $ 10+ 14,650 $ 25+ 13,770 $ 50+ 12,860 $ 100+ 12,470 $ | Metallized PP | Can | - | - | 12µF | - | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 58.5mm | -25°C | 85°C | - | ||||||
Each | 1+ 9,580 $ 10+ 8,660 $ 25+ 8,110 $ 50+ 7,580 $ 100+ 6,880 $ Plus de tarifs | Metallized PP | Can | - | - | 5µF | - | ± 5% | 450V | 4.16.10 Series | - | - | Quick Connect | - | 14.4mm | - | - | 55mm | -25°C | 70°C | - | ||||||
Each | 1+ 16,550 $ 10+ 13,210 $ 25+ 13,210 $ 50+ 13,200 $ 100+ 11,460 $ Plus de tarifs | Metallized PP | Can | - | - | 25µF | - | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Quick Connect, Snap-In | - | 13.4mm | - | - | 93mm | -25°C | 85°C | - | ||||||
Each | 1+ 26,820 $ 10+ 25,690 $ 25+ 24,220 $ 50+ 21,810 $ 100+ 20,670 $ Plus de tarifs | Metallized PP | Can | - | - | 30µF | - | ± 5% | 450V | 4.16.10 Series | - | - | Quick Connect | - | 14.4mm | - | - | 92mm | -25°C | 70°C | - | ||||||
Each | 1+ 18,700 $ 10+ 17,990 $ 25+ 15,980 $ 50+ 15,000 $ 100+ 13,680 $ Plus de tarifs | Metallized PP | Can | - | - | 3µF | - | ± 5% | 450V | 4.16.10 Series | - | - | Wire Leaded | - | - | - | - | 55mm | -25°C | 70°C | - | ||||||
LCR COMPONENTS | Each | 1+ 3,350 $ 10+ 2,840 $ 25+ 2,660 $ 50+ 2,460 $ 100+ 2,240 $ Plus de tarifs | Film / Foil PS | Axial Leaded | - | - | 10pF | - | ± 10% | - | FSC Series | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | -40°C | 85°C | - | |||||
Each | 1+ 4,480 $ 10+ 3,060 $ 25+ 2,880 $ 50+ 2,690 $ 100+ 2,490 $ Plus de tarifs | Metallized PET | Axial Leaded | - | - | 3.3µF | - | ± 5% | 40V | MKT1813 Series | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ 6,470 $ 10+ 4,880 $ 25+ 4,590 $ 50+ 4,310 $ 100+ 3,900 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | - | 3.3µF | - | ± 10% | - | R46 Series | - | Through Hole | - | GRADE II (Test Condition A) | 27.5mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ 3,330 $ 10+ 2,310 $ 25+ 2,090 $ 50+ 1,870 $ 100+ 1,730 $ Plus de tarifs | Metallized PET | Axial Leaded | - | - | 0.1µF | - | ± 10% | 200V | MKT1813 Series | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ 31,310 $ 10+ 30,000 $ 25+ 28,280 $ 50+ 25,470 $ 100+ 24,120 $ Plus de tarifs | Metallized PP | Can | - | - | 25µF | - | ± 5% | 450V | 4.16.10 Series | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 92mm | -25°C | 70°C | - | ||||||
Each | 1+ 6,830 $ 10+ 5,110 $ 25+ 4,800 $ 50+ 4,480 $ 100+ 4,370 $ Plus de tarifs | Metallized PP | Can | - | - | 4µF | - | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Quick Connect, Snap-In | - | 13.4mm | - | - | 56.5mm | -25°C | 85°C | - | ||||||
Each | 1+ 3,160 $ 10+ 2,550 $ 25+ 2,350 $ 50+ 2,190 $ 100+ 1,980 $ Plus de tarifs | Film / Foil PP | Radial Box - 2 Pin | - | - | 2200pF | - | ± 1% | 160V | KP1830 Series | 250V | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | 7mm | - | 100°C | - | ||||||
Each | 1+ 29,860 $ 10+ 27,620 $ 25+ 25,370 $ 50+ 23,130 $ 100+ 22,450 $ Plus de tarifs | Metallized PP | Can | - | - | 35µF | - | ± 5% | 450V | MotorCap B32332 Series | - | Stud Mount - M8 | Quick Connect | - | - | - | - | 103mm | -25°C | 85°C | - | ||||||
Each | 1+ 19,100 $ 10+ 18,310 $ 25+ 17,300 $ 50+ 15,630 $ 100+ 14,820 $ Plus de tarifs | Metallized PP | Can | - | - | 20µF | - | ± 10% | 440V | MR/P/440 Series | - | Stud Mount - M8 | Quick Connect | - | - | - | - | 98mm | -25°C | 85°C | - | ||||||
Each | 1+ 3,900 $ 10+ 3,300 $ 25+ 3,080 $ 50+ 2,870 $ 100+ 2,600 $ Plus de tarifs | Metallized PP | Axial Leaded | - | - | 0.01µF | - | ± 20% | 350V | PC/HV/S/WF Series | 1kV | Through Hole | PC Pin | - | - | 20.5mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ 21,510 $ 10+ 20,600 $ 25+ 19,420 $ 50+ 17,490 $ 100+ 16,570 $ Plus de tarifs | Metallized PP | Can | - | - | 10pF | - | ± 5% | 450V | 4.16.26 Series | - | Stud Mount - M8 | Quick Connect | - | 12mm | - | - | 72mm | -25°C | 70°C | - | ||||||
Each | 1+ 12,490 $ 10+ 9,800 $ 25+ 9,260 $ 50+ 8,720 $ 100+ 8,190 $ Plus de tarifs | Metallized PP | Can | - | - | 3µF | - | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 58.5mm | -25°C | 85°C | - | ||||||
Each | 1+ 24,480 $ 10+ 23,560 $ 25+ 20,920 $ 50+ 19,640 $ 100+ 17,910 $ Plus de tarifs | Metallized PP | Can | - | - | 25µF | - | ± 5% | 450V | 4.16.10 Series | - | - | Quick Connect | - | 14.4mm | - | - | 92mm | -25°C | 70°C | - | ||||||
Each | 1+ 3,600 $ 10+ 2,440 $ 25+ 2,270 $ 50+ 2,080 $ 100+ 1,940 $ Plus de tarifs | Metallized PET | Axial Leaded | - | - | 1µF | - | ± 5% | 63V | MKT1813 Series | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ 11,300 $ 10+ 10,220 $ 25+ 9,570 $ 50+ 8,940 $ 100+ 8,120 $ Plus de tarifs | Metallized PP | Can | - | - | 3µF | - | ± 5% | 450V | 4.16.10 Series | - | - | Quick Connect | - | 14.4mm | - | - | 55mm | -25°C | 70°C | - | ||||||
Each | 1+ 20,700 $ 10+ 19,940 $ 25+ 17,680 $ 50+ 16,610 $ 100+ 15,160 $ Plus de tarifs | Metallized PP | Can | - | - | 2µF | - | ± 5% | 450V | 4.16.15 Series | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 55mm | -25°C | 70°C | - | ||||||
74R7914 | Each | 1+ 218,540 $ 5+ 209,780 $ 10+ 189,060 $ 25+ 181,970 $ 50+ 179,340 $ Plus de tarifs | Film / Foil PP | Can | - | - | 0.1µF | - | ± 10% | - | A28F5000 Series | 2kV | Panel Mount | Solder Lug | - | - | 54.86mm | 33.27mm | 2.12mm | -40°C | 70°C | - | |||||
LCR COMPONENTS | Each | 1+ 5,160 $ 10+ 4,350 $ 25+ 4,080 $ 50+ 3,780 $ 100+ 3,440 $ Plus de tarifs | Film / Foil PS | Axial Leaded | - | - | 100pF | - | ± 1% | 250V | FSC/EX Series | 630V | Through Hole | PC Pin | - | - | 12.5mm | - | - | -40°C | 85°C | - | |||||
Each | 1+ 1,890 $ 10+ 1,350 $ 25+ 1,270 $ 50+ 1,190 $ 100+ 0,991 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | - | - | 0.33µF | - | ± 5% | 40V | MKT370 Series | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 3.5mm | 8mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 9,730 $ 10+ 8,830 $ 25+ 8,270 $ 50+ 7,750 $ 100+ 7,050 $ Plus de tarifs | Metallized PP | Can | - | - | 2µF | - | ± 10% | 440V | MR/A/440 Series | - | Stud Mount - M8 | Quick Connect | - | - | - | - | 35mm | -25°C | 70°C | - | ||||||