Mica Capacitors :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
Operating Temperature Max
=150°C
1
(81)
(6)
Voltage(DC)
(6)
Capacitance Tolerance
(6)
Capacitor Terminals
(6)
Lead Spacing
(6)
Capacitor Case / Package
(6)
Operating Temperature Min
(6)
Product Range
(6)
Product Length
(2)
(4)
Product Width
(2)
(4)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | Lead Spacing | Capacitor Case / Package | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81K0313 RoHS | Each | 200+2,140 $ 400+2,060 $ 600+1,960 $ 1000+1,920 $ 2000+1,860 $ Plus de tarifs | 100pF | 1kV | ± 5% | PC Pin | 5.94mm | Radial Leaded | 10.9mm | 3.8mm | 13.22mm | -55°C | 150°C | CDV16 Series | |||||
Each | 1+8,620 $ 10+6,170 $ 25+5,350 $ 50+4,510 $ 100+4,160 $ Plus de tarifs | 500pF | 1kV | ± 5% | PC Pin | 5.94mm | Radial Leaded | 11.4mm | 4.1mm | 13.42mm | -55°C | 150°C | CDV16 Series | ||||||
12C2736 | Each | 1+5,470 $ 25+3,950 $ 100+3,000 $ 250+2,910 $ 500+2,460 $ Plus de tarifs | 200pF | 1kV | ± 5% | PC Pin | 5.94mm | Radial Leaded | 10.9mm | 3.8mm | 13.22mm | -55°C | 150°C | CDV16 Series | |||||
Each | 1+8,640 $ 10+6,060 $ 25+5,560 $ 50+5,050 $ 100+4,440 $ Plus de tarifs | 470pF | 1kV | ± 5% | PC Pin | 5.94mm | Radial Leaded | 11.4mm | 4.1mm | 13.42mm | -55°C | 150°C | CDV16 Series | ||||||
81K0329 RoHS | Each | 1+6,100 $ 25+4,350 $ 100+3,260 $ 250+3,160 $ 500+2,950 $ Plus de tarifs | 270pF | 1kV | ± 5% | PC Pin | 5.94mm | Radial Leaded | 11.4mm | 4.1mm | 13.42mm | -55°C | 150°C | CDV16 Series | |||||
81K0331 RoHS | Each | 100+2,800 $ 200+2,690 $ 300+2,590 $ 500+2,480 $ 1000+2,380 $ Plus de tarifs | 300pF | 1kV | ± 5% | PC Pin | 5.94mm | Radial Leaded | 11.4mm | 4.1mm | 13.42mm | -55°C | 150°C | CDV16 Series | |||||