0
0 articles0,00 $

120µF Aluminium Polymer Capacitors :

97 produit(s) trouvé(s)
Trouvez une vaste gamme de 120µF Aluminium Polymer Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Aluminium Polymer Capacitors, tels que 330µF, 100µF, 470µF & 560µF Aluminium Polymer Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Nichicon, Kemet, Kyocera Avx & Vinatech.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage Rating
Voltage(DC)
AE Capacitor Case
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Diameter
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
38AJ1206

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+5,860 $
10+4,350 $
25+4,160 $
50+3,950 $
100+3,830 $
Plus de tarifs
120µF
-
35V
-
Radial Can - SMD
0.018ohm
20000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
4.4A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPT Series
88Y8113

RoHS

Each
1+4,330 $
10+3,230 $
25+3,030 $
50+2,840 $
100+2,560 $
120µF
-
35V
-
-
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
-
-
Radial Leaded
-
4.4A
10mm
-
-
13mm
-55°C
105°C
OS-CON SEPF Series
98W0445

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,340 $
10+1,390 $
25+1,360 $
50+1,320 $
120µF
-
20V
-
Radial Can - SMD
0.025ohm
5000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
3.2A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
68AC5721

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,990 $
10+3,050 $
25+3,020 $
50+2,990 $
120µF
-
35V
-
Radial Can - SMD
0.018ohm
5000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
4.4A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPF Series
68AC5705

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,170 $
10+1,180 $
25+1,150 $
50+1,130 $
100+1,100 $
120µF
-
10V
-
Radial Can - SMD
0.027ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
2.32A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPC Series
73AH9399

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,370 $
10+1,210 $
25+1,170 $
50+1,140 $
100+1,100 $
Plus de tarifs
120µF
-
16V
-
Radial Can - SMD
0.036ohm
4000 hours @ 135°C
± 20%
Surface Mount
-
-
Solder
-
900mA
6.3mm
-
-
6mm
-55°C
135°C
PCH Series
73AH9365

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,560 $
10+1,810 $
25+1,710 $
50+1,590 $
100+1,340 $
Plus de tarifs
120µF
-
16V
-
Radial Can - SMD
0.027ohm
20000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
2.9A
8mm
-
-
7mm
-55°C
105°C
PCL Series
18AM7585

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,260 $
10+1,140 $
25+1,050 $
50+0,941 $
100+0,850 $
Plus de tarifs
120µF
-
20V
-
Radial Can - SMD
0.025ohm
2000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
2.51A
6.3mm
-
-
9.3mm
-55°C
125°C
APB Series
18AM7598

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,620 $
10+1,550 $
25+1,420 $
50+1,300 $
100+1,190 $
Plus de tarifs
120µF
-
35V
-
Radial Can - SMD
0.03ohm
2000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
2.95A
8mm
-
-
12mm
-55°C
125°C
APB Series
70AC7367

RoHS

Each
1+3,970 $
10+2,960 $
25+2,700 $
50+2,450 $
100+2,240 $
120µF
-
50V
-
Radial Leaded
0.02ohm
1000 hours @ 125°C
± 20%
Through Hole
-
-
Radial Leaded
-
4.3A
10mm
-
-
13mm
-55°C
125°C
OS-CON SEK Series
85Y5055

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+3,310 $
120µF
-
6.3V
-
2917 [7343 Metric]
0.015ohm
1000 hours @ 105°C
± 20%
Surface Mount
-
-
L-Lead
-
5.1A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap CX Series
89Y2713

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,870 $
10+1,030 $
25+0,998 $
50+0,971 $
100+0,943 $
120µF
-
6.3V
-
Radial Can - SMD
0.021ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
2.66A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPC Series
47AC6904

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,904 $
2000+0,872 $
4000+0,852 $
6000+0,839 $
120µF
-
20V
-
Radial Can - SMD
0.025ohm
5000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
3.2A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
86Y9786

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,370 $
10+2,310 $
25+2,170 $
50+2,030 $
100+1,810 $
Plus de tarifs
120µF
-
16V
-
Radial Can - SMD
0.027ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
2.9A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPC Series
92AH3978

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,810 $
10+2,710 $
25+2,510 $
50+2,300 $
100+1,890 $
Plus de tarifs
120µF
-
50V
-
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
2.15A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
17AC7457

RoHS

PANASONIC
Each (Supplied on Cut Tape)
Bandes découpées
1+4,840 $
10+3,660 $
25+3,350 $
120µF
-
50V
-
Radial Can - SMD
0.02ohm
1000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
4.3A
10mm
-
-
12.6mm
-55°C
125°C
OS-CON SVPK Series
88Y8121

RoHS

Each (Supplied on Full Reel)
Bobine complète
400+1,890 $
120µF
-
35V
-
Radial Can - SMD
0.018ohm
5000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
4.4A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPF Series
48AC6765

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+2,260 $
120µF
-
25V
-
Radial Can - SMD
0.025ohm
2000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
3.8A
10mm
-
-
10mm
-55°C
125°C
186 CPNT Series
89Y2727

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,600 $
10+1,410 $
120µF
-
6.3V
-
Radial Can - SMD
0.017ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
2.78A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
17AC7389

RoHS

PANASONIC
Each (Supplied on Cut Tape)
Bandes découpées
1+5,010 $
10+3,600 $
25+3,300 $
50+2,990 $
100+2,870 $
Plus de tarifs
120µF
-
35V
-
Radial Can - SMD
0.018ohm
1000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
1.39A
10mm
-
-
12.6mm
-55°C
125°C
OS-CON SVF Series
11AC4474

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,080 $
10+2,270 $
25+2,140 $
50+2,020 $
100+1,850 $
120µF
-
10V
-
Radial Can - SMD
0.022ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
2.6A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPC Series
99AC4692

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+1,030 $
120µF
10V
10V
Radial Can - SMD
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
± 20%
Surface Mount
8mm
6.9mm
Solder
OS-CON SVP
2.56A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVP Series
55AK5430

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+5,770 $
10+5,540 $
25+5,290 $
50+5,050 $
100+4,450 $
Plus de tarifs
120µF
-
35V
-
Radial Can - SMD
0.025ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
3.8A
8mm
-
-
11.7mm
-55°C
105°C
WCAP-PSLC Series
32AK8279

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+5,300 $
10+3,710 $
25+3,480 $
50+3,240 $
100+2,980 $
Plus de tarifs
120µF
-
6.3V
-
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
± 20%
Surface Mount
-
-
SMD
-
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
55AK5426

RoHS

Date/Lot Code

Each
1+2,910 $
10+2,780 $
25+2,670 $
50+2,550 $
100+2,270 $
Plus de tarifs
120µF
-
35V
-
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
-
-
PC Pin
-
4A
10mm
-
-
12.5mm
-55°C
105°C
WCAP-PT5H Series
1-25 sur 97 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK