0
0 articles0,00 $

1500µF Aluminium Polymer Capacitors :

47 produit(s) trouvé(s)
Trouvez une vaste gamme de 1500µF Aluminium Polymer Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Aluminium Polymer Capacitors, tels que 330µF, 470µF, 100µF & 220µF Aluminium Polymer Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Nichicon, Kyocera Avx, Kemet & Vishay.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
99AJ6365

RoHS

Each
1+1,160 $
10+0,687 $
25+0,640 $
50+0,591 $
100+0,543 $
Plus de tarifs
1500µF
6.3V
Radial Leaded
0.014ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.1A
8mm
-
-
12mm
-55°C
105°C
A750 Series
97Y1170

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,890 $
20+0,871 $
30+0,851 $
50+0,832 $
100+0,812 $
Plus de tarifs
1500µF
2.5V
Radial Can - SMD
0.01ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
3.4A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
40Y4325

RoHS

WURTH ELEKTRONIK
Each
1+3,040 $
25+2,690 $
100+2,320 $
250+2,090 $
500+1,860 $
Plus de tarifs
1500µF
6.3V
Radial Can - SMD
8000µohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.5A
10mm
-
-
12.4mm
-55°C
105°C
WCAP-PSLC Series
97Y1189

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+1,390 $
20+1,290 $
30+1,190 $
50+1,090 $
100+0,995 $
Plus de tarifs
1500µF
4V
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
5.44A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A765 Series
97Y1041

RoHS

Each
10+0,732 $
25+0,661 $
50+0,591 $
100+0,516 $
500+0,452 $
Plus de tarifs
1500µF
6.3V
Radial Leaded
0.014ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
-
-
12mm
-55°C
105°C
A750 Series
97Y1071

RoHS

Each
10+0,967 $
20+0,924 $
30+0,881 $
50+0,837 $
100+0,794 $
Plus de tarifs
1500µF
2.5V
Radial Leaded
0.013ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
5.25A
10mm
-
-
12mm
-55°C
105°C
A755 Series
89AM5169

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,860 $
20+0,784 $
30+0,707 $
50+0,631 $
100+0,554 $
Plus de tarifs
1500µF
10V
Radial Can - SMD
0.014ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.4A
10mm
-
-
12.6mm
-55°C
105°C
A765 Series
47AM2388

RoHS

Each
1+2,250 $
25+1,860 $
100+1,720 $
250+1,580 $
500+1,410 $
Plus de tarifs
1500µF
16V
Radial Leaded
0.012ohm
5000 hours @ 105°C
± 20%
Through Hole
Solder
5.6A
10mm
-
-
11.5mm
-55°C
105°C
RHV Series
58R6317

RoHS

Each (Supplied on Full Reel)
Bobine complète
500+1,230 $
1500+1,210 $
2500+1,180 $
1500µF
2.5V
Radial Can - SMD
0.013ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
4.7A
10mm
-
-
10mm
-55°C
105°C
PCF Series
84R8937

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+1,710 $
1000+1,680 $
1500+1,640 $
2500+1,610 $
5000+1,570 $
Plus de tarifs
1500µF
6.3V
Radial Can - SMD
0.008ohm
5000 hours @ 125°C
± 20%
Surface Mount
Solder
6A
10mm
-
-
10mm
-55°C
105°C
PCK Series
58R6389

RoHS

Each (Supplied on Full Reel)
Bobine complète
500+1,230 $
1500+1,210 $
2500+1,180 $
1500µF
2.5V
Radial Can - SMD
0.017ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
4.1A
10mm
-
-
8mm
-25°C
105°C
PCG Series
88T9980

RoHS

Each (Supplied on Full Reel)
Bobine complète
400+1,830 $
1200+1,670 $
2000+1,600 $
1500µF
10V
Radial Can - SMD
0.013ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
4.9A
10mm
-
-
12.7mm
-25°C
105°C
PCG Series
26T5570

RoHS

Each
1600+0,680 $
3200+0,666 $
4800+0,654 $
8000+0,640 $
16000+0,626 $
Plus de tarifs
1500µF
2.5V
Radial Leaded
0.007ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
6.1A
10mm
-
-
12.5mm
-55°C
105°C
FPCAP RR7 Series
58R6424

RoHS

Each (Supplied on Full Reel)
Bobine complète
500+1,180 $
1500+1,160 $
2500+1,130 $
1500µF
2.5V
Radial Can - SMD
0.01ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
5.22A
8mm
-
-
10mm
-55°C
105°C
PCJ Series
26T5431

RoHS

Each (Supplied on Full Reel)
Bobine complète
500+1,060 $
1500+1,040 $
2500+1,020 $
1500µF
4V
Radial Can - SMD
0.012ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
5.4A
8mm
-
-
11.7mm
-55°C
105°C
FPCAP RHS Series
58R6455

RoHS

Each (Supplied on Full Reel)
Bobine complète
400+1,330 $
1200+1,300 $
2000+1,280 $
1500µF
6.3V
Radial Can - SMD
0.01ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
5.5A
10mm
-
-
12.7mm
-55°C
105°C
PCJ Series
58R6318

RoHS

Each (Supplied on Full Reel)
Bobine complète
400+1,250 $
1200+1,180 $
2000+1,160 $
1500µF
2.5V
Radial Can - SMD
0.012ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
5.44A
10mm
-
-
12.7mm
-55°C
105°C
PCF Series
26T5428

RoHS

Each (Supplied on Full Reel)
Bobine complète
500+1,020 $
1500+1,000 $
2500+0,984 $
1500µF
2.5V
Radial Can - SMD
0.009ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
5.4A
8mm
-
-
11.7mm
-55°C
105°C
FPCAP RHS Series
58R6440

RoHS

Each (Supplied on Full Reel)
Bobine complète
400+1,200 $
1200+1,180 $
2000+1,160 $
1500µF
-
-
0.009ohm
-
-
-
-
5.2A
8mm
-
-
12mm
-55°C
105°C
PCJ Series
58R6423

RoHS

Each (Supplied on Full Reel)
Bobine complète
400+1,210 $
1200+1,180 $
2000+1,160 $
1500µF
2.5V
Radial Can - SMD
0.009ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
5.4A
8mm
-
-
12mm
-55°C
105°C
PCJ Series
70R1084

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+1,270 $
1000+1,150 $
1500+1,130 $
2500+1,100 $
5000+1,080 $
Plus de tarifs
1500µF
-
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
4800mA
10mm
-
-
10mm
-55°C
105°C
PCJ Series
98W0902

RoHS

Each
200+1,860 $
400+1,820 $
600+1,790 $
1000+1,750 $
2000+1,710 $
Plus de tarifs
1500µF
6.3V
Radial Leaded
0.01ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
5.56A
10mm
-
-
13mm
-55°C
105°C
OS-CON SEPC Series
89Y2694

RoHS

Each
1+4,050 $
10+3,410 $
25+3,190 $
50+2,960 $
100+2,690 $
Plus de tarifs
1500µF
6.3V
-
0.01ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
5.56A
10mm
-
-
13mm
-55°C
105°C
OS-CON SEPC Series
76Y3415

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+6,190 $
20+5,850 $
30+5,530 $
50+5,110 $
100+4,680 $
Plus de tarifs
1500µF
6.3V
Radial Can - SMD
-
2500 hours @ 105°C
± 20%
Surface Mount
Solder
5.56A
10mm
10.4mm
-
10.4mm
-55°C
105°C
180 CPS Series
97Y1073

RoHS

Each
1+2,230 $
10+1,310 $
25+1,220 $
50+1,120 $
100+1,030 $
Plus de tarifs
1500µF
10V
Radial Leaded
0.013ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
5.1A
10mm
-
-
12mm
-55°C
105°C
A755 Series
1-25 sur 47 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK