0
0 articles0,00 $

27µF Aluminium Polymer Capacitors :

29 produit(s) trouvé(s)
Trouvez une vaste gamme de 27µF Aluminium Polymer Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Aluminium Polymer Capacitors, tels que 330µF, 100µF, 470µF & 560µF Aluminium Polymer Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Nichicon, Kyocera Avx, Kemet & Wurth Elektronik.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
73AH9385

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,870 $
10+1,010 $
25+0,901 $
50+0,800 $
100+0,697 $
27µF
20V
Radial Can - SMD
0.06ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
1.4A
6.3mm
6mm
-55°C
105°C
PCL Series
70AC7400

RoHS

Date/Lot Code

Each
1+4,480 $
10+3,160 $
25+2,880 $
50+2,600 $
100+2,280 $
27µF
80V
Radial Leaded
0.055ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
2.08A
10mm
8mm
-55°C
125°C
OS-CON SXE Series
70AC7399

RoHS

Date/Lot Code

Each
1+4,700 $
10+2,950 $
25+2,880 $
50+2,830 $
100+2,630 $
27µF
80V
Radial Leaded
0.035ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
2.49A
8mm
12mm
-55°C
125°C
OS-CON SXE Series
33AH6879

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+6,980 $
10+5,080 $
25+4,800 $
50+4,520 $
27µF
100V
Radial Can - SMD
0.03ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
3A
10mm
12.6mm
-55°C
125°C
OS-CON SXV Series
87Y7378

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,910 $
10+1,280 $
25+1,180 $
50+1,080 $
27µF
25V
Radial Can - SMD
0.04ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.45A
5mm
5.9mm
-55°C
105°C
OS-CON SVPF Series
17AC7332

RoHS

PANASONIC
Each (Supplied on Cut Tape)
Bandes découpées
1+2,770 $
10+1,820 $
25+1,690 $
50+1,550 $
100+1,410 $
Plus de tarifs
27µF
25V
Radial Can - SMD
0.04ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
770mA
5mm
5.9mm
-55°C
125°C
OS-CON SVF Series
99AC6879

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,660 $
10+1,870 $
25+1,770 $
50+1,670 $
100+1,570 $
27µF
20V
Radial Can - SMD
0.06ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.45A
6.3mm
5.9mm
-55°C
105°C
OS-CON SVP Series
92AH3964

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,669 $
25+0,622 $
50+0,576 $
100+0,529 $
250+0,486 $
27µF
63V
Radial Can - SMD
0.054ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.175A
8mm
6.7mm
-55°C
125°C
A768 Series
57AK6907

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,840 $
10+2,730 $
25+2,600 $
50+2,490 $
100+2,200 $
Plus de tarifs
27µF
35V
Radial Can - SMD
0.06ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
1.4A
6.3mm
7.7mm
-55°C
105°C
WCAP-PSHP Series
18AM3031

RoHS

Each
1+5,140 $
10+3,700 $
25+3,380 $
50+3,070 $
100+2,690 $
27µF
100V
-
0.04ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
2.35A
8mm
12mm
-55°C
125°C
OS-CON SXE Series
18AM3032

RoHS

Each
1+2,880 $
27µF
100V
-
0.04ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
2.35A
8mm
12mm
-55°C
125°C
OS-CON SXE Series
18AM3033

RoHS

Each
1+5,140 $
10+3,070 $
25+2,940 $
50+2,820 $
100+2,690 $
27µF
100V
-
0.04ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
2.35A
8mm
12mm
-55°C
125°C
OS-CON SXE Series
47AM2424

RoHS

Each
5+1,620 $
10+1,200 $
25+1,080 $
50+0,965 $
100+0,843 $
Plus de tarifs
27µF
25V
Radial Leaded
0.04ohm
5000 hours @ 105°C
± 20%
Through Hole
Solder
2.45A
6.3mm
6mm
-55°C
105°C
RHV Series
73AH9479

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+1,980 $
27µF
80V
Radial Can - SMD
0.038ohm
4000 hours @ 135°C
± 20%
Surface Mount
Solder
1A
8mm
10mm
-55°C
135°C
PCH Series
78AH8538

RoHS

Each (Supplied on Full Reel)
Bobine complète
12000+0,345 $
20000+0,327 $
30000+0,310 $
50000+0,301 $
27µF
63V
Radial Can - SMD
0.054ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.175A
8mm
6.7mm
-55°C
125°C
A768 Series
70AC7404

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
400+3,550 $
27µF
80V
Radial Can - SMD
0.035ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
2.49A
8mm
11.9mm
-55°C
125°C
OS-CON SXV Series
82T5618

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
400+2,600 $
27µF
50V
Radial Can - SMD
0.035ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2A
8mm
12mm
-55°C
125°C
PCX Series
47AC6978

RoHS

Each (Supplied on Full Reel)
Bobine complète
1500+0,800 $
27µF
25V
Radial Can - SMD
0.04ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.45A
5mm
5.9mm
-55°C
105°C
OS-CON SVPF Series
27T9799

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
400+1,770 $
27µF
-
Radial Can - SMD
0.035ohm
-
± 20%
Surface Mount
-
2A
8mm
12mm
-55°C
105°C
PCV Series
27T9806

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+1,160 $
27µF
-
Radial Can - SMD
0.055ohm
-
± 20%
Surface Mount
-
1.2A
8mm
7mm
-55°C
105°C
PCV Series
70AC7406

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+2,920 $
27µF
80V
Radial Can - SMD
0.055ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
2.08A
10mm
7.9mm
-55°C
125°C
OS-CON SXV Series
33AH6876

RoHS

Each
1+5,840 $
10+4,340 $
25+3,990 $
50+3,660 $
100+3,440 $
27µF
100V
Radial Leaded
0.03ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
2.49A
10mm
13mm
-55°C
125°C
OS-CON SXE Series
17AN8064

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+0,454 $
5000+0,411 $
27µF
25V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.1A
6.3mm
6mm
-55°C
105°C
APV Series
18AM3037

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+6,260 $
10+4,500 $
25+4,140 $
50+3,780 $
100+3,550 $
Plus de tarifs
27µF
100V
Radial Can - SMD
0.04ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
2.35A
8mm
11.9mm
-55°C
125°C
OS-CON SXV Series
17AN8123

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+0,362 $
5000+0,330 $
27µF
35V
Radial Can - SMD
0.06ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.1A
6.3mm
6mm
-55°C
105°C
APZ Series
1-25 sur 29 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK