0
0 articles0,00 $

33µF Aluminium Polymer Capacitors :

33 produit(s) trouvé(s)
Trouvez une vaste gamme de 33µF Aluminium Polymer Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Aluminium Polymer Capacitors, tels que 330µF, 470µF, 220µF & 560µF Aluminium Polymer Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Kemet, Wurth Elektronik, Vishay & Nichicon.
Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
68AC5735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
6,610 $
33µF
63V
Radial Can - SMD
0.025ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
2.95A
8mm
-
-
11.9mm
-55°C
125°C
OS-CON SXV Series
40Y4357

RoHS

Date/Lot Code

Each
1+
0,777 $
10+
0,775 $
25+
0,772 $
50+
0,673 $
100+
0,599 $
Plus de tarifs
33µF
10V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.97A
5mm
-
-
5.5mm
-55°C
105°C
WCAP-PSLP Series
89Y3231

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
400+
3,260 $
33µF
63V
Radial Can - SMD
0.025ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
2.95A
8mm
-
-
11.9mm
-55°C
125°C
OS-CON SXV Series
48AC6751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
3,560 $
33µF
63V
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
10mm
-
-
10mm
-55°C
105°C
184 CPNS Series
97Y1205

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
1,160 $
25+
1,130 $
50+
1,100 $
100+
1,070 $
250+
0,908 $
Plus de tarifs
33µF
35V
Radial Can - SMD
0.031ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
1.9A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A767 Series
17AC7340

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Cut Tape)
Bandes découpées
1+
2,210 $
10+
1,300 $
25+
1,280 $
50+
1,260 $
100+
1,240 $
Plus de tarifs
33µF
25V
Radial Can - SMD
0.035ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
820mA
5mm
-
-
5.9mm
-55°C
125°C
OS-CON SVPK Series
97Y1116

RoHS

Date/Lot Code

Each
10+
0,708 $
25+
0,687 $
50+
0,668 $
100+
0,647 $
500+
0,541 $
Plus de tarifs
33µF
35V
Radial Leaded
0.075ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
690mA
5mm
-
-
11mm
-55°C
125°C
A759 Series
59AM4312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
3,840 $
10+
2,840 $
25+
2,590 $
50+
2,380 $
100+
2,210 $
Plus de tarifs
33µF
50V
Radial Can - SMD
0.035ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
850mA
8mm
-
-
6.9mm
-55°C
125°C
OS-CON SVPK Series
81AK9812

RoHS

Date/Lot Code

Each
1+
1,160 $
10+
1,150 $
25+
1,070 $
50+
0,994 $
100+
0,886 $
Plus de tarifs
33µF
20V
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
6.3mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
85AK4370

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
3,050 $
25+
2,060 $
50+
1,700 $
100+
1,560 $
250+
1,450 $
33µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
81AK9786

RoHS

Date/Lot Code

Each
1+
1,670 $
10+
1,600 $
25+
1,530 $
50+
1,460 $
100+
1,300 $
Plus de tarifs
33µF
35V
-
0.03ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.5A
8mm
-
-
8mm
-55°C
105°C
WCAP-PTHR Series
46AC9154

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
2,900 $
33µF
50V
Radial Can - SMD
0.042ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.2A
10mm
-
-
10mm
-55°C
125°C
186 CPNT Series
73AH9391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
3,210 $
10+
1,780 $
25+
1,740 $
50+
1,710 $
100+
1,660 $
33µF
25V
Radial Can - SMD
0.05ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
2A
8mm
-
-
10mm
-55°C
105°C
PCL Series
68AC5707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,940 $
10+
1,140 $
25+
1,110 $
50+
1,080 $
100+
1,050 $
Plus de tarifs
33µF
10V
Radial Can - SMD
0.07ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.1A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
73AH9357

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,820 $
10+
1,050 $
25+
0,937 $
50+
0,826 $
100+
0,718 $
33µF
10V
Radial Can - SMD
0.07ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
1.1A
5mm
-
-
6mm
-55°C
105°C
PCL Series
69AK3429

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
4,790 $
10+
3,280 $
25+
3,160 $
50+
3,030 $
100+
2,780 $
33µF
16V
2917 [7343-20 Metric]
0.025ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3.3A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 Series
33AH6890

RoHS

Each (Supplied on Full Reel)
Bobine complète
1+
2,180 $
1000+
2,050 $
2000+
1,940 $
4000+
1,750 $
6000+
1,680 $
Plus de tarifs
33µF
80V
Radial Can - SMD
0.035ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
2.49A
8mm
-
-
11.9mm
-55°C
125°C
OS-CON SXV Series
01J3775

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+
1,740 $
2000+
1,660 $
4000+
1,530 $
6000+
1,490 $
10000+
1,450 $
33µF
6.3V
2917 [7343 Metric]
0.028ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3.1A
-
7.3mm
4.3mm
-
-55°C
125°C
A700 AO-CAP® Series
89Y3230

RoHS

Each
1+
5,940 $
10+
4,340 $
25+
3,980 $
50+
3,650 $
100+
3,210 $
33µF
63V
Radial Leaded
0.025ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
2.95A
8mm
-
-
12mm
-55°C
125°C
OS-CON SXE Series
78AH8547

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
250+
0,855 $
33µF
80V
Radial Can - SMD
0.038ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.6A
8mm
-
-
12.2mm
-55°C
125°C
A768 Series
17X9844

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
50+
1,560 $
33µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap CX Series
70AC7317

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+
1,340 $
33µF
16V
Radial Can - SMD
0.04ohm
1000 hours @ 105°C
± 20%
Surface Mount
Solder
1.67A
6.3mm
-
-
4.9mm
-55°C
105°C
OS-CON SVPB Series
01J3768

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
2,230 $
33µF
8V
2917 [7343 Metric]
0.028ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3.1A
-
7.3mm
4.3mm
-
-55°C
125°C
A700 AO-CAP® Series
40Y4275

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
4,670 $
10+
4,650 $
25+
4,620 $
50+
4,590 $
100+
4,580 $
Plus de tarifs
33µF
63V
Radial Leaded
0.05ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
1.6A
10mm
-
-
12.5mm
-55°C
105°C
WCAP-PTHR Series
88Y9284

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Cut Tape)
Bandes découpées
1+
1,360 $
33µF
4V
Radial Can - SMD
0.2ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
740mA
4mm
-
-
5.4mm
-55°C
105°C
OS-CON SVPS Series
1-25 sur 33 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK