0
0 articles0,00 $

680µF Aluminium Polymer Capacitors :

92 produit(s) trouvé(s)
Trouvez une vaste gamme de 680µF Aluminium Polymer Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Aluminium Polymer Capacitors, tels que 330µF, 100µF, 470µF & 560µF Aluminium Polymer Capacitors provenant des plus grands fabricants mondiaux, notamment : Kyocera Avx, Panasonic, Nichicon, Kemet & Wurth Elektronik.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
73AH9377

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,810 $
10+2,620 $
25+2,480 $
50+2,330 $
100+2,030 $
680µF
16V
Radial Can - SMD
0.014ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
4.7A
10mm
-
-
12.7mm
-55°C
105°C
PCL Series
38AJ1168

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+4,510 $
10+3,270 $
25+2,980 $
50+2,700 $
100+2,520 $
Plus de tarifs
680µF
2.5V
Radial Can - SMD
0.02ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
3.37A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPT Series
73AH9351

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,050 $
10+1,730 $
25+1,690 $
50+1,640 $
100+1,600 $
680µF
6.3V
Radial Can - SMD
0.012ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
4.6A
8mm
-
-
10mm
-55°C
105°C
PCL Series
18AM7607

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,920 $
10+1,820 $
25+1,670 $
50+1,520 $
100+1,410 $
Plus de tarifs
680µF
16V
Radial Can - SMD
0.025ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
5.1A
10mm
-
-
10.5mm
-55°C
125°C
APB Series
18AM7601

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,620 $
10+1,550 $
25+1,420 $
50+1,300 $
100+1,190 $
Plus de tarifs
680µF
10V
Radial Can - SMD
0.02ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
4.5A
8mm
-
-
12mm
-55°C
125°C
APB Series
18AM7596

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,700 $
10+1,530 $
25+1,420 $
50+1,270 $
100+1,150 $
Plus de tarifs
680µF
6.3V
Radial Can - SMD
0.025ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
4A
8mm
-
-
9.5mm
-55°C
125°C
APB Series
22AM2701

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,530 $
10+2,380 $
25+2,160 $
50+1,940 $
100+1,800 $
Plus de tarifs
680µF
2V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
11.69A
-
7.3mm
4.3mm
2mm
-55°C
105°C
A720 AO-CAP Series
98W0607

RoHS

Date/Lot Code

Each
1+3,330 $
10+2,420 $
25+2,190 $
50+1,960 $
100+1,640 $
680µF
4V
Radial Leaded
0.007ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
6.1A
8mm
-
-
13mm
-55°C
105°C
OS-CON SEPC Series
68X0946

RoHS

Date/Lot Code

Each
1+4,060 $
10+3,420 $
25+3,200 $
50+2,990 $
100+2,710 $
Plus de tarifs
680µF
25V
Radial Leaded
0.2926ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
4.7A
10mm
-
-
12mm
-55°C
125°C
AVG Series
97Y1107

RoHS

Each
10+0,634 $
25+0,616 $
50+0,597 $
100+0,579 $
500+0,480 $
Plus de tarifs
680µF
4V
Radial Leaded
0.016ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
-
-
8mm
-55°C
105°C
A758 Series
88Y9281

RoHS

PANASONIC
Each (Supplied on Cut Tape)
Bandes découpées
1+3,520 $
10+2,590 $
25+2,450 $
50+2,310 $
100+2,200 $
680µF
4V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
4.13A
10mm
-
-
7.9mm
-55°C
105°C
OS-CON SVPA Series
97Y1108

RoHS

Each
10+0,672 $
25+0,652 $
50+0,631 $
100+0,612 $
500+0,511 $
Plus de tarifs
680µF
6.3V
Radial Leaded
0.014ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
-
-
8mm
-55°C
105°C
A758 Series
97Y1046

RoHS

Each
10+0,559 $
25+0,545 $
50+0,531 $
100+0,517 $
500+0,427 $
Plus de tarifs
680µF
10V
Radial Leaded
0.014ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
-
-
12mm
-55°C
105°C
A750 Series
97Y1106

RoHS

Each
10+0,467 $
25+0,463 $
50+0,458 $
100+0,452 $
500+0,448 $
Plus de tarifs
680µF
2.5V
Radial Leaded
0.016ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
-
-
8mm
-55°C
105°C
A758 Series
89Y2700

RoHS

Each
1+4,830 $
10+3,420 $
25+3,120 $
50+2,830 $
100+2,490 $
680µF
6.3V
-
7000µohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
6.64A
10mm
-
-
13mm
-55°C
105°C
OS-CON SEPC Series
88Y9278

RoHS

PANASONIC
Each
1+2,630 $
680µF
4V
Radial Leaded
0.025ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
1.17A
10mm
-
-
8mm
-55°C
125°C
OS-CON SEQP Series
97Y1181

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,801 $
25+0,779 $
50+0,755 $
100+0,733 $
250+0,679 $
Plus de tarifs
680µF
4V
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
4.52A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
61AK3740

RoHS

Each
1+2,390 $
10+1,370 $
25+1,300 $
50+1,220 $
100+1,150 $
Plus de tarifs
680µF
35V
Radial Leaded
0.018ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.69A
10mm
-
-
16mm
-55°C
105°C
A750 Series
61AK1265

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+1,120 $
25+1,050 $
50+0,968 $
100+0,893 $
250+0,866 $
Plus de tarifs
680µF
20V
Radial Can - SMD
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.6A
10mm
-
-
12.2mm
-55°C
125°C
A768 Series
51AM3575

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+3,150 $
10+3,040 $
25+2,820 $
50+2,580 $
100+2,350 $
Plus de tarifs
680µF
2.5V
2917 [7343 Metric]
3000µohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
2.8mm
-55°C
105°C
SP-Cap GY Series
29AM3934

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+4,050 $
10+2,760 $
25+2,660 $
50+2,560 $
100+2,460 $
Plus de tarifs
680µF
2V
2917 [7343 Metric]
4500µohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
9.54A
-
7.3mm
4.3mm
2mm
-55°C
105°C
A720 AO-CAP Series
83AK1516

RoHS

Each
1+2,120 $
10+2,030 $
25+1,940 $
50+1,850 $
100+1,640 $
Plus de tarifs
680µF
6.3V
Radial Can - SMD
0.011mohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
4.8A
8mm
-
-
8.7mm
-55°C
105°C
WCAP-PSHP Series
22AM2940

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,450 $
10+3,280 $
25+3,060 $
50+2,780 $
100+2,510 $
Plus de tarifs
680µF
2V
2917 [7343 Metric]
3000µohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
11.69A
-
7.3mm
4.3mm
2mm
-55°C
105°C
A720 AO-CAP Series
22AM5682

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+4,060 $
10+2,920 $
25+2,650 $
50+2,400 $
100+2,110 $
Plus de tarifs
680µF
20V
Radial Can - SMD
9000µohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
6.2A
10mm
-
-
12.6mm
-55°C
105°C
SVPG Series
58R6432

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+1,080 $
2000+0,979 $
4000+0,879 $
6000+0,848 $
10000+0,830 $
680µF
2.5V
Radial Can - SMD
0.013ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4.1A
8mm
-
-
7mm
-55°C
105°C
PCJ Series
1-25 sur 92 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK