0
0 articles0,00 $

82µF Aluminium Polymer Capacitors :

85 produit(s) trouvé(s)
Trouvez une vaste gamme de 82µF Aluminium Polymer Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Aluminium Polymer Capacitors, tels que 330µF, 100µF, 470µF & 560µF Aluminium Polymer Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Nichicon, Kemet, Kyocera Avx & Wurth Elektronik.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
86Y9799

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,240 $
10+1,300 $
25+1,260 $
50+1,230 $
100+1,200 $
82µF
16V
Radial Can - SMD
0.027ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
68AC5724

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,170 $
10+1,990 $
25+1,980 $
50+1,960 $
82µF
35V
Radial Can - SMD
0.02ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPF Series
98W0958

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,210 $
10+1,660 $
25+1,490 $
50+1,330 $
100+1,170 $
82µF
6.3V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.7A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
98W0593

RoHS

Each
1+3,580 $
10+2,550 $
25+2,330 $
50+2,100 $
100+1,940 $
Plus de tarifs
82µF
35V
Radial Leaded
0.02ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
4A
8mm
-
-
12mm
-55°C
105°C
OS-CON SEPF Series
87Y7382

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,020 $
82µF
25V
Radial Can - SMD
0.028ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
73AH9457

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,970 $
10+2,800 $
25+2,670 $
50+2,550 $
100+2,420 $
82µF
50V
Radial Can - SMD
0.034ohm
4000 hours @ 135°C
± 20%
Surface Mount
Solder
1.6A
10mm
-
-
8mm
-55°C
135°C
PCH Series
73AH9379

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,840 $
10+1,080 $
25+1,010 $
50+0,936 $
100+0,864 $
Plus de tarifs
82µF
16V
Radial Can - SMD
0.03ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
2.7A
6.3mm
-
-
6mm
-55°C
105°C
PCL Series
73AH9395

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,780 $
10+2,270 $
25+2,100 $
50+1,950 $
100+1,800 $
82µF
25V
Radial Can - SMD
0.03ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
3.8A
10mm
-
-
12.7mm
-55°C
105°C
PCL Series
27AK4104

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,820 $
10+0,980 $
25+0,904 $
50+0,829 $
100+0,752 $
82µF
50V
Radial Can - SMD
0.013ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.565A
8mm
-
-
12.2mm
-55°C
125°C
A769 Series
61AK1238

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,802 $
10+0,399 $
25+0,387 $
50+0,373 $
100+0,360 $
Plus de tarifs
82µF
25V
Radial Can - SMD
0.036ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.255A
6.3mm
-
-
5.7mm
-55°C
125°C
A768 Series
33AK0116

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,080 $
10+0,623 $
25+0,580 $
50+0,537 $
100+0,494 $
Plus de tarifs
82µF
16V
Radial Can - SMD
0.03ohm
5000 hours @ 105°C
± 20%
Surface Mount
SMD
2.76A
8mm
8.3mm
8.3mm
6.7mm
-55°C
105°C
A766 Series
70AC7345

RoHS

Date/Lot Code

Each
1+2,300 $
10+1,340 $
25+1,300 $
50+1,270 $
100+1,230 $
Plus de tarifs
82µF
25V
Radial Leaded
0.025ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
3.06A
6.3mm
-
-
6mm
-55°C
125°C
OS-CON SEK Series
92AH3966

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,652 $
25+0,606 $
50+0,559 $
100+0,513 $
250+0,473 $
82µF
40V
Radial Can - SMD
0.038ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.35A
8mm
-
-
6.7mm
-55°C
125°C
A768 Series
92AH3991

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,740 $
10+2,730 $
25+2,520 $
50+2,310 $
100+1,910 $
Plus de tarifs
82µF
63V
Radial Can - SMD
0.027ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
17AC7268

RoHS

PANASONIC
Each (Supplied on Cut Tape)
Bandes découpées
1+2,690 $
10+1,520 $
25+1,480 $
50+1,440 $
100+1,390 $
Plus de tarifs
82µF
16V
Radial Can - SMD
0.027ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
940mA
5mm
-
-
5.9mm
-55°C
125°C
OS-CON SVF Series
99AC4829

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,370 $
10+1,450 $
25+1,410 $
50+1,380 $
100+1,350 $
Plus de tarifs
82µF
16V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.12A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVP Series
76Y3412

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+3,280 $
82µF
35V
Radial Can - SMD
-
2500 hours @ 105°C
± 20%
Surface Mount
Solder
4A
8mm
8.4mm
-
8.4mm
-55°C
105°C
180 CPS Series
88Y8116

RoHS

Each
1+2,940 $
10+2,130 $
25+1,950 $
50+1,760 $
100+1,520 $
82µF
35V
-
0.02ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4A
8mm
-
-
12mm
-55°C
105°C
OS-CON SEPF Series
97Y1216

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,700 $
10+2,580 $
25+2,350 $
50+2,120 $
100+1,960 $
Plus de tarifs
82µF
50V
Radial Can - SMD
0.027ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
3.3A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A767 Series
17AC7397

RoHS

PANASONIC
Each (Supplied on Cut Tape)
Bandes découpées
1+3,730 $
10+2,600 $
25+2,370 $
50+2,130 $
100+1,950 $
Plus de tarifs
82µF
35V
Radial Can - SMD
0.025ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
960mA
8mm
-
-
6.9mm
-55°C
125°C
OS-CON SVPK Series
17AC7342

RoHS

PANASONIC
Each (Supplied on Cut Tape)
Bandes découpées
1+2,410 $
10+1,480 $
25+1,450 $
50+1,420 $
100+1,410 $
Plus de tarifs
82µF
25V
Radial Can - SMD
0.025ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
960mA
6.3mm
-
-
5.9mm
-55°C
125°C
OS-CON SVPK Series
97Y1135

RoHS

Each
1+3,880 $
10+2,870 $
25+2,630 $
50+2,380 $
100+2,050 $
Plus de tarifs
82µF
63V
Radial Leaded
0.05ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
2.5A
10mm
-
-
12mm
-55°C
125°C
A759 Series
66AH1946

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+1,100 $
2000+1,050 $
4000+1,020 $
6000+1,010 $
10000+0,998 $
82µF
25V
Radial Can - SMD
0.028ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
40AK1447

RoHS

Each
1+8,870 $
10+6,610 $
25+6,480 $
50+6,370 $
100+5,910 $
Plus de tarifs
82µF
72V
-
0.028ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
980mA
10mm
-
-
13mm
-55°C
125°C
OS-CON SXE Series
40AK1446

RoHS

Each
1+6,920 $
10+4,200 $
25+3,940 $
50+3,800 $
82µF
72V
-
0.028ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
980mA
10mm
-
-
13mm
-55°C
125°C
OS-CON SXE Series
1-25 sur 85 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK