Aluminium Polymer Capacitors :
59 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(13)
(19)
(16)
(11)
ESR
=0.013ohm
1
(1)
(1)
(1)
(2)
(4)
(2)
(3)
(1)
Capacitance
(1)
(1)
(2)
(4)
(13)
(9)
(6)
(12)
Voltage(DC)
(9)
(9)
(10)
(18)
(10)
(1)
(1)
Capacitor Case / Package
(1)
(35)
(14)
Lifetime @ Temperature
(2)
(22)
(1)
(1)
(1)
(1)
(26)
(5)
Capacitance Tolerance
(59)
Capacitor Mounting
(35)
(24)
Capacitor Terminals
(8)
(16)
(1)
(33)
Ripple Current
(1)
(1)
(3)
(2)
(1)
(4)
(2)
(1)
Product Diameter
(6)
(25)
(28)
Emballage
(24)
(7)
(17)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitor Case / Package | ESR | Lifetime @ Temperature | Capacitance Tolerance | Capacitor Mounting | Capacitor Terminals | Ripple Current | Product Diameter | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+1,230 $ 10+0,726 $ 25+0,683 $ 50+0,638 $ 100+0,595 $ Plus de tarifs | 470µF | 16V | Radial Leaded | 0.013ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4.1A | 8mm | - | - | 12mm | -55°C | 105°C | A750 Series | ||||||
Each | 1+1,260 $ 10+0,656 $ 25+0,637 $ 50+0,618 $ 100+0,598 $ Plus de tarifs | 470µF | 16V | Radial Can | 0.013ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4.1A | 8mm | - | - | 12mm | -55°C | 105°C | A750 Series | ||||||
Each | 1+1,300 $ 10+0,677 $ 25+0,638 $ 50+0,598 $ 100+0,559 $ Plus de tarifs | 1000µF | 10V | Radial Leaded | 0.013ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4.5A | 10mm | - | - | 12mm | -55°C | 105°C | A750 Series | ||||||
Each | 1+2,340 $ 10+1,380 $ 25+1,320 $ 50+1,260 $ 100+1,190 $ | 220µF | 16V | - | 0.013ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 4.15A | 8mm | - | - | 7mm | -55°C | 105°C | OS-CON SEPC Series | ||||||
Each | 1+1,360 $ 10+0,722 $ 25+0,695 $ 50+0,668 $ 100+0,641 $ Plus de tarifs | 820µF | 6.3V | Radial Leaded | 0.013ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 4.9A | 8mm | - | - | 8mm | -55°C | 105°C | A758 Series | ||||||
Each | 1+2,020 $ 10+1,140 $ 25+1,080 $ 50+1,020 $ 100+0,953 $ Plus de tarifs | 1000µF | 10V | Radial Leaded | 0.013ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 5.1A | 10mm | - | - | 12mm | -55°C | 105°C | A755 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,760 $ 10+2,030 $ 25+1,980 $ 50+1,910 $ 100+1,850 $ | 1200µF | 10V | Radial Can - SMD | 0.013ohm | 20000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.8A | 10mm | - | - | 12.7mm | -55°C | 105°C | PCL Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,820 $ 10+0,980 $ 25+0,904 $ 50+0,829 $ 100+0,752 $ | 82µF | 50V | Radial Can - SMD | 0.013ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 2.565A | 8mm | - | - | 12.2mm | -55°C | 125°C | A769 Series | ||||||
Each | 1+1,640 $ 10+0,883 $ 25+0,827 $ 50+0,773 $ 100+0,718 $ Plus de tarifs | 1000µF | 16V | Radial Leaded | 0.013ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 5.25A | 10mm | - | - | 12mm | -55°C | 105°C | A750 Series | ||||||
Each | 10+0,819 $ 25+0,790 $ 50+0,761 $ 100+0,732 $ 500+0,629 $ Plus de tarifs | 1000µF | 6.3V | Radial Leaded | 0.013ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 4.5A | 8mm | - | - | 12mm | -55°C | 105°C | A755 Series | ||||||
Each | 1+2,280 $ 10+1,240 $ 25+1,190 $ 50+1,130 $ 100+1,080 $ Plus de tarifs | 220µF | 16V | Radial Leaded | 0.013ohm | 5000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4.15A | 8mm | - | - | 7mm | -55°C | 105°C | OS-CON SEPC Series | ||||||
Each | 10+1,030 $ 25+0,972 $ 50+0,914 $ 100+0,857 $ 500+0,834 $ Plus de tarifs | 1500µF | 2.5V | Radial Leaded | 0.013ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 5.25A | 10mm | - | - | 12mm | -55°C | 105°C | A755 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,580 $ 10+2,510 $ 25+2,340 $ 50+2,170 $ | 560µF | 10V | Radial Can - SMD | 0.013ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 5.23A | 10mm | - | - | 12.6mm | -55°C | 105°C | OS-CON SVP Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,250 $ 10+1,240 $ 25+1,210 $ 50+1,180 $ 100+1,140 $ Plus de tarifs | 150µF | 25V | Radial Can - SMD | 0.013ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.7A | 6.3mm | - | - | 9.9mm | -55°C | 105°C | SVPG Series | ||||||
Each (Supplied on Full Reel) Bobine complète | 500+1,250 $ 1000+1,180 $ 2000+1,110 $ 4000+0,998 $ 6000+0,962 $ Plus de tarifs | 1500µF | 2.5V | Radial Can - SMD | 0.013ohm | 5000 hours @ 85°C | ± 20% | Surface Mount | Solder | 4.7A | 10mm | - | - | 10mm | -55°C | 105°C | PCF Series | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+1,080 $ 2000+0,979 $ 4000+0,879 $ 6000+0,848 $ 10000+0,830 $ | 680µF | 2.5V | Radial Can - SMD | 0.013ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.1A | 8mm | - | - | 7mm | -55°C | 105°C | PCJ Series | ||||||
Each (Supplied on Full Reel) Bobine complète | 400+1,660 $ 1000+1,560 $ 2000+1,480 $ 4000+1,330 $ 6000+1,280 $ Plus de tarifs | 1500µF | 10V | Radial Can - SMD | 0.013ohm | 5000 hours @ 85°C | ± 20% | Surface Mount | Solder | 4.9A | 10mm | - | - | 12.7mm | -25°C | 105°C | PCG Series | ||||||
Each (Supplied on Full Reel) Bobine complète | 500+1,140 $ 1000+1,100 $ 2000+0,994 $ 4000+0,893 $ 6000+0,861 $ Plus de tarifs | 820µF | 4V | Radial Can - SMD | 0.013ohm | 5000 hours @ 85°C | ± 20% | Surface Mount | Solder | 4.8A | 10mm | - | - | 10mm | -55°C | 105°C | PCF Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,690 $ 10+2,670 $ 25+2,440 $ 50+2,200 $ | 680µF | 2.5V | Radial Can - SMD | 0.013ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.52A | 8mm | - | - | 11.9mm | -55°C | 105°C | OS-CON SVP Series | ||||||
Each (Supplied on Full Reel) Bobine complète | 900+1,130 $ 1000+1,080 $ 2000+0,979 $ 4000+0,879 $ 6000+0,848 $ Plus de tarifs | 560µF | 2.5V | Radial Can - SMD | 0.013ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.6A | 6.3mm | - | - | 8mm | -55°C | 105°C | PCJ Series | ||||||
Each (Supplied on Full Reel) Bobine complète | 500+1,190 $ 1000+1,120 $ 2000+1,060 $ 4000+0,950 $ 6000+0,915 $ Plus de tarifs | 820µF | 6.3V | Radial Can - SMD | 0.013ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.5A | 10mm | - | - | 8mm | -55°C | 105°C | PCJ Series | ||||||
Each (Supplied on Full Reel) Bobine complète | 400+1,150 $ 1000+1,100 $ 2000+0,996 $ 4000+0,894 $ 6000+0,862 $ Plus de tarifs | 560µF | 4V | Radial Can - SMD | 0.013ohm | 5000 hours @ 85°C | ± 20% | Surface Mount | Solder | 4.52A | 8mm | - | - | 12mm | -55°C | 105°C | PCF Series | ||||||
Each (Supplied on Full Reel) Bobine complète | 900+0,905 $ 1000+0,871 $ 2000+0,790 $ 4000+0,709 $ 6000+0,684 $ Plus de tarifs | 470µF | 2.5V | Radial Can - SMD | 0.013ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.6A | 6.3mm | - | - | 8mm | -55°C | 105°C | PCJ Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 400+3,700 $ | 1000µF | 16V | Radial Can - SMD | 0.013ohm | 4000 hours @ 135°C | ± 20% | Surface Mount | Solder | 2.5A | 10mm | - | - | 12.7mm | -55°C | 135°C | PCH Series | ||||||
Each (Supplied on Full Reel) Bobine complète | 900+1,190 $ 1000+1,120 $ 2000+1,060 $ 4000+0,950 $ 6000+0,915 $ Plus de tarifs | 680µF | 4V | Radial Can - SMD | 0.013ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.95A | 8mm | - | - | 8mm | -55°C | 105°C | PCJ Series | ||||||