Aluminium Polymer Capacitors :
180 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(24)
(85)
(27)
(39)
(3)
(2)
ESR
=0.022ohm
1
(1)
(1)
(1)
(2)
(4)
(2)
(3)
(1)
Capacitance
(8)
(6)
(16)
(8)
(22)
(36)
(22)
(10)
Voltage(DC)
(1)
(19)
(47)
(12)
(39)
(2)
(20)
(21)
Capacitor Case / Package
(104)
(5)
Lifetime @ Temperature
(8)
(1)
(27)
(24)
(8)
(2)
(101)
(9)
Capacitance Tolerance
(180)
Capacitor Mounting
(104)
(76)
Capacitor Terminals
(4)
(71)
(9)
(95)
Ripple Current
(2)
(7)
(1)
(17)
(2)
(2)
(9)
(7)
Product Diameter
(15)
(6)
(50)
(60)
(49)
Emballage
(76)
(45)
(55)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitor Case / Package | ESR | Lifetime @ Temperature | Capacitance Tolerance | Capacitor Mounting | Capacitor Terminals | Ripple Current | Product Diameter | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+2,730 $ 25+1,710 $ 100+1,350 $ 250+1,240 $ 500+1,090 $ Plus de tarifs | 560µF | 4V | Radial Can - SMD | 0.022ohm | 20000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.2A | 8mm | - | - | 7mm | -55°C | 105°C | PCL Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+5,000 $ 25+3,610 $ 100+2,760 $ 250+2,530 $ 500+2,020 $ Plus de tarifs | 470µF | 16V | Radial Can - SMD | 0.022ohm | 4000 hours @ 135°C | ± 20% | Surface Mount | Solder | 1.9A | 10mm | - | - | 8mm | -55°C | 135°C | PCH Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,610 $ 25+2,490 $ 100+1,900 $ 250+1,780 $ 500+1,650 $ Plus de tarifs | 150µF | 35V | Radial Can - SMD | 0.022ohm | 4000 hours @ 135°C | ± 20% | Surface Mount | Solder | 2.2A | 8mm | - | - | 10mm | -55°C | 135°C | PCH Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,800 $ 25+1,880 $ 100+1,370 $ 250+1,270 $ 500+1,160 $ Plus de tarifs | 270µF | 16V | Radial Can - SMD | 0.022ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.3A | 8mm | - | - | 6.9mm | -55°C | 105°C | OS-CON SVPF Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,350 $ 25+1,670 $ 100+1,260 $ 250+1,170 $ 500+1,080 $ Plus de tarifs | 270µF | 10V | Radial Can - SMD | 0.022ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.22A | 8mm | - | - | 6.9mm | -55°C | 105°C | OS-CON SVPC Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,880 $ 25+2,040 $ 100+1,230 $ 250+1,220 $ 500+1,210 $ Plus de tarifs | 100µF | 20V | Radial Can - SMD | 0.022ohm | 20000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.2A | 8mm | - | - | 12mm | -55°C | 105°C | PCL Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+5,450 $ 25+5,140 $ 100+4,860 $ 250+4,490 $ 500+4,100 $ Plus de tarifs | 560µF | 4V | Radial Can - SMD | 0.022ohm | 20000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.22A | 8mm | - | - | 6.9mm | -55°C | 105°C | OS-CON SVPT Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,750 $ 25+1,020 $ 100+0,700 $ 250+0,686 $ 500+0,672 $ Plus de tarifs | 330µF | 35V | Radial Can - SMD | 0.022ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | SMD | 2.2A | 10mm | - | - | 12.2mm | -55°C | 125°C | A770 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,690 $ 25+0,454 $ 100+0,332 $ 250+0,304 $ 500+0,276 $ Plus de tarifs | 270µF | 4V | Radial Can - SMD | 0.022ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | SMD | 3.22A | 8mm | 8.3mm | 8.3mm | 6.7mm | -55°C | 105°C | A766 Series | ||||||
Each | 1+1,480 $ 10+0,984 $ 25+0,907 $ 50+0,829 $ 100+0,752 $ Plus de tarifs | 330µF | 35V | - | 0.022ohm | 2000 hours @ 125°C | ± 20% | Through Hole | Radial Leaded | 3.74A | 10mm | - | - | 12.5mm | -55°C | 125°C | A759 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,906 $ 25+0,442 $ 100+0,399 $ 250+0,361 $ 500+0,323 $ Plus de tarifs | 560µF | 4V | Radial Can - SMD | 0.022ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | SMD | 3.22A | 8mm | 8.3mm | 8.3mm | 6.7mm | -55°C | 105°C | A766 Series | ||||||
Each | 1+2,380 $ 10+1,600 $ 25+1,540 $ 50+1,480 $ 100+1,130 $ Plus de tarifs | 270µF | 16V | - | 0.022ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 3.3A | 8mm | - | - | 7mm | -55°C | 105°C | OS-CON SEPF Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,587 $ 25+0,284 $ 100+0,255 $ 250+0,231 $ 500+0,206 $ Plus de tarifs | 150µF | 4V | Radial Can - SMD | 0.022ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | SMD | 2.57A | 6.3mm | 6.6mm | 6.6mm | 5.7mm | -55°C | 105°C | A766 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,550 $ 25+1,390 $ 100+1,270 $ 250+1,120 $ 500+0,998 $ Plus de tarifs | 220µF | 16V | Radial Can - SMD | 0.022ohm | 15000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.1A | 8mm | - | - | 7mm | -55°C | 105°C | APC Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,800 $ 25+1,900 $ 100+1,460 $ 250+1,370 $ 500+1,280 $ Plus de tarifs | 270µF | 16V | Radial Can - SMD | 0.022ohm | 20000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.3A | 8mm | - | - | 6.9mm | -55°C | 105°C | OS-CON SVPT Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,280 $ 25+1,480 $ 100+1,230 $ 250+1,140 $ 500+1,050 $ Plus de tarifs | 180µF | 16V | Radial Can - SMD | 0.022ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.3A | 6.3mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPF Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,960 $ 25+2,760 $ 100+1,790 $ 250+1,750 $ 500+1,720 $ Plus de tarifs | 330µF | 35V | Radial Can - SMD | 0.022ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 2.2A | 10mm | - | - | 12.4mm | -55°C | 125°C | A768 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,770 $ 25+2,690 $ 100+1,780 $ 250+1,740 $ 500+1,680 $ Plus de tarifs | 270µF | 40V | Radial Can - SMD | 0.022ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 2.2A | 10mm | - | - | 12.4mm | -55°C | 125°C | A768 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,570 $ 25+0,819 $ 100+0,634 $ 250+0,612 $ 500+0,589 $ Plus de tarifs | 220µF | 40V | Radial Can - SMD | 0.022ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 2.2A | 10mm | - | - | 12.2mm | -55°C | 125°C | A768 Series | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+1,150 $ 2000+1,070 $ 4000+0,982 $ 6000+0,955 $ 10000+0,940 $ | 180µF | 16V | Radial Can - SMD | 0.022ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.3A | 6.3mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPF Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,630 $ 25+1,460 $ 100+1,340 $ 250+1,240 $ 500+1,140 $ Plus de tarifs | 180µF | 16V | Radial Can - SMD | 0.022ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 1.04A | 6.3mm | - | - | 5.9mm | -55°C | 125°C | OS-CON SVF Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+0,858 $ 20+0,780 $ 30+0,703 $ 50+0,624 $ 100+0,546 $ Plus de tarifs | 270µF | 40V | Radial Can - SMD | 0.022ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 2.2A | 10mm | - | - | 12.2mm | -55°C | 125°C | A768 Series | ||||||
Each | 1+1,880 $ 10+1,260 $ 25+1,170 $ 50+1,070 $ 100+0,977 $ Plus de tarifs | 180µF | 16V | - | 0.022ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 3.3A | 6.3mm | - | - | 6mm | -55°C | 105°C | OS-CON SEPF Series | ||||||
Each | 1+3,330 $ 10+2,340 $ 25+2,320 $ 50+2,310 $ 100+2,300 $ Plus de tarifs | 150µF | 16V | Radial Leaded | 0.022ohm | 5000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 3.22A | 8mm | - | - | 7mm | -55°C | 105°C | OS-CON SEPC Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,550 $ 25+1,970 $ 100+1,460 $ 250+1,350 $ 500+1,250 $ Plus de tarifs | 330µF | 16V | Radial Can - SMD | 0.022ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 1.04A | 8mm | - | - | 6.9mm | -55°C | 125°C | OS-CON SVPK Series | ||||||