Aluminium Polymer Capacitors :
180 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(13)
(55)
(22)
(55)
(7)
(4)
(24)
ESR
=0.03ohm
1
(1)
(1)
(1)
(2)
(4)
(2)
(3)
(1)
Capacitance
(3)
(3)
(1)
(10)
(2)
(4)
(13)
(24)
Voltage(DC)
(4)
(2)
(9)
(23)
(1)
(33)
(8)
(34)
Capacitor Case / Package
(3)
(148)
(12)
Lifetime @ Temperature
(20)
(3)
(67)
(17)
(6)
(4)
(1)
(52)
Capacitance Tolerance
(179)
Capacitor Mounting
(151)
(29)
Capacitor Terminals
(3)
(8)
(18)
(7)
(141)
Ripple Current
(6)
(5)
(1)
(1)
(1)
(1)
(1)
(1)
Product Diameter
(30)
(47)
(49)
(51)
Emballage
(44)
(56)
(48)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitor Case / Package | ESR | Lifetime @ Temperature | Capacitance Tolerance | Capacitor Mounting | Capacitor Terminals | Ripple Current | Product Diameter | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+2,790 $ 25+1,860 $ 100+1,360 $ 250+1,330 $ 500+1,300 $ Plus de tarifs | 180µF | 16V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.02A | 10mm | - | - | 7.9mm | -55°C | 105°C | OS-CON SVP Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,220 $ 25+2,210 $ 100+1,680 $ 250+1,570 $ 500+1,460 $ Plus de tarifs | 220µF | 16V | Radial Can - SMD | 0.03ohm | 4000 hours @ 135°C | ± 20% | Surface Mount | Solder | 1.1A | 8mm | - | - | 7mm | -55°C | 135°C | PCH Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,860 $ 25+2,700 $ 100+2,020 $ 250+1,970 $ 500+1,930 $ Plus de tarifs | 47µF | 35V | Radial Can - SMD | 0.03ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 3.65A | 10mm | - | - | 12.6mm | -55°C | 125°C | OS-CON SVPD Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,210 $ 25+1,250 $ 100+1,200 $ 250+1,120 $ 500+1,030 $ Plus de tarifs | 150µF | 16V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.02A | 10mm | - | - | 7.9mm | -55°C | 105°C | OS-CON SVP Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,420 $ 25+2,320 $ 100+1,780 $ 250+1,740 $ 500+1,710 $ Plus de tarifs | 47µF | 25V | Radial Can - SMD | 0.03ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 943mA | 8mm | - | - | 11.9mm | -55°C | 125°C | OS-CON SVPD Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,200 $ 25+1,440 $ 100+1,040 $ 250+0,952 $ 500+0,867 $ Plus de tarifs | 56µF | 20V | Radial Can - SMD | 0.03ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.8A | 5mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPF Series | ||||||
Each | 1+0,776 $ 10+0,773 $ 25+0,721 $ 50+0,668 $ 100+0,589 $ Plus de tarifs | 10µF | 16V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.2A | 5mm | - | - | 5.8mm | -55°C | 105°C | WCAP-PSLP Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,100 $ 25+1,470 $ 100+1,100 $ 250+1,010 $ 500+0,930 $ Plus de tarifs | 68µF | 20V | Radial Can - SMD | 0.03ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 2.8A | 5mm | - | - | 5.9mm | -55°C | 125°C | OS-CON SVPK Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,920 $ 25+1,280 $ 100+0,930 $ 250+0,858 $ 500+0,785 $ Plus de tarifs | 56µF | 25V | Radial Can - SMD | 0.03ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.8A | 6.3mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPF Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+10,490 $ 25+8,040 $ 100+6,290 $ 250+5,780 $ 500+5,380 $ Plus de tarifs | 100µF | 50V | Radial Can - SMD | 0.03ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 2.8A | 10mm | - | - | 10mm | -55°C | 125°C | 186 CPNT Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+3,140 $ 5000+2,420 $ | 47µF | 63V | Radial Can - SMD | 0.03ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.5A | 10mm | - | - | 10mm | -55°C | 105°C | 184 CPNS Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,470 $ 25+0,914 $ 100+0,721 $ 250+0,664 $ 500+0,596 $ Plus de tarifs | 82µF | 16V | Radial Can - SMD | 0.03ohm | 20000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.7A | 6.3mm | - | - | 6mm | -55°C | 105°C | PCL Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,140 $ 25+2,230 $ 100+1,360 $ 250+1,350 $ 500+1,340 $ Plus de tarifs | 82µF | 25V | Radial Can - SMD | 0.03ohm | 20000 hours @ 105°C | ± 20% | Surface Mount | Solder | 3.8A | 10mm | - | - | 12.7mm | -55°C | 105°C | PCL Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,861 $ 25+0,420 $ 100+0,378 $ 250+0,342 $ 500+0,305 $ Plus de tarifs | 150µF | 10V | Radial Can - SMD | 0.03ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | SMD | 2.76A | 8mm | 8.3mm | 8.3mm | 6.7mm | -55°C | 105°C | A766 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,050 $ 25+0,599 $ 100+0,469 $ 250+0,435 $ 500+0,358 $ Plus de tarifs | 82µF | 16V | Radial Can - SMD | 0.03ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | SMD | 2.76A | 8mm | 8.3mm | 8.3mm | 6.7mm | -55°C | 105°C | A766 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,620 $ 25+2,510 $ 100+2,310 $ 250+2,090 $ 500+1,860 $ Plus de tarifs | 47µF | 80V | Radial Can - SMD | 0.03ohm | 15000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.5A | 10mm | - | - | 12.5mm | -55°C | 105°C | APC Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,530 $ 25+1,440 $ 100+1,320 $ 250+1,200 $ 500+1,100 $ Plus de tarifs | 180µF | 25V | Radial Can - SMD | 0.03ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 2.9A | 8mm | - | - | 9.5mm | -55°C | 125°C | APB Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,440 $ 25+1,360 $ 100+1,240 $ 250+1,110 $ 500+1,010 $ Plus de tarifs | 220µF | 20V | Radial Can - SMD | 0.03ohm | 15000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.8A | 8mm | - | - | 9.5mm | -55°C | 105°C | APC Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,790 $ 25+1,690 $ 100+1,550 $ 250+1,400 $ 500+1,280 $ Plus de tarifs | 150µF | 35V | Radial Can - SMD | 0.03ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 2.95A | 10mm | - | - | 10.5mm | -55°C | 125°C | APB Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,600 $ 25+1,510 $ 100+1,370 $ 250+1,240 $ 500+1,120 $ Plus de tarifs | 330µF | 20V | Radial Can - SMD | 0.03ohm | 15000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.89A | 8mm | - | - | 9.5mm | -55°C | 105°C | APC Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,570 $ 25+1,480 $ 100+1,360 $ 250+1,240 $ 500+1,130 $ Plus de tarifs | 120µF | 35V | Radial Can - SMD | 0.03ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 2.95A | 8mm | - | - | 12mm | -55°C | 125°C | APB Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,790 $ 25+1,690 $ 100+1,550 $ 250+1,400 $ 500+1,280 $ Plus de tarifs | 330µF | 25V | Radial Can - SMD | 0.03ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 4.25A | 10mm | - | - | 10.5mm | -55°C | 125°C | APB Series | ||||||
Each | 1+2,580 $ 10+1,830 $ 25+1,650 $ 50+1,470 $ 100+1,400 $ Plus de tarifs | 150µF | 16V | Radial Leaded | 0.03ohm | 1000 hours @ 125°C | ± 20% | Through Hole | PC Pin | 3.02A | 10mm | - | - | 8mm | -55°C | 125°C | OS-CON SEQP Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,410 $ 25+1,610 $ 100+1,160 $ 250+1,070 $ 500+0,981 $ Plus de tarifs | 47µF | 25V | Radial Can - SMD | 0.03ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.8A | 6.3mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVPF Series | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+1,160 $ 3000+1,130 $ 5000+1,110 $ | 39µF | 35V | Radial Can - SMD | 0.03ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 880mA | 8mm | - | - | 6.9mm | -55°C | 125°C | OS-CON SVF Series | ||||||