0
0 articles0,00 $

Aluminium Polymer Capacitors :

52 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
99AJ6376

RoHS

Date/Lot Code

Each
1+0,937 $
10+0,469 $
25+0,447 $
50+0,426 $
100+0,404 $
Plus de tarifs
22µF
25V
Radial Leaded
0.05ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
2A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
73AH9391

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,210 $
10+1,780 $
25+1,740 $
50+1,710 $
100+1,660 $
33µF
25V
Radial Can - SMD
0.05ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
2A
8mm
-
-
10mm
-55°C
105°C
PCL Series
98W0508

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,830 $
10+1,990 $
25+1,800 $
22µF
25V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2A
10mm
-
-
7.9mm
-55°C
105°C
OS-CON SVP Series
99AC4697

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,440 $
10+1,370 $
25+1,330 $
50+1,300 $
47µF
10V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.62A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
18AM7590

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,560 $
10+1,490 $
25+1,360 $
50+1,250 $
100+1,150 $
Plus de tarifs
100µF
35V
Radial Can - SMD
0.05ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.5A
8mm
-
-
9.5mm
-55°C
125°C
APB Series
88Y8118

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,130 $
10+2,240 $
25+2,050 $
50+1,850 $
22µF
35V
Radial Can - SMD
0.05ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.3A
8mm
-
-
11.9mm
-55°C
125°C
OS-CON SVPD Series
97Y1203

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,380 $
10+2,350 $
25+2,190 $
50+2,010 $
100+1,820 $
Plus de tarifs
22µF
50V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
1.5A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A767 Series
97Y1191

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,960 $
10+2,030 $
25+1,870 $
50+1,690 $
100+1,330 $
Plus de tarifs
180µF
25V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
3.8A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A765 Series
88Y3524

RoHS

Each
1+2,940 $
10+1,800 $
25+1,700 $
50+1,620 $
100+1,520 $
Plus de tarifs
18µF
32V
Radial Leaded
0.05ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
790mA
8mm
-
-
12mm
-55°C
125°C
OS-CON SEQP Series
97Y1202

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,170 $
10+2,260 $
25+2,080 $
50+1,880 $
100+1,740 $
Plus de tarifs
18µF
50V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
1.3A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A767 Series
97Y1135

RoHS

Each
1+3,880 $
10+2,870 $
25+2,630 $
50+2,380 $
100+2,050 $
Plus de tarifs
82µF
63V
Radial Leaded
0.05ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
2.5A
10mm
-
-
12mm
-55°C
125°C
A759 Series
55AK5418

RoHS

Each
1+8,080 $
10+7,760 $
25+7,430 $
50+7,110 $
100+6,310 $
Plus de tarifs
47µF
100V
Radial Leaded
0.05ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
1.6A
10mm
-
-
12.5mm
-55°C
105°C
WCAP-PTHR Series
55AK5444

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+8,760 $
10+8,390 $
25+8,040 $
50+7,660 $
100+6,790 $
Plus de tarifs
22µF
100V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.6A
10mm
-
-
12.4mm
-55°C
105°C
WCAP-PSLC Series
55AK5447

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,870 $
10+2,740 $
25+2,630 $
50+2,520 $
100+2,230 $
Plus de tarifs
47µF
35V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.6A
6.3mm
-
-
7.7mm
-55°C
105°C
WCAP-PSLP Series
59AM3631

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,570 $
10+2,610 $
25+2,440 $
50+2,260 $
100+2,080 $
33µF
16V
1411 [3528 Metric]
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
1.4A
-
3.5mm
2.8mm
1.1mm
-55°C
105°C
T521 KO-CAP Series
58R6531

RoHS

Each
400+0,908 $
500+0,797 $
1000+0,684 $
2500+0,631 $
22µF
25V
Radial Leaded
0.05ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
1800mA
8mm
-
-
7mm
-55°C
105°C
PLF Series
82T5608

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+1,290 $
56µF
20V
Radial Can - SMD
0.05ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.3A
8mm
-
-
7mm
-55°C
125°C
PCX Series
73AH9451

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+0,919 $
22µF
50V
Radial Can - SMD
0.05ohm
4000 hours @ 135°C
± 20%
Surface Mount
Solder
700mA
6.3mm
-
-
6mm
-55°C
135°C
PCH Series
97Y1201

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,663 $
25+0,629 $
50+0,595 $
100+0,561 $
250+0,513 $
Plus de tarifs
22µF
35V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
1.3A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A767 Series
70AC7319

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+1,540 $
39µF
16V
Radial Can - SMD
0.05ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
1.62A
6.3mm
-
-
5.9mm
-55°C
125°C
OS-CON SVQP Series
58R6380

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,707 $
2000+0,641 $
4000+0,576 $
6000+0,555 $
10000+0,543 $
22µF
20V
Radial Can - SMD
0.05ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.7A
6.3mm
-
-
5.5mm
-55°C
105°C
PCF Series
98W0236

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+1,450 $
39µF
16V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.62A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
17W5865

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+1,490 $
22µF
25V
Radial Can - SMD
0.05ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.8A
8mm
-
-
6.7mm
-55°C
105°C
FPCAP RPS Series
27T9788

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+1,210 $
56µF
-
Radial Can - SMD
0.05ohm
-
± 20%
Surface Mount
-
1.3A
8mm
-
-
7mm
-55°C
105°C
PCV Series
70R1070

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+1,380 $
22µF
-
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
2200mA
10mm
-
-
8mm
-55°C
105°C
PCF Series
1-25 sur 52 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK