0
0 articles0,00 $

Aluminium Polymer Capacitors :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
97Y1114

RoHS

Each
1+1,250 $
10+0,716 $
25+0,695 $
50+0,676 $
100+0,655 $
Plus de tarifs
22µF
50V
-
0.075ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
560mA
5mm
-
-
11mm
-55°C
125°C
A759 Series
46AC9141

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,490 $
25+1,660 $
100+1,240 $
250+1,140 $
500+1,050 $
10µF
35V
Radial Can - SMD
0.075ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
980mA
6.3mm
-
-
6.3mm
-55°C
125°C
186 CPNT Series
97Y1116

RoHS

Each
10+0,708 $
25+0,687 $
50+0,668 $
100+0,647 $
500+0,541 $
Plus de tarifs
33µF
35V
Radial Leaded
0.075ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
690mA
5mm
-
-
11mm
-55°C
125°C
A759 Series
57AK6905

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,330 $
10+1,320 $
25+1,240 $
50+1,160 $
100+1,030 $
Plus de tarifs
10µF
35V
Radial Can - SMD
0.075ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
980mA
6.3mm
-
-
5.8mm
-55°C
105°C
WCAP-PSHP Series
82T5615

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1000+1,450 $
10µF
50V
Radial Can - SMD
0.075ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1A
8mm
-
-
7mm
-55°C
125°C
PCX Series
27T9796

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+1,170 $
10µF
-
Radial Can - SMD
0.075ohm
-
± 20%
Surface Mount
-
1A
8mm
-
-
7mm
-55°C
105°C
PCV Series
48AC6756

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+1,390 $
25+1,300 $
50+1,200 $
100+1,080 $
500+0,969 $
Plus de tarifs
10µF
35V
Radial Can - SMD
0.075ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
980mA
6.3mm
-
-
6.3mm
-55°C
125°C
186 CPNT Series
97Y1179

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+1,010 $
25+0,975 $
50+0,947 $
100+0,918 $
250+0,789 $
Plus de tarifs
56µF
25V
Radial Can - SMD
0.075ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
1.3A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
17AN7989

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+0,616 $
1000+0,554 $
5000+0,503 $
10µF
100V
Radial Can - SMD
0.075ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
-
8mm
-
-
7mm
-55°C
105°C
APA Series
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK