0
0 articles0,00 $

Aluminium Polymer Capacitors :

15 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
99AJ6375

RoHS

Date/Lot Code

Each
1+0,815 $
10+0,394 $
25+0,384 $
50+0,374 $
100+0,365 $
Plus de tarifs
10µF
25V
Radial Can
0.07ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
750mA
5mm
-
-
7mm
-55°C
105°C
A758 Series
68AC5707

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,940 $
10+1,140 $
25+1,110 $
50+1,080 $
100+1,050 $
Plus de tarifs
33µF
10V
Radial Can - SMD
0.07ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.1A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
73AH9389

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,800 $
10+1,040 $
25+0,922 $
50+0,809 $
100+0,695 $
12µF
25V
Radial Can - SMD
0.07ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
1.2A
6.3mm
-
-
6mm
-55°C
105°C
PCL Series
73AH9357

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,820 $
10+1,050 $
25+0,937 $
50+0,826 $
100+0,718 $
33µF
10V
Radial Can - SMD
0.07ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
1.1A
5mm
-
-
6mm
-55°C
105°C
PCL Series
97Y1078

RoHS

Each
10+0,376 $
25+0,353 $
50+0,331 $
100+0,309 $
500+0,276 $
Plus de tarifs
10µF
25V
Radial Leaded
0.07ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
750mA
5mm
-
-
7mm
-55°C
105°C
A758 Series
88Y8120

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,690 $
10+1,520 $
25+1,480 $
50+1,450 $
8.2µF
35V
Radial Can - SMD
0.07ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
400mA
8mm
-
-
6.9mm
-55°C
125°C
OS-CON SVPD Series
99AC4694

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,950 $
10+1,870 $
25+1,710 $
50+1,560 $
100+1,440 $
Plus de tarifs
33µF
10V
Radial Can - SMD
0.07ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.1A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
47AM1694

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+4,000 $
10+3,080 $
50+3,070 $
6.8µF
16V
2917 [7343 Metric]
0.07ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2A
-
7.3mm
4.3mm
-
-55°C
125°C
A700 AO-CAP Series
17W5885

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2000+0,862 $
1200µF
2.5V
Radial Leaded
0.07ohm
5000 hours @ 85°C
± 20%
Through Hole
PC Pin
5.6A
6.3mm
-
-
8mm
-55°C
105°C
FPCAP RS8 Series
17W5876

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+1,030 $
270µF
16V
Radial Leaded
0.07ohm
5000 hours @ 85°C
± 20%
Through Hole
PC Pin
6.1A
10mm
-
-
12.5mm
-55°C
105°C
FPCAP RR7 Series
42AC1301

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,440 $
39µF
4V
Radial Can - SMD
0.07ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.1A
4mm
-
-
5.4mm
-55°C
105°C
OS-CON SVP Series
70AC7302

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1500+1,110 $
33µF
10V
Radial Can - SMD
0.07ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
1.1A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPS Series
17AN9694

RoHS

Each
1000+0,272 $
5000+0,247 $
22µF
35V
-
0.07ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
-
6.3mm
-
-
6mm
-55°C
105°C
RPA Series
17AN7973

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+0,255 $
5000+0,232 $
22µF
35V
Radial Can - SMD
0.07ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
1.45A
6.3mm
-
-
6mm
-55°C
105°C
APA Series
17AN9695

RoHS

Each
1500+0,272 $
5000+0,247 $
22µF
35V
-
0.07ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
-
6.3mm
-
-
6mm
-55°C
105°C
RPA Series
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK