Aluminium Polymer Capacitors :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
(2)
(1)
(3)
ESR
=0.09ohm
1
(1)
(1)
(1)
(2)
(4)
(2)
(3)
(1)
Capacitance
(1)
(3)
(1)
(4)
(1)
Voltage(DC)
(4)
(2)
(2)
(1)
(1)
Capacitor Case / Package
(1)
(4)
(2)
Lifetime @ Temperature
(2)
(4)
(1)
(3)
Capacitance Tolerance
(10)
Capacitor Mounting
(5)
(5)
Capacitor Terminals
(1)
(1)
(4)
(4)
Ripple Current
(1)
(1)
(3)
(1)
(1)
(1)
Product Diameter
(5)
(2)
(1)
Emballage
(5)
(3)
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitor Case / Package | ESR | Lifetime @ Temperature | Capacitance Tolerance | Capacitor Mounting | Capacitor Terminals | Ripple Current | Product Diameter | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+1,230 $ | 22µF | 16V | Radial Can - SMD | 0.09ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.06A | 5mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVP Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,810 $ 10+1,090 $ 25+1,010 $ 50+0,933 $ 100+0,857 $ Plus de tarifs | 22µF | 16V | Radial Can - SMD | 0.09ohm | 20000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1A | 5mm | - | - | 6mm | -55°C | 105°C | PCL Series | ||||||
Each | 1+4,290 $ 10+2,990 $ 25+2,780 $ 50+2,580 $ 100+2,100 $ Plus de tarifs | 18µF | 160V | Radial Leaded | 0.09ohm | 2000 hours @ 125°C | ± 20% | Through Hole | PC Pin | 1.944A | 10mm | - | - | 12mm | -55°C | 125°C | A759 Series | ||||||
Each (Supplied on Full Reel) Bobine complète | 1500+0,875 $ 3000+0,841 $ | 22µF | 16V | Radial Can - SMD | 0.09ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.06A | 5mm | - | - | 5.9mm | -55°C | 105°C | OS-CON SVP Series | ||||||
Each | 10+0,659 $ 25+0,640 $ 50+0,622 $ 100+0,602 $ 500+0,472 $ Plus de tarifs | 10µF | 35V | Radial Leaded | 0.09ohm | 2000 hours @ 125°C | ± 20% | Through Hole | Radial Leaded | 340mA | 5mm | - | - | 11mm | -55°C | 125°C | A759 Series | ||||||
59AM3632 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+4,380 $ 10+3,270 $ 25+3,080 $ 50+2,880 $ 100+2,590 $ Plus de tarifs | 6.8µF | 35V | 1411 [3528 Metric] | 0.09ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | L-Lead | 1.1A | - | 3.5mm | 2.8mm | 1.1mm | -55°C | 125°C | T521 KO-CAP Series | |||||
Each | 1+81,660 $ 5+76,910 $ 10+72,030 $ 25+66,350 $ 50+64,930 $ Plus de tarifs | 60µF | 250V | - | 0.09ohm | 2000 hours @ 125°C | ± 20% | Through Hole | Radial Leaded | 12.44A | - | 54.9mm | 26mm | 9.5mm | -55°C | 125°C | APL9V Series | ||||||
09AN5081 RoHS | PANASONIC | Each (Supplied on Cut Tape) Bandes découpées | 1+2,390 $ 10+2,280 $ 25+2,090 $ 50+1,910 $ 100+1,760 $ Plus de tarifs | 22µF | 16V | Radial Can - SMD | 0.09ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.06A | 5mm | - | - | 5.9mm | 125°C | 105°C | OS-CON SVPS Series | ||||
17AN9687 RoHS | Each | 1500+0,239 $ 5000+0,218 $ | 10µF | 50V | - | 0.09ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | - | 6.3mm | - | - | 6mm | -55°C | 105°C | RPA Series | |||||
17AN9686 RoHS | Each | 1000+0,239 $ 5000+0,218 $ | 10µF | 50V | - | 0.09ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | - | 6.3mm | - | - | 6mm | -55°C | 105°C | RPA Series | |||||