0
0 articles0,00 $

Aluminium Polymer Capacitors :

15 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
40Y4320

RoHS

WURTH ELEKTRONIK
Each
1+1,390 $
10+1,330 $
25+1,270 $
50+1,210 $
100+1,070 $
Plus de tarifs
560µF
6.3V
Radial Can - SMD
8000µohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.2A
8mm
11.7mm
-55°C
105°C
WCAP-PSLC Series
86Y9800

RoHS

Each (Supplied on Full Reel)
Bobine complète
500+1,740 $
1000+1,660 $
2000+1,590 $
4000+1,460 $
6000+1,420 $
Plus de tarifs
270µF
16V
Radial Can - SMD
8000µohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
5.8A
6.3mm
9.9mm
-55°C
105°C
OS-CON SVPG Series
40Y4325

RoHS

WURTH ELEKTRONIK
Each
1+3,040 $
25+2,690 $
100+2,320 $
250+2,090 $
500+1,860 $
Plus de tarifs
1500µF
6.3V
Radial Can - SMD
8000µohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.5A
10mm
12.4mm
-55°C
105°C
WCAP-PSLC Series
40Y4326

RoHS

WURTH ELEKTRONIK
Each
1+3,400 $
25+3,010 $
100+2,600 $
250+2,450 $
500+2,340 $
Plus de tarifs
2000µF
6.3V
Radial Can - SMD
8000µohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.5A
10mm
12.4mm
-55°C
105°C
WCAP-PSLC Series
17AC7263

RoHS

Each
1+2,380 $
10+1,340 $
25+1,310 $
50+1,270 $
100+1,240 $
Plus de tarifs
270µF
16V
Radial Leaded
8000µohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
5.8A
6.3mm
10mm
-55°C
105°C
OS-CON SEPG Series
26AH0442

RoHS

Each
1+3,040 $
25+2,110 $
100+1,460 $
250+1,430 $
500+1,400 $
Plus de tarifs
560µF
16V
Radial Leaded
8000µohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
6.1A
8mm
13mm
-55°C
105°C
OS-CON SEPG Series
49AC8769

RoHS

Each
1+3,230 $
25+2,200 $
100+1,690 $
250+1,670 $
500+1,620 $
Plus de tarifs
820µF
2.5V
-
8000µohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
5.3A
8mm
7mm
-55°C
105°C
OS-CON SEPC Series
29AH8664

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,450 $
25+1,640 $
100+1,200 $
250+1,170 $
500+1,150 $
Plus de tarifs
1200µF
2V
Radial Can - SMD
8000µohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.23A
6.3mm
9.9mm
-55°C
105°C
OS-CON SVPE Series
89Y2696

RoHS

Each
1+3,810 $
25+2,600 $
100+2,020 $
250+1,970 $
500+1,930 $
Plus de tarifs
470µF
6.3V
-
8000µohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
5.7A
8mm
13mm
-55°C
105°C
OS-CON SEPC Series
40Y4321

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+1,900 $
10+1,820 $
25+1,740 $
50+1,650 $
100+1,460 $
Plus de tarifs
680µF
6.3V
Radial Can - SMD
8000µohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.2A
8mm
11.7mm
-55°C
105°C
WCAP-PSLC Series
40Y4316

RoHS

WURTH ELEKTRONIK
Each
1+1,540 $
10+1,470 $
25+1,400 $
50+1,330 $
100+1,170 $
Plus de tarifs
270µF
6.3V
Radial Can - SMD
8000µohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.2A
8mm
11.7mm
-55°C
105°C
WCAP-PSLC Series
89Y2697

RoHS

Each
1+2,200 $
10+1,630 $
25+1,460 $
50+1,320 $
100+1,150 $
Plus de tarifs
470µF
6.3V
-
8000µohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
5.7A
8mm
9mm
-55°C
105°C
OS-CON SEPC Series
40Y4317

RoHS

WURTH ELEKTRONIK
Each
1+1,550 $
10+1,480 $
25+1,410 $
50+1,350 $
100+1,190 $
Plus de tarifs
330µF
6.3V
Radial Can - SMD
8000µohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.2A
8mm
11.7mm
-55°C
105°C
WCAP-PSLC Series
40Y4323

RoHS

WURTH ELEKTRONIK
Each
1+2,420 $
10+2,310 $
25+2,210 $
50+2,100 $
100+1,850 $
Plus de tarifs
1000µF
6.3V
Radial Can - SMD
8000µohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.2A
8mm
11.7mm
-55°C
105°C
WCAP-PSLC Series
61AK1192

RoHS

Each
10+0,384 $
20+0,374 $
30+0,364 $
50+0,354 $
100+0,344 $
Plus de tarifs
820µF
6.3V
Radial Leaded
8000µohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
5A
6.3mm
9mm
-55°C
105°C
A750 Series
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK