0
0 articles0,00 $

Aluminium Polymer Capacitors :

80 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
38AJ1206

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+5,860 $
10+4,350 $
25+4,160 $
50+3,950 $
100+3,830 $
Plus de tarifs
120µF
35V
Radial Can - SMD
0.018ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
4.4A
10mm
12.6mm
-55°C
105°C
OS-CON SVPT Series
73AH9339

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,760 $
10+1,490 $
25+1,420 $
50+1,360 $
100+1,300 $
Plus de tarifs
560µF
4V
Radial Can - SMD
0.022ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
3.2A
8mm
7mm
-55°C
105°C
PCL Series
73AH9391

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,210 $
10+1,780 $
25+1,740 $
50+1,710 $
100+1,660 $
33µF
25V
Radial Can - SMD
0.05ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
2A
8mm
10mm
-55°C
105°C
PCL Series
73AH9367

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,810 $
10+1,090 $
25+1,010 $
50+0,933 $
100+0,857 $
Plus de tarifs
22µF
16V
Radial Can - SMD
0.09ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
1A
5mm
6mm
-55°C
105°C
PCL Series
73AH9393

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,090 $
10+2,060 $
25+1,980 $
50+1,910 $
100+1,820 $
56µF
25V
Radial Can - SMD
0.045ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
10mm
10mm
-55°C
105°C
PCL Series
73AH9387

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,510 $
10+1,590 $
25+1,440 $
50+1,280 $
39µF
20V
Radial Can - SMD
0.045ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
2A
8mm
7mm
-55°C
105°C
PCL Series
73AH9389

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,800 $
10+1,040 $
25+0,922 $
50+0,809 $
100+0,695 $
12µF
25V
Radial Can - SMD
0.07ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
1.2A
6.3mm
6mm
-55°C
105°C
PCL Series
73AH9381

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,370 $
10+1,950 $
25+1,840 $
50+1,730 $
100+1,600 $
100µF
20V
Radial Can - SMD
0.022ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
3.2A
8mm
12mm
-55°C
105°C
PCL Series
73AH9377

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,810 $
10+2,620 $
25+2,480 $
50+2,330 $
100+2,030 $
680µF
16V
Radial Can - SMD
0.014ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
4.7A
10mm
12.7mm
-55°C
105°C
PCL Series
73AH9327

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,820 $
10+1,050 $
25+0,925 $
50+0,807 $
100+0,686 $
150µF
4V
Radial Can - SMD
0.025ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
2.1A
5mm
6mm
-55°C
105°C
PCL Series
73AH9357

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,820 $
10+1,050 $
25+0,937 $
50+0,826 $
100+0,718 $
33µF
10V
Radial Can - SMD
0.07ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
1.1A
5mm
6mm
-55°C
105°C
PCL Series
73AH9373

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,370 $
10+1,780 $
25+1,740 $
50+1,690 $
100+1,630 $
390µF
16V
Radial Can - SMD
0.018ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
3.9A
8mm
12mm
-55°C
105°C
PCL Series
73AH9383

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,840 $
10+2,420 $
25+2,230 $
50+2,020 $
100+1,820 $
180µF
20V
Radial Can - SMD
0.02ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
4.3A
10mm
12.7mm
-55°C
105°C
PCL Series
73AH9343

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,416 $
1800µF
6.3V
Radial Can - SMD
0.01ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
5.5A
10mm
12.7mm
-55°C
105°C
PCL Series
73AH9347

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,810 $
10+1,820 $
25+1,640 $
50+1,460 $
100+1,310 $
Plus de tarifs
330µF
6.3V
Radial Can - SMD
0.014ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
3.9A
8mm
7mm
-55°C
105°C
PCL Series
73AH9359

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,130 $
10+1,870 $
25+1,800 $
50+1,730 $
100+1,640 $
470µF
10V
Radial Can - SMD
0.017ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
3.8A
8mm
10mm
-55°C
105°C
PCL Series
73AH9365

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,560 $
10+1,810 $
25+1,710 $
50+1,590 $
100+1,340 $
Plus de tarifs
120µF
16V
Radial Can - SMD
0.027ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
2.9A
8mm
7mm
-55°C
105°C
PCL Series
73AH9329

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,820 $
10+0,821 $
25+0,772 $
50+0,723 $
180µF
4V
Radial Can - SMD
0.025ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
2.3A
5mm
6mm
-55°C
105°C
PCL Series
73AH9385

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,870 $
10+1,010 $
25+0,901 $
50+0,800 $
100+0,697 $
27µF
20V
Radial Can - SMD
0.06ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
1.4A
6.3mm
6mm
-55°C
105°C
PCL Series
73AH9337

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,800 $
10+1,120 $
25+1,050 $
50+0,966 $
100+0,893 $
Plus de tarifs
390µF
4V
Radial Can - SMD
0.024ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
2.7A
6.3mm
6mm
-55°C
105°C
PCL Series
73AH9353

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,760 $
10+2,030 $
25+1,980 $
50+1,910 $
100+1,850 $
1200µF
10V
Radial Can - SMD
0.013ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
4.8A
10mm
12.7mm
-55°C
105°C
PCL Series
38AJ1222

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,370 $
560µF
4V
Radial Can - SMD
0.022ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
3.22A
8mm
6.9mm
-55°C
105°C
OS-CON SVPT Series
73AH9335

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,550 $
10+2,060 $
25+1,960 $
50+1,850 $
100+1,760 $
2700µF
4V
Radial Can - SMD
0.011ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
5.6A
10mm
12.7mm
-55°C
105°C
PCL Series
73AH9341

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,310 $
10+1,980 $
25+1,910 $
50+1,850 $
100+1,780 $
1000µF
6.3V
Radial Can - SMD
0.011ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
4.8A
8mm
12mm
-55°C
105°C
PCL Series
73AH9379

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,840 $
10+1,080 $
25+1,010 $
50+0,936 $
100+0,864 $
Plus de tarifs
82µF
16V
Radial Can - SMD
0.03ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
2.7A
6.3mm
6mm
-55°C
105°C
PCL Series
1-25 sur 80 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK