0
0 articles0,00 $

Aluminium Polymer Capacitors :

27 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
58R6404

RoHS

Each (Supplied on Full Reel)
Bobine complète
500+1,370 $
1500+1,250 $
2500+1,230 $
1800µF
6.3V
Radial Can - SMD
0.014ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
4.4A
10mm
10mm
-25°C
105°C
PCG Series
88T9984

RoHS

Each (Supplied on Full Reel)
Bobine complète
400+1,640 $
1200+1,610 $
2000+1,570 $
820µF
16V
Radial Can - SMD
0.018ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
4.2A
10mm
12.7mm
-25°C
105°C
PCG Series
88T9972

RoHS

Each (Supplied on Full Reel)
Bobine complète
400+1,540 $
1200+1,510 $
2000+1,480 $
4700µF
2.5V
Radial Can - SMD
0.01ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
5.6A
10mm
12.7mm
-25°C
105°C
PCG Series
88T9973

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,921 $
3000+0,914 $
5000+0,896 $
220µF
4V
Radial Can - SMD
0.032ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2A
5mm
6mm
-25°C
105°C
PCG Series
58R6389

RoHS

Each (Supplied on Full Reel)
Bobine complète
500+1,230 $
1500+1,210 $
2500+1,180 $
1500µF
2.5V
Radial Can - SMD
0.017ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
4.1A
10mm
8mm
-25°C
105°C
PCG Series
88T9980

RoHS

Each (Supplied on Full Reel)
Bobine complète
400+1,830 $
1200+1,670 $
2000+1,600 $
1500µF
10V
Radial Can - SMD
0.013ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
4.9A
10mm
12.7mm
-25°C
105°C
PCG Series
88T9977

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,965 $
3000+0,882 $
5000+0,864 $
180µF
6.3V
Radial Can - SMD
0.017ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
3A
5mm
6mm
-25°C
105°C
PCG Series
88T9978

RoHS

Each (Supplied on Full Reel)
Bobine complète
400+1,690 $
1200+1,540 $
2000+1,480 $
2700µF
6.3V
Radial Can - SMD
0.012ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
5.1A
10mm
12.7mm
-25°C
105°C
PCG Series
58R6390

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,875 $
3000+0,858 $
5000+0,840 $
220µF
2.5V
Radial Can - SMD
0.03ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.1A
5mm
6mm
-25°C
105°C
PCG Series
88T9981

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,965 $
3000+0,945 $
5000+0,925 $
180µF
10V
Radial Can - SMD
0.025ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.6A
6.3mm
6mm
-25°C
105°C
PCG Series
88T9971

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,976 $
3000+0,892 $
5000+0,874 $
330µF
2.5V
Radial Can - SMD
0.01ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
3.3A
5mm
6mm
-25°C
105°C
PCG Series
58R6393

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,910 $
3000+0,902 $
5000+0,883 $
470µF
2.5V
Radial Can - SMD
0.02ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.9A
6.3mm
6mm
-25°C
105°C
PCG Series
58R6408

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+1,040 $
3000+1,020 $
5000+0,997 $
470µF
6.3V
Radial Can - SMD
0.022ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
3.1A
8mm
7mm
-25°C
105°C
PCG Series
58R6396

RoHS

Each (Supplied on Full Reel)
Bobine complète
500+1,230 $
1500+1,210 $
2500+1,180 $
1200µF
4V
Radial Can - SMD
0.017ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
4A
10mm
8mm
-25°C
105°C
PCG Series
58R6414

RoHS

Each (Supplied on Full Reel)
Bobine complète
500+1,360 $
1500+1,290 $
2500+1,260 $
820µF
10V
Radial Can - SMD
0.015ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
4.3A
10mm
10mm
-25°C
105°C
PCG Series
58R6412

RoHS

Each (Supplied on Full Reel)
Bobine complète
500+1,310 $
1500+1,190 $
2500+1,170 $
560µF
10V
Radial Can - SMD
0.02ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
3.6A
10mm
8mm
-25°C
105°C
PCG Series
58R6391

RoHS

Each (Supplied on Full Reel)
Bobine complète
500+1,360 $
1500+1,250 $
2500+1,230 $
2700µF
2.5V
Radial Can - SMD
0.012ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
4.7A
10mm
10mm
-25°C
105°C
PCG Series
58R6400

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,955 $
3000+0,886 $
5000+0,868 $
390µF
4V
Radial Can - SMD
0.022ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.7A
6.3mm
6mm
-25°C
105°C
PCG Series
88T9979

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,869 $
3000+0,792 $
5000+0,777 $
100µF
10V
Radial Can - SMD
0.035ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.8A
5mm
6mm
-25°C
105°C
PCG Series
58R6403

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,909 $
3000+0,829 $
5000+0,812 $
150µF
6.3V
Radial Can - SMD
0.033ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.8A
5mm
6mm
-25°C
105°C
PCG Series
88T9970

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,990 $
3000+0,970 $
5000+0,951 $
330µF
2.5V
Radial Can - SMD
0.03ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.2A
5mm
6mm
-25°C
105°C
PCG Series
58R6413

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,909 $
3000+0,829 $
5000+0,812 $
82µF
10V
Radial Can - SMD
0.035ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.7A
5mm
6mm
-25°C
105°C
PCG Series
88T9982

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+1,050 $
3000+0,962 $
5000+0,942 $
100µF
16V
Radial Can - SMD
0.03ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.4A
6.3mm
6mm
-25°C
105°C
PCG Series
88T9975

RoHS

Each (Supplied on Full Reel)
Bobine complète
400+1,540 $
1200+1,510 $
2000+1,480 $
3300µF
4V
Radial Can - SMD
0.011ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
5.4A
10mm
12.7mm
-25°C
105°C
PCG Series
58R6406

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,970 $
3000+0,886 $
5000+0,868 $
270µF
-
-
0.023ohm
-
-
-
-
2.6A
6.3mm
6mm
-25°C
105°C
PCG Series
1-25 sur 27 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK