0
0 articles0,00 $

Aluminium Polymer Capacitors :

598 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
79R3117

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,890 $
10+1,020 $
25+0,987 $
50+0,960 $
100+0,932 $
Plus de tarifs
820µF
2.5V
Radial Leaded
0.007ohm
5000 hours @ 125°C
± 20%
Through Hole
PC Pin
5.6A
6.3mm
-
-
8mm
-55°C
105°C
FPCAP RS8 Series
98W0216

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,710 $
10+1,490 $
25+1,460 $
50+1,420 $
180µF
16V
Radial Can - SMD
0.022ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.3A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
89Y2720

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,510 $
10+1,810 $
25+1,740 $
50+1,660 $
100+1,590 $
Plus de tarifs
220µF
6.3V
Radial Can - SMD
0.01ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.9A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPE Series
89Y2698

RoHS

Each
1+2,050 $
10+1,150 $
25+1,140 $
50+1,130 $
500+0,968 $
Plus de tarifs
560µF
6.3V
-
0.007ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
5.6A
6.3mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
97Y1030

RoHS

Each
1+0,805 $
10+0,412 $
25+0,399 $
50+0,387 $
100+0,374 $
Plus de tarifs
560µF
4V
Radial Leaded
0.018ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
3.1A
6.3mm
-
-
8mm
-55°C
105°C
A750 Series
73AH9497

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,130 $
10+1,130 $
25+1,100 $
50+1,070 $
100+1,040 $
Plus de tarifs
47µF
35V
Radial Can - SMD
0.048ohm
4000 hours @ 135°C
± 20%
Surface Mount
Solder
800mA
6.3mm
-
-
6mm
-55°C
135°C
PCH Series
70AC7368

RoHS

Each
1+2,530 $
10+1,760 $
25+1,630 $
50+1,520 $
100+1,390 $
Plus de tarifs
22µF
50V
Radial Leaded
0.035ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
2.6A
6.3mm
-
-
6mm
-55°C
125°C
OS-CON SEK Series
79R3125

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,800 $
10+0,871 $
25+0,868 $
50+0,866 $
100+0,864 $
560µF
6.3V
Radial Leaded
0.008ohm
5000 hours @ 125°C
± 20%
Through Hole
PC Pin
5A
6.3mm
-
-
8mm
-55°C
105°C
FPCAP RS8 Series
68AC5722

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,050 $
10+1,700 $
25+1,600 $
50+1,490 $
100+1,390 $
22µF
35V
Radial Can - SMD
0.035ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.6A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
38AJ1319

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+4,740 $
10+3,730 $
25+3,550 $
50+3,380 $
220µF
16V
Radial Can - SMD
0.014ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4.1A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPG Series
99AJ6363

RoHS

Date/Lot Code

Each
1+0,754 $
10+0,366 $
25+0,355 $
50+0,342 $
100+0,331 $
Plus de tarifs
470µF
6.3V
Radial Leaded
0.018ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
3.1A
6.3mm
-
-
8mm
-55°C
105°C
A750 Series
99AJ6378

RoHS

Date/Lot Code

Each
1+1,920 $
10+1,060 $
25+1,030 $
50+1,010 $
100+0,973 $
Plus de tarifs
4.7µF
100V
Radial Leaded
0.16ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
510mA
6.3mm
-
-
11mm
-55°C
125°C
A759 Series
99AJ6376

RoHS

Date/Lot Code

Each
1+0,937 $
10+0,469 $
25+0,447 $
50+0,426 $
100+0,404 $
Plus de tarifs
22µF
25V
Radial Leaded
0.05ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
2A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
99AJ6362

RoHS

Each
1+0,846 $
10+0,416 $
25+0,402 $
50+0,390 $
100+0,376 $
Plus de tarifs
47µF
25V
Radial Leaded
0.04ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
2.9A
6.3mm
-
-
8mm
-55°C
105°C
A750 Series
68AC5732

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,670 $
10+1,920 $
25+1,770 $
50+1,620 $
100+1,460 $
Plus de tarifs
100µF
6.3V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.81A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
86Y9793

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,810 $
10+1,660 $
180µF
16V
Radial Can - SMD
0.011ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
4.46A
6.3mm
-
-
9.9mm
-55°C
105°C
OS-CON SVPE Series
98W0445

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,340 $
10+1,390 $
25+1,360 $
50+1,320 $
120µF
20V
Radial Can - SMD
0.025ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.2A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
89Y0532

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,010 $
10+1,950 $
25+1,810 $
50+1,660 $
100+1,520 $
10µF
50V
Radial Can - SMD
0.04ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.5A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
17W5877

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,140 $
10+2,030 $
25+1,840 $
50+1,660 $
100+1,510 $
Plus de tarifs
15µF
25V
Radial Can - SMD
0.055ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.7A
6.3mm
-
-
4.2mm
-55°C
105°C
FPCAP RSL Series
97Y1023

RoHS

Each
1+0,787 $
10+0,391 $
25+0,378 $
50+0,366 $
100+0,353 $
Plus de tarifs
100µF
16V
Radial Leaded
0.018ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.9A
6.3mm
-
-
8mm
-55°C
105°C
A750 Series
82T5950

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,190 $
10+1,130 $
25+1,100 $
50+1,060 $
100+1,020 $
Plus de tarifs
22µF
25V
Radial Can - SMD
0.065ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
900mA
6.3mm
-
-
6mm
-55°C
125°C
PCX Series
98W0958

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,210 $
10+1,660 $
25+1,490 $
50+1,330 $
100+1,170 $
82µF
6.3V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.7A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
98W0486

RoHS

Each
1+2,190 $
10+1,200 $
25+1,170 $
50+1,140 $
100+1,110 $
56µF
25V
-
0.03ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.8A
6.3mm
-
-
6mm
-55°C
105°C
OS-CON SEPF Series
98W0167

RoHS

Each
1+2,080 $
10+1,150 $
25+1,120 $
50+1,090 $
100+1,060 $
Plus de tarifs
100µF
16V
Radial Leaded
0.01ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.68A
6.3mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
87Y7371

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,520 $
10+1,390 $
25+1,380 $
50+1,370 $
100+1,360 $
Plus de tarifs
10µF
25V
Radial Can - SMD
0.065ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.5A
6.3mm
-
-
5.9mm
-55°C
125°C
OS-CON SVPD Series
1-25 sur 598 articles
sur 24 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK