0
0 articles0,00 $

Aluminium Polymer Capacitors :

46 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
99AJ6378

RoHS

Date/Lot Code

Each
1+1,820 $
10+1,000 $
25+0,966 $
50+0,930 $
100+0,850 $
Plus de tarifs
4.7µF
100V
Radial Leaded
0.16ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
510mA
6.3mm
11mm
-55°C
125°C
A759 Series
99AJ6377

RoHS

Each
1+1,260 $
10+0,647 $
25+0,623 $
50+0,599 $
100+0,540 $
Plus de tarifs
10µF
50V
Radial Leaded
0.105ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
380mA
5mm
11mm
-55°C
125°C
A759 Series
97Y1114

RoHS

Each
1+1,290 $
10+0,678 $
25+0,657 $
50+0,637 $
100+0,616 $
Plus de tarifs
22µF
50V
-
0.075ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
560mA
5mm
11mm
-55°C
125°C
A759 Series
40Y4288

RoHS

WURTH ELEKTRONIK
Each
1+1,740 $
10+1,670 $
25+1,580 $
50+1,510 $
100+1,330 $
Plus de tarifs
100µF
16V
Radial Leaded
0.012ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
4.8A
6.3mm
11mm
-55°C
125°C
WCAP-PTHT Series
40Y4305

RoHS

WURTH ELEKTRONIK
Each
1+1,620 $
10+1,550 $
25+1,470 $
50+1,400 $
100+1,240 $
Plus de tarifs
100µF
16V
Radial Leaded
0.012ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.8A
6.3mm
11mm
-55°C
105°C
WCAP-PT5H Series
97Y1113

RoHS

Each
10+0,623 $
20+0,609 $
30+0,595 $
50+0,580 $
100+0,566 $
Plus de tarifs
10µF
35V
Radial Leaded
0.09ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
340mA
5mm
11mm
-55°C
125°C
A759 Series
97Y1053

RoHS

Each
10+0,413 $
20+0,403 $
30+0,393 $
50+0,382 $
100+0,372 $
Plus de tarifs
220µF
6.3V
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2A
5mm
11mm
-55°C
105°C
A755 Series
97Y1115

RoHS

Each
10+0,657 $
20+0,641 $
30+0,626 $
50+0,610 $
100+0,595 $
Plus de tarifs
22µF
35V
Radial Leaded
0.08ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
600mA
5mm
11mm
-55°C
125°C
A759 Series
61AK1193

RoHS

Each
10+0,568 $
20+0,524 $
30+0,477 $
50+0,433 $
100+0,389 $
Plus de tarifs
470µF
16V
Radial Leaded
0.015ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
3.6A
6.3mm
11mm
-55°C
105°C
A750 Series
40Y4306

RoHS

WURTH ELEKTRONIK
Each
1+1,640 $
10+1,570 $
25+1,500 $
50+1,430 $
100+1,260 $
Plus de tarifs
180µF
16V
Radial Leaded
9000µohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
5.6A
6.3mm
11mm
-55°C
105°C
WCAP-PT5H Series
17AN9903

RoHS

Each
950+1,280 $
1900+0,913 $
2850+0,811 $
4750+0,710 $
9500+0,603 $
Plus de tarifs
820µF
10V
-
0.013ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
3.6A
8mm
11mm
-55°C
105°C
RPF Series
17AN9882

RoHS

Each
500+1,430 $
1000+1,020 $
1500+0,906 $
2500+0,794 $
5000+0,673 $
Plus de tarifs
220µF
25V
-
0.022ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.7A
8mm
11mm
-55°C
105°C
RPF Series
17AN9886

RoHS

Each
500+1,460 $
1000+1,140 $
1500+1,040 $
2500+0,944 $
5000+0,834 $
Plus de tarifs
270µF
25V
-
0.022ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.7A
8mm
11mm
-55°C
105°C
RPF Series
17AN9887

RoHS

Each
950+1,480 $
1900+1,150 $
2850+1,060 $
4750+0,958 $
9500+0,848 $
Plus de tarifs
270µF
25V
-
0.022ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.7A
8mm
11mm
-55°C
105°C
RPF Series
17AN9892

RoHS

Each
500+1,410 $
1000+1,100 $
1500+1,010 $
2500+0,913 $
5000+0,808 $
Plus de tarifs
470µF
25V
-
0.022ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.7A
8mm
11mm
-55°C
105°C
RPF Series
17AN9884

RoHS

Each
500+1,410 $
1000+1,100 $
1500+1,010 $
2500+0,913 $
5000+0,808 $
Plus de tarifs
220µF
35V
-
0.044ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.5A
8mm
11mm
-55°C
105°C
RPF Series
17AN9874

RoHS

Each
500+1,190 $
1000+0,850 $
1500+0,755 $
2500+0,661 $
5000+0,561 $
Plus de tarifs
1000µF
6.3V
-
0.011ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.6A
8mm
11mm
-55°C
105°C
RPF Series
17AN9888

RoHS

Each
500+2,390 $
1000+1,850 $
1500+1,690 $
2500+1,540 $
5000+1,360 $
Plus de tarifs
33µF
80V
-
0.038ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
1.5A
8mm
11mm
-55°C
105°C
RPF Series
17AN9872

RoHS

Each
500+1,410 $
1000+1,100 $
1500+1,010 $
2500+0,913 $
5000+0,808 $
Plus de tarifs
100µF
50V
-
0.033ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2A
8mm
11mm
-55°C
105°C
RPF Series
17AN9859

RoHS

Each
2000+1,210 $
4000+0,858 $
6000+0,763 $
10000+0,668 $
20000+0,567 $
Plus de tarifs
470µF
16V
-
0.016ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.8A
6.3mm
11mm
-55°C
105°C
RPF Series
17AN9889

RoHS

Each
950+1,370 $
1900+1,340 $
2850+1,320 $
4750+1,290 $
9500+1,260 $
Plus de tarifs
33µF
80V
-
0.038ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
1.5A
8mm
11mm
-55°C
105°C
RPF Series
17AN9883

RoHS

Each
950+1,460 $
1900+1,040 $
2850+0,924 $
4750+0,809 $
9500+0,687 $
Plus de tarifs
220µF
25V
-
0.022ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.7A
8mm
11mm
-55°C
105°C
RPF Series
17AN9885

RoHS

Each
950+1,440 $
1900+1,120 $
2850+1,020 $
4750+0,927 $
9500+0,820 $
Plus de tarifs
220µF
35V
-
0.044ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.5A
8mm
11mm
-55°C
105°C
RPF Series
17AN9900

RoHS

Each
500+2,200 $
1000+1,710 $
1500+1,550 $
2500+1,410 $
5000+1,250 $
Plus de tarifs
82µF
63V
-
0.033ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
1.8A
8mm
11mm
-55°C
105°C
RPF Series
17AN9879

RoHS

Each
950+2,210 $
1900+1,720 $
2850+1,580 $
4750+1,430 $
9500+1,270 $
Plus de tarifs
15µF
100V
-
0.055ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
1.3A
8mm
11mm
-55°C
105°C
RPF Series
1-25 sur 46 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK