0
0 articles0,00 $

Aluminium Polymer Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
17W5877

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,140 $
10+2,030 $
25+1,840 $
50+1,660 $
100+1,510 $
Plus de tarifs
15µF
25V
Radial Can - SMD
0.055ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.7A
6.3mm
4.2mm
-55°C
105°C
FPCAP RSL Series
89T0682

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+1,090 $
2000+1,010 $
4000+0,932 $
6000+0,907 $
10000+0,891 $
15µF
16V
Radial Can - SMD
0.045ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
1.9A
6.3mm
4.2mm
-55°C
105°C
FPCAP RSL Series
89T0680

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,743 $
5000+0,730 $
10000+0,686 $
20000+0,650 $
30000+0,616 $
Plus de tarifs
100µF
6.3V
Radial Can - SMD
0.018ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.2A
6.3mm
4.2mm
-55°C
105°C
FPCAP RSL Series
26T5607

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,762 $
5000+0,748 $
10000+0,704 $
20000+0,666 $
30000+0,631 $
Plus de tarifs
220µF
2.5V
Radial Can - SMD
0.016ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.5A
6.3mm
4.2mm
-55°C
105°C
FPCAP RSL Series
26T5606

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,690 $
5000+0,677 $
10000+0,637 $
20000+0,604 $
30000+0,572 $
Plus de tarifs
100µF
2.5V
Radial Can - SMD
0.016ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.5A
6.3mm
4.2mm
-55°C
105°C
FPCAP RSL Series
26T5608

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,798 $
2000+0,740 $
4000+0,682 $
6000+0,663 $
10000+0,652 $
330µF
2.5V
Radial Can - SMD
0.016ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.5A
6.3mm
4.2mm
-55°C
105°C
FPCAP RSL Series
89T0681

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,655 $
2000+0,637 $
3000+0,625 $
5000+0,594 $
150µF
-
-
0.018ohm
-
-
-
-
3.2A
6.3mm
4.2mm
-55°C
105°C
FPCAP RSL Series
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK