0
0 articles0,00 $

Aluminium Polymer Capacitors :

18 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
40Y4363

RoHS

WURTH ELEKTRONIK
Each
1+0,911 $
10+0,904 $
25+0,844 $
50+0,783 $
100+0,689 $
Plus de tarifs
100µF
10V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.97A
5mm
5.5mm
-55°C
105°C
WCAP-PSLP Series
40Y4347

RoHS

WURTH ELEKTRONIK
Each
1+0,805 $
10+0,797 $
25+0,743 $
50+0,690 $
100+0,609 $
Plus de tarifs
100µF
6.3V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.97A
5mm
5.5mm
-55°C
105°C
WCAP-PSLP Series
40Y4357

RoHS

WURTH ELEKTRONIK
Each
1+0,745 $
10+0,742 $
25+0,739 $
50+0,640 $
100+0,566 $
Plus de tarifs
33µF
10V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.97A
5mm
5.5mm
-55°C
105°C
WCAP-PSLP Series
40Y4359

RoHS

WURTH ELEKTRONIK
Each
1+0,776 $
10+0,767 $
25+0,715 $
50+0,664 $
100+0,585 $
Plus de tarifs
47µF
10V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.97A
5mm
5.5mm
-55°C
105°C
WCAP-PSLP Series
40Y4356

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+0,822 $
10+0,785 $
25+0,749 $
50+0,713 $
100+0,630 $
Plus de tarifs
22µF
10V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.2A
4mm
5.5mm
-55°C
105°C
WCAP-PSLP Series
40Y4354

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+0,729 $
10+0,721 $
25+0,672 $
50+0,622 $
100+0,550 $
Plus de tarifs
10µF
10V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.2A
4mm
5.5mm
-55°C
105°C
WCAP-PSLP Series
88Y3521

RoHS

Each
1+2,070 $
10+1,480 $
25+1,370 $
50+1,250 $
100+1,130 $
Plus de tarifs
22µF
32V
-
0.035ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.4A
6.3mm
5.5mm
-55°C
105°C
OS-CON SEPF Series
81AK9808

RoHS

Each
1+0,836 $
10+0,832 $
25+0,776 $
50+0,718 $
100+0,634 $
Plus de tarifs
150µF
6.3V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.97A
5mm
5.5mm
-55°C
105°C
WCAP-PSLP Series
58R6320

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,638 $
3000+0,578 $
5000+0,567 $
220µF
2.5V
Radial Can - SMD
0.02ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.8A
6.3mm
5.5mm
-55°C
105°C
PCF Series
58R6326

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,634 $
3000+0,578 $
5000+0,567 $
150µF
4V
Radial Can - SMD
0.022ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.8A
6.3mm
5.5mm
-55°C
105°C
PCF Series
58R6346

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,619 $
3000+0,560 $
5000+0,549 $
82µF
6.3V
Radial Can - SMD
0.023ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.6A
6.3mm
5.5mm
-55°C
105°C
PCF Series
40Y4343

RoHS

WURTH ELEKTRONIK
Each
1+0,731 $
10+0,728 $
25+0,724 $
50+0,629 $
100+0,556 $
Plus de tarifs
47µF
6.3V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.97A
5mm
5.5mm
-55°C
105°C
WCAP-PSLP Series
58R6380

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,701 $
3000+0,637 $
5000+0,624 $
22µF
20V
Radial Can - SMD
0.05ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.7A
6.3mm
5.5mm
-55°C
105°C
PCF Series
58R6362

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,746 $
3000+0,703 $
5000+0,689 $
56µF
10V
Radial Can - SMD
0.025ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.5A
6.3mm
5.5mm
-55°C
105°C
PCF Series
58R6324

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,602 $
3000+0,545 $
5000+0,533 $
100µF
4V
Radial Can - SMD
0.022ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.6A
6.3mm
5.5mm
-55°C
105°C
PCF Series
58R6336

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,619 $
3000+0,560 $
5000+0,549 $
100µF
-
-
0.023ohm
-
-
-
-
2.8A
6.3mm
5.5mm
-55°C
105°C
PCF Series
89Y2695

RoHS

Each
1+2,630 $
10+1,460 $
25+1,410 $
50+1,380 $
100+1,340 $
Plus de tarifs
220µF
6.3V
-
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.98A
6.3mm
5.5mm
-55°C
105°C
OS-CON SEPC Series
40Y4346

RoHS

WURTH ELEKTRONIK
Each
1+0,790 $
10+0,778 $
25+0,727 $
50+0,673 $
100+0,594 $
Plus de tarifs
82µF
6.3V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.97A
5mm
5.5mm
-55°C
105°C
WCAP-PSLP Series
1-18 sur 18 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK