0
0 articles0,00 $

Aluminium Polymer Capacitors :

27 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
17W5872

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,190 $
10+3,030 $
25+2,810 $
50+2,530 $
100+2,270 $
Plus de tarifs
22µF
63V
Radial Can - SMD
0.033ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.9A
10mm
7.7mm
-55°C
105°C
FPCAP RPS Series
40Y4391

RoHS

WURTH ELEKTRONIK
Each
1+1,330 $
10+1,320 $
25+1,240 $
50+1,150 $
100+1,020 $
Plus de tarifs
39µF
25V
Radial Can - SMD
0.025ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.67A
6.3mm
7.7mm
-55°C
105°C
WCAP-PSLP Series
40Y4385

RoHS

WURTH ELEKTRONIK
Each
1+1,160 $
50+1,020 $
100+0,901 $
500+0,732 $
1000+0,705 $
Plus de tarifs
47µF
20V
Radial Can - SMD
0.025ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.67A
6.3mm
7.7mm
-55°C
105°C
WCAP-PSLP Series
40Y4353

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+1,110 $
10+1,060 $
25+1,010 $
50+0,964 $
100+0,855 $
Plus de tarifs
390µF
6.3V
Radial Can - SMD
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.4A
6.3mm
7.7mm
-55°C
105°C
WCAP-PSLP Series
40Y4374

RoHS

WURTH ELEKTRONIK
Each
1+1,110 $
10+1,100 $
25+1,030 $
50+0,960 $
100+0,854 $
Plus de tarifs
150µF
16V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.69A
6.3mm
7.7mm
-55°C
105°C
WCAP-PSLP Series
40Y4410

RoHS

WURTH ELEKTRONIK
Each
1+2,480 $
10+2,380 $
25+2,270 $
50+2,160 $
100+1,920 $
Plus de tarifs
220µF
16V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.5A
8mm
7.7mm
-55°C
105°C
WCAP-PSHP Series
40Y4368

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+1,370 $
25+1,280 $
50+1,190 $
100+1,060 $
500+0,859 $
Plus de tarifs
330µF
10V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.69A
6.3mm
7.7mm
-55°C
105°C
WCAP-PSLP Series
57AK6906

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,700 $
25+1,590 $
50+1,490 $
100+1,310 $
250+1,200 $
Plus de tarifs
18µF
35V
Radial Can - SMD
0.06ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
1.4A
6.3mm
7.7mm
-55°C
105°C
WCAP-PSHP Series
57AK6908

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,380 $
10+3,240 $
25+3,100 $
50+2,960 $
100+2,630 $
Plus de tarifs
56µF
35V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
8mm
7.7mm
-55°C
105°C
WCAP-PSHP Series
55AK5450

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,090 $
10+2,960 $
25+2,830 $
50+2,700 $
100+2,380 $
Plus de tarifs
4.7µF
100V
Radial Can - SMD
0.1ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.06A
6.3mm
7.7mm
-55°C
105°C
WCAP-PSLP Series
55AK5447

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,870 $
10+2,740 $
25+2,630 $
50+2,520 $
100+2,230 $
Plus de tarifs
47µF
35V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.6A
6.3mm
7.7mm
-55°C
105°C
WCAP-PSLP Series
57AK6907

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,840 $
10+2,730 $
25+2,600 $
50+2,490 $
100+2,200 $
Plus de tarifs
27µF
35V
Radial Can - SMD
0.06ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
1.4A
6.3mm
7.7mm
-55°C
105°C
WCAP-PSHP Series
83AK1515

RoHS

Each
1+1,840 $
10+1,760 $
25+1,690 $
50+1,620 $
100+1,440 $
Plus de tarifs
470µF
6.3V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.5A
8mm
7.7mm
-55°C
105°C
WCAP-PSHP Series
26T5422

RoHS

Each (Supplied on Full Reel)
Bobine complète
900+0,758 $
5000+0,744 $
10000+0,700 $
20000+0,662 $
30000+0,629 $
Plus de tarifs
680µF
4V
Radial Can - SMD
0.008ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4.5A
8mm
7.7mm
-55°C
105°C
FPCAP RHA Series
26T5426

RoHS

Each (Supplied on Full Reel)
Bobine complète
900+0,758 $
5000+0,744 $
10000+0,700 $
20000+0,662 $
30000+0,629 $
Plus de tarifs
560µF
6.3V
Radial Can - SMD
0.009ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4.5A
8mm
7.7mm
-55°C
105°C
FPCAP RHA Series
17W5846

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
900+2,920 $
330µF
10V
Radial Can - SMD
0.019ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.39A
8mm
7.7mm
-55°C
105°C
FPCAP RHS Series
40Y4403

RoHS

WURTH ELEKTRONIK
Each
1+2,010 $
10+1,920 $
25+1,840 $
50+1,760 $
100+1,560 $
Plus de tarifs
390µF
10V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.5A
8mm
7.7mm
-55°C
105°C
WCAP-PSHP Series
17W5868

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+3,210 $
33µF
50V
Radial Can - SMD
0.032ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.95A
10mm
7.7mm
-55°C
105°C
FPCAP RPS Series
17W5862

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+1,630 $
330µF
10V
Radial Can - SMD
0.02ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
3.6A
10mm
7.7mm
-55°C
105°C
FPCAP RPA Series
17W5863

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+1,690 $
220µF
16V
Radial Can - SMD
0.022ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
3.45A
10mm
7.7mm
-55°C
105°C
FPCAP RPA Series
26T5418

RoHS

Each (Supplied on Full Reel)
Bobine complète
900+0,804 $
5000+0,790 $
10000+0,743 $
20000+0,702 $
30000+0,666 $
Plus de tarifs
1000µF
2.5V
Radial Can - SMD
0.008ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4.5A
8mm
7.7mm
-55°C
105°C
FPCAP RHA Series
40Y4386

RoHS

WURTH ELEKTRONIK
Each
1+1,180 $
10+1,170 $
25+1,100 $
50+1,020 $
100+0,907 $
Plus de tarifs
56µF
20V
Radial Can - SMD
0.025ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.67A
6.3mm
7.7mm
-55°C
105°C
WCAP-PSLP Series
40Y4384

RoHS

WURTH ELEKTRONIK
Each
1+1,160 $
10+1,150 $
25+1,080 $
50+1,000 $
100+0,891 $
Plus de tarifs
39µF
20V
Radial Can - SMD
0.025ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.67A
6.3mm
7.7mm
-55°C
105°C
WCAP-PSLP Series
40Y4392

RoHS

WURTH ELEKTRONIK
Each
1+1,260 $
10+1,240 $
25+1,160 $
50+1,080 $
100+0,960 $
Plus de tarifs
220µF
6.3V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.5A
8mm
7.7mm
-55°C
105°C
WCAP-PSHP Series
81AK9810

RoHS

Each
1+1,150 $
25+1,140 $
50+0,994 $
100+0,886 $
500+0,719 $
Plus de tarifs
270µF
10V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.69A
6.3mm
7.7mm
-55°C
105°C
WCAP-PSLP Series
1-25 sur 27 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK