A770 Series Aluminium Polymer Capacitors :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
Product Range
=A770 Ser...
1
(2)
(14)
(18)
(17)
(3)
(46)
(9)
(21)
Capacitance
(2)
(2)
(4)
(2)
Voltage(DC)
(2)
(2)
(2)
(2)
(2)
Capacitor Case / Package
(10)
ESR
(2)
(2)
(2)
(2)
(2)
Lifetime @ Temperature
(10)
Capacitance Tolerance
(10)
Capacitor Mounting
(10)
Capacitor Terminals
(10)
Ripple Current
(2)
(2)
(2)
(2)
(2)
Emballage
(9)
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitor Case / Package | ESR | Lifetime @ Temperature | Capacitance Tolerance | Capacitor Mounting | Capacitor Terminals | Ripple Current | Product Diameter | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+1,800 $ 10+1,070 $ 25+0,964 $ 50+0,858 $ | 330µF | 35V | Radial Can - SMD | 0.022ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | SMD | 2.2A | 10mm | - | - | 12.2mm | -55°C | 125°C | A770 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,130 $ 10+0,588 $ 25+0,570 $ 50+0,554 $ 100+0,536 $ Plus de tarifs | 39µF | 50V | Radial Can - SMD | 0.042ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | SMD | 1.3A | 8mm | - | - | 6.7mm | -55°C | 125°C | A770 Series | ||||||
32AK9104 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+1,020 $ 25+0,934 $ 50+0,839 $ 100+0,758 $ 250+0,665 $ Plus de tarifs | 330µF | 25V | Radial Can - SMD | 0.019ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | SMD | 2.325A | 8mm | 8.3mm | 8.3mm | 12.2mm | -55°C | 125°C | A770 Series | |||||
32AK9106 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+1,390 $ 25+1,280 $ 50+1,150 $ 100+1,040 $ 250+0,905 $ Plus de tarifs | 1000µF | 16V | Radial Can - SMD | 0.015ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | SMD | 2.7A | 10mm | 10.3mm | 10.3mm | 12.2mm | -55°C | 125°C | A770 Series | |||||
32AK9103 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+0,738 $ 250+0,576 $ 500+0,522 $ 1000+0,479 $ 5000+0,441 $ | 39µF | 50V | Radial Can - SMD | 0.042ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | SMD | 1.3A | 8mm | 8.3mm | 8.3mm | 6.7mm | -55°C | 125°C | A770 Series | |||||
32AK9107 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+1,310 $ 250+1,030 $ 500+0,928 $ 1000+0,850 $ 5000+0,783 $ | 330µF | 35V | Radial Can - SMD | 0.022ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | SMD | 2.2A | 10mm | 10.3mm | 10.3mm | 12.2mm | -55°C | 125°C | A770 Series | |||||
32AK9105 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+1,120 $ 25+1,030 $ 50+0,923 $ 100+0,834 $ 250+0,732 $ Plus de tarifs | 56µF | 63V | Radial Can - SMD | 0.031ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | SMD | 1.8A | 8mm | 8.3mm | 8.3mm | 12.2mm | -55°C | 125°C | A770 Series | |||||
Each (Supplied on Full Reel) Bobine complète | 2400+0,708 $ 5000+0,695 $ 10000+0,654 $ 20000+0,619 $ 30000+0,587 $ Plus de tarifs | 1000µF | 16V | Radial Can - SMD | 0.015ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | SMD | 2.7A | 10mm | - | - | 12.2mm | -55°C | 125°C | A770 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,490 $ 10+0,789 $ 25+0,755 $ 50+0,720 $ 100+0,687 $ | 330µF | 25V | Radial Can - SMD | 0.019ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | SMD | 2.325A | 8mm | - | - | 12.2mm | -55°C | 125°C | A770 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,590 $ 10+0,907 $ 25+0,864 $ 50+0,821 $ 100+0,777 $ | 56µF | 63V | Radial Can - SMD | 0.031ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | SMD | 1.8A | 8mm | - | - | 12.2mm | -55°C | 125°C | A770 Series | ||||||