0
0 articles0,00 $

Aluminium Polymer Capacitors :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
87Y6105

RoHS

Each
1+2,520 $
10+1,380 $
25+1,350 $
50+1,310 $
100+1,280 $
Plus de tarifs
22µF
20V
-
0.06ohm
3000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
1.45A
6.3mm
-
-
6mm
-55°C
105°C
OS-CON SEP Series
99AC6878

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+1,140 $
2000+1,110 $
22µF
20V
Radial Can - SMD
0.06ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.45A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
99AC6879

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,660 $
10+1,870 $
25+1,770 $
50+1,670 $
100+1,570 $
27µF
20V
Radial Can - SMD
0.06ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.45A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
51AM6130

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,510 $
22µF
20V
Radial Can - SMD
0.06ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.45A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
72AC7556

RoHS

Each
1+2,050 $
10+1,460 $
25+1,350 $
50+1,240 $
100+1,130 $
Plus de tarifs
22µF
20V
Radial Leaded
0.06ohm
3000 hours @ 105°C
± 20%
Through Hole
PC Pin
1.45A
6.3mm
-
-
6mm
-55°C
105°C
OS-CON SEP Series
87Y6124

RoHS

PANASONIC
Each (Supplied on Cut Tape)
Bandes découpées
1+2,080 $
10+1,230 $
22µF
20V
Radial Can - SMD
0.06ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
1.45A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPS Series
33AK0090

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10000+0,263 $
22µF
20V
Radial Can - SMD
0.06ohm
5000 hours @ 105°C
± 20%
Surface Mount
SMD
1.45A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A766 Series
17AN7973

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+0,255 $
5000+0,232 $
22µF
35V
Radial Can - SMD
0.07ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
1.45A
6.3mm
-
-
6mm
-55°C
105°C
APA Series
10AN2188

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,130 $
10+1,020 $
25+0,925 $
50+0,816 $
100+0,727 $
Plus de tarifs
56µF
25V
Radial Can - SMD
0.04ohm
15000 hours @ 105°C
± 20%
Surface Mount
Solder
1.45A
6.3mm
-
-
6mm
-55°C
105°C
APC Series
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK