0
0 articles0,00 $

Aluminium Polymer Capacitors :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
87Y6107

RoHS

Each
1+2,840 $
10+1,570 $
25+1,510 $
50+1,440 $
100+1,360 $
47µF
20V
-
0.045ohm
3000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
1.89A
8mm
-
-
7mm
-55°C
105°C
OS-CON SEP Series
98W0461

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,780 $
47µF
20V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.89A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVP Series
47AC6910

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+1,220 $
2000+1,170 $
47µF
20V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.89A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVP Series
51AM6128

RoHS

Each
1+2,390 $
10+1,380 $
25+1,310 $
50+1,250 $
100+1,190 $
33µF
20V
-
0.045ohm
3000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
1.89A
8mm
-
-
7mm
-55°C
105°C
SEP Series
70AC7341

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+1,410 $
2000+1,310 $
4000+1,210 $
6000+1,170 $
10000+1,160 $
47µF
20V
Radial Can - SMD
0.045ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
1.89A
8.3mm
-
-
6.9mm
-55°C
125°C
OS-CON SVQP Series
98W0238

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+1,090 $
56µF
16V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.89A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVP Series
87Y6125

RoHS

PANASONIC
Each (Supplied on Cut Tape)
Bandes découpées
1+3,160 $
10+2,240 $
25+2,050 $
47µF
20V
Radial Can - SMD
0.045ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
1.89A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPS Series
99AC4828

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,530 $
10+2,410 $
25+2,210 $
50+2,020 $
100+1,850 $
Plus de tarifs
56µF
16V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.89A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVP Series
33AK0112

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+0,490 $
2500+0,440 $
5000+0,365 $
47µF
20V
Radial Can - SMD
0.045ohm
5000 hours @ 105°C
± 20%
Surface Mount
SMD
1.89A
8mm
8.3mm
8.3mm
6.7mm
-55°C
105°C
A766 Series
10AN2200

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,630 $
10+1,550 $
25+1,410 $
50+1,270 $
100+1,150 $
Plus de tarifs
330µF
20V
Radial Can - SMD
0.03ohm
15000 hours @ 105°C
± 20%
Surface Mount
Solder
1.89A
8mm
-
-
9.5mm
-55°C
105°C
APC Series
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK