0
0 articles0,00 $

Aluminium Polymer Capacitors :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
68AC5705

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,880 $
25+1,250 $
100+0,897 $
250+0,825 $
500+0,752 $
Plus de tarifs
120µF
10V
Radial Can - SMD
0.027ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.32A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPC Series
99AJ6374

RoHS

Date/Lot Code

Each
1+1,460 $
10+0,848 $
25+0,787 $
50+0,727 $
100+0,665 $
Plus de tarifs
47µF
25V
Radial Leaded
0.025ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
2.32A
8mm
-
-
12mm
-55°C
105°C
A755 Series
97Y1062

RoHS

Each
10+0,868 $
25+0,783 $
50+0,701 $
100+0,612 $
500+0,536 $
Plus de tarifs
47µF
25V
Radial Leaded
0.025ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.32A
8mm
-
-
12mm
-55°C
105°C
A755 Series
89Y2714

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,880 $
25+1,200 $
100+0,903 $
250+0,836 $
500+0,769 $
Plus de tarifs
220µF
6.3V
Radial Can - SMD
0.027ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.32A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPC Series
98W0934

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,704 $
3000+0,690 $
5000+0,676 $
220µF
6.3V
Radial Can - SMD
0.027ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.32A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPC Series
33AK0086

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10000+0,199 $
20000+0,195 $
30000+0,190 $
50000+0,186 $
100000+0,183 $
Plus de tarifs
120µF
10V
Radial Can - SMD
0.027ohm
5000 hours @ 105°C
± 20%
Surface Mount
SMD
2.32A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A766 Series
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK