0
0 articles0,00 $

Aluminium Polymer Capacitors :

18 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
86Y9785

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,060 $
10+1,510 $
25+1,390 $
50+1,270 $
100µF
16V
Radial Can - SMD
0.024ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.49A
6.3mm
-
5.9mm
-55°C
105°C
OS-CON SVPC Series
98W0165

RoHS

Date/Lot Code

Each
1+0,276 $
100µF
16V
Radial Leaded
0.024ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
2.49A
6.3mm
-
6mm
-55°C
105°C
OS-CON SEPC Series
70AC7399

RoHS

Date/Lot Code

Each
1+4,700 $
10+2,950 $
25+2,880 $
50+2,830 $
100+2,630 $
27µF
80V
Radial Leaded
0.035ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
2.49A
8mm
-
12mm
-55°C
125°C
OS-CON SXE Series
42AH1024

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,130 $
10+1,440 $
25+1,320 $
50+1,210 $
100+1,100 $
100µF
16V
Radial Can - SMD
0.024ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
2.49A
6.3mm
-
6.4mm
-55°C
105°C
OS-CON SVPT Series
12AC6836

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,915 $
100µF
16V
Radial Can - SMD
0.024ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.49A
6.3mm
-
5.9mm
-55°C
105°C
OS-CON SVPC Series
76Y3417

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+1,950 $
100µF
16V
Radial Can - SMD
-
2500 hours @ 105°C
± 20%
Surface Mount
Solder
2.49A
6.3mm
6.6mm
6.6mm
-55°C
105°C
180 CPS Series
86Y9758

RoHS

Each
1+2,340 $
10+1,570 $
25+1,450 $
50+1,330 $
100+1,210 $
Plus de tarifs
100µF
16V
Radial Leaded
0.024ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
2.49A
6.3mm
-
6mm
-55°C
105°C
OS-CON SEPC Series
54AH1807

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+6,020 $
10+4,330 $
25+4,090 $
50+3,840 $
100+3,480 $
33µF
80V
Radial Can - SMD
0.035ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
2.49A
8mm
-
11.9mm
-55°C
125°C
OS-CON SXV Series
19AM7901

RoHS

Each
1+5,790 $
10+4,170 $
25+3,810 $
50+3,450 $
100+3,050 $
47µF
80V
-
0.035ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
2.49A
8mm
-
12mm
-55°C
125°C
OS-CON SXE Series
18AM3158

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+6,360 $
10+4,600 $
25+4,210 $
50+3,800 $
100+3,350 $
Plus de tarifs
47µF
80V
Radial Can - SMD
0.035ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
2.49A
8mm
-
11.9mm
-55°C
125°C
OS-CON SXV Series
19AM7902

RoHS

Each
1+2,880 $
47µF
80V
-
0.035ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
2.49A
8mm
-
12mm
-55°C
125°C
OS-CON SXE Series
19AM7903

RoHS

Each
1+5,770 $
10+4,230 $
25+3,870 $
50+3,510 $
100+2,890 $
Plus de tarifs
47µF
80V
-
0.035ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
2.49A
8mm
-
12mm
-55°C
125°C
OS-CON SXE Series
38AJ1155

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,966 $
2000+0,877 $
4000+0,787 $
6000+0,759 $
10000+0,743 $
100µF
16V
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.49A
6.3mm
-
6.4mm
-55°C
125°C
SVT Series
33AH6890

RoHS

Each (Supplied on Full Reel)
Bobine complète
400+2,180 $
1000+2,050 $
2000+1,940 $
4000+1,750 $
6000+1,680 $
Plus de tarifs
33µF
80V
Radial Can - SMD
0.035ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
2.49A
8mm
-
11.9mm
-55°C
125°C
OS-CON SXV Series
70AC7404

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
400+3,550 $
27µF
80V
Radial Can - SMD
0.035ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
2.49A
8mm
-
11.9mm
-55°C
125°C
OS-CON SXV Series
17W5883

RoHS

Each (Cut from Ammo Pack)
2000+1,660 $
100µF
16V
Radial Leaded
0.024ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
2.49A
6.3mm
-
6mm
-55°C
105°C
FPCAP RS6 Series
17W5878

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+1,910 $
100µF
16V
Radial Can - SMD
0.024ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.49A
6.3mm
-
5.7mm
-55°C
105°C
FPCAP RSS Series
33AH6876

RoHS

Each
1+5,840 $
10+4,340 $
25+3,990 $
50+3,660 $
100+3,440 $
27µF
100V
Radial Leaded
0.03ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
2.49A
10mm
-
13mm
-55°C
125°C
OS-CON SXE Series
1-18 sur 18 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK