0
0 articles0,00 $

Aluminium Polymer Capacitors :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
99AC4822

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,060 $
10+1,760 $
100µF
16V
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.67A
10mm
7.9mm
-55°C
105°C
OS-CON SVP Series
40Y4391

RoHS

WURTH ELEKTRONIK
Each
1+1,330 $
10+1,320 $
25+1,240 $
50+1,150 $
100+1,020 $
Plus de tarifs
39µF
25V
Radial Can - SMD
0.025ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.67A
6.3mm
7.7mm
-55°C
105°C
WCAP-PSLP Series
17AC7271

RoHS

Each (Supplied on Full Reel)
Bobine complète
500+1,210 $
1000+1,170 $
100µF
16V
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.67A
10mm
7.9mm
-55°C
105°C
OS-CON SVP Series
40Y4385

RoHS

WURTH ELEKTRONIK
Each
1+1,160 $
50+1,020 $
100+0,901 $
500+0,732 $
1000+0,705 $
Plus de tarifs
47µF
20V
Radial Can - SMD
0.025ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.67A
6.3mm
7.7mm
-55°C
105°C
WCAP-PSLP Series
86Y9802

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,470 $
10+2,330 $
25+2,170 $
50+2,010 $
100+1,880 $
100µF
16V
Radial Can - SMD
0.035ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.67A
10mm
7.9mm
-55°C
105°C
OS-CON SVPS Series
26T5404

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,473 $
5000+0,465 $
10000+0,437 $
20000+0,413 $
30000+0,392 $
Plus de tarifs
180µF
2.5V
Radial Can - SMD
0.021ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.67A
5mm
5.7mm
-55°C
105°C
FPCAP RFS Series
58R6425

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,851 $
2000+0,772 $
4000+0,694 $
6000+0,669 $
10000+0,654 $
180µF
2.5V
Radial Can - SMD
0.021ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.67A
5mm
6mm
-55°C
105°C
PCJ Series
40Y4386

RoHS

WURTH ELEKTRONIK
Each
1+1,180 $
10+1,170 $
25+1,100 $
50+1,020 $
100+0,907 $
Plus de tarifs
56µF
20V
Radial Can - SMD
0.025ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.67A
6.3mm
7.7mm
-55°C
105°C
WCAP-PSLP Series
40Y4384

RoHS

WURTH ELEKTRONIK
Each
1+1,160 $
10+1,150 $
25+1,080 $
50+1,000 $
100+0,891 $
Plus de tarifs
39µF
20V
Radial Can - SMD
0.025ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.67A
6.3mm
7.7mm
-55°C
105°C
WCAP-PSLP Series
81AK9813

RoHS

Each
1+1,410 $
25+1,310 $
50+1,220 $
100+1,090 $
500+0,882 $
Plus de tarifs
33µF
25V
Radial Can - SMD
0.03mohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.67A
6.3mm
7.7mm
-55°C
105°C
WCAP-PSLP Series
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK