0
0 articles0,00 $

Aluminium Polymer Capacitors :

47 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
97Y1215

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,660 $
10+2,550 $
25+2,340 $
50+2,120 $
100+1,780 $
Plus de tarifs
220µF
35V
Radial Can - SMD
0.028ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.6A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A767 Series
70AC7368

RoHS

Each
1+2,530 $
10+1,760 $
25+1,630 $
50+1,520 $
100+1,390 $
Plus de tarifs
22µF
50V
Radial Leaded
0.035ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
2.6A
6.3mm
-
-
6mm
-55°C
125°C
OS-CON SEK Series
68AC5722

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,050 $
10+1,700 $
25+1,600 $
50+1,490 $
100+1,390 $
22µF
35V
Radial Can - SMD
0.035ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.6A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
99AJ4310

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+4,120 $
15µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.6A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP® Series
99AJ4309

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,910 $
10+2,880 $
25+2,630 $
50+2,370 $
10µF
12.5V
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.6A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP® Series
72AC7682

RoHS

Each
1+2,490 $
10+1,780 $
25+1,640 $
50+1,510 $
100+1,370 $
Plus de tarifs
22µF
35V
Radial Leaded
0.035ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
2.6A
6.3mm
-
-
6mm
-55°C
105°C
OS-CON SEPF Series
97Y1213

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,150 $
10+2,310 $
25+2,100 $
50+1,890 $
100+1,450 $
Plus de tarifs
150µF
35V
Radial Can - SMD
0.028ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.6A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A767 Series
88Y8122

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,960 $
2000+0,933 $
22µF
35V
Radial Can - SMD
0.035ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.6A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
11AC4474

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,080 $
10+2,270 $
25+2,140 $
50+2,020 $
100+1,850 $
120µF
10V
Radial Can - SMD
0.022ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.6A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPC Series
09AK0352

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,710 $
100+2,170 $
250+2,010 $
500+1,840 $
1000+1,730 $
15µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder Lug
2.6A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP Series
55AK5423

RoHS

Each
1+1,760 $
10+1,530 $
25+1,440 $
50+1,340 $
100+1,190 $
Plus de tarifs
22µF
35V
Radial Leaded
0.035ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
2.6A
6.3mm
-
-
5.2mm
-55°C
105°C
WCAP-PT5H Series
61AK1265

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+1,120 $
25+1,050 $
50+0,968 $
100+0,893 $
250+0,866 $
Plus de tarifs
680µF
20V
Radial Can - SMD
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.6A
10mm
-
-
12.2mm
-55°C
125°C
A768 Series
47AM1688

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+4,070 $
10+3,900 $
25+3,640 $
50+3,340 $
100+3,020 $
Plus de tarifs
10µF
12.5V
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.6A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP® Series
47AM2371

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,620 $
10+1,550 $
25+1,420 $
50+1,290 $
100+1,190 $
Plus de tarifs
270µF
10V
Radial Can - SMD
0.022ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.6A
8mm
-
-
6.9mm
-55°C
105°C
VL Series
58R6316

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,594 $
2000+0,540 $
4000+0,484 $
6000+0,467 $
10000+0,456 $
100µF
2.5V
Radial Can - SMD
0.022ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.6A
6.3mm
-
-
6mm
-55°C
105°C
PCF Series
58R6323

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,594 $
2000+0,540 $
4000+0,484 $
6000+0,467 $
10000+0,456 $
100µF
4V
Radial Can - SMD
0.022ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.6A
6.3mm
-
-
6mm
-55°C
105°C
PCF Series
82T5622

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
400+3,450 $
100µF
35V
Radial Can - SMD
0.029ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.6A
10mm
-
-
12.7mm
-55°C
125°C
PCX Series
88T9981

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,968 $
2000+0,877 $
4000+0,789 $
6000+0,761 $
10000+0,744 $
180µF
10V
Radial Can - SMD
0.025ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.6A
6.3mm
-
-
6mm
-25°C
105°C
PCG Series
70AH3076

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+2,300 $
15µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.6A
-
7.3mm
4.3mm
-
-55°C
125°C
A700 AO-CAP® Series
58R6529

RoHS

Each
1000+0,829 $
2500+0,764 $
68µF
20V
Radial Leaded
0.04ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
2.6A
10mm
-
-
8mm
-55°C
105°C
PLF Series
98W0588

RoHS

Each
1000+0,923 $
2500+0,862 $
22µF
35V
Radial Leaded
0.035ohm
5000 hours @ 105°C
± 20%
Through Hole
-
2.6A
6.3mm
-
-
6mm
-55°C
105°C
OS-CON SEPF Series
99AJ4311

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+1,840 $
15µF
12.5V
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.6A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP® Series
58R6346

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,594 $
2000+0,540 $
4000+0,484 $
6000+0,467 $
10000+0,456 $
82µF
6.3V
Radial Can - SMD
0.023ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.6A
6.3mm
-
-
5.5mm
-55°C
105°C
PCF Series
82T5611

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
400+3,080 $
180µF
25V
Radial Can - SMD
0.028ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.6A
10mm
-
-
12.7mm
-55°C
125°C
PCX Series
58R6345

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,594 $
2000+0,540 $
4000+0,484 $
6000+0,467 $
10000+0,456 $
82µF
6.3V
Radial Can - SMD
0.023ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.6A
6.3mm
-
-
6mm
-55°C
105°C
PCF Series
1-25 sur 47 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK