0
0 articles0,00 $

Aluminium Polymer Capacitors :

56 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
73AH9409

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+4,200 $
25+3,000 $
100+2,230 $
250+2,040 $
500+1,850 $
Plus de tarifs
560µF
16V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
± 20%
Surface Mount
Solder
2.7A
8mm
-
-
12mm
-55°C
135°C
PCH Series
73AH9337

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,670 $
25+1,060 $
100+0,802 $
250+0,738 $
500+0,650 $
Plus de tarifs
390µF
4V
Radial Can - SMD
0.024ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
2.7A
6.3mm
-
-
6mm
-55°C
105°C
PCL Series
73AH9379

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,470 $
25+0,914 $
100+0,721 $
250+0,664 $
500+0,596 $
Plus de tarifs
82µF
16V
Radial Can - SMD
0.03ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
2.7A
6.3mm
-
-
6mm
-55°C
105°C
PCL Series
27AK4103

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,480 $
25+0,918 $
100+0,692 $
250+0,640 $
500+0,588 $
Plus de tarifs
220µF
35V
Radial Can - SMD
0.016ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.7A
8mm
-
-
12.2mm
-55°C
125°C
A769 Series
61AK1255

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+1,410 $
25+0,767 $
100+0,596 $
250+0,577 $
500+0,556 $
Plus de tarifs
1000µF
16V
Radial Can - SMD
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.7A
10mm
-
-
12.2mm
-55°C
125°C
A768 Series
92AH3976

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,950 $
25+2,720 $
100+2,090 $
250+2,040 $
500+2,000 $
Plus de tarifs
1000µF
16V
Radial Can - SMD
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.7A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
86Y4956

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+4,100 $
25+2,810 $
100+2,110 $
250+2,000 $
500+1,880 $
Plus de tarifs
220µF
10V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.7A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPE Series
89Y0533

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+1,760 $
2000+1,630 $
4000+1,510 $
6000+1,460 $
10000+1,440 $
18µF
50V
Radial Can - SMD
0.035ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.7A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
59AK7203

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+1,440 $
20+1,360 $
30+1,270 $
50+1,180 $
100+1,100 $
Plus de tarifs
100µF
63V
Radial Can - SMD
0.018ohm
4000 hours @ 125°C
± 20%
Surface Mount
Solder
2.7A
10mm
-
-
12.2mm
-55°C
125°C
A771 Series
28AK6017

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,740 $
25+1,060 $
100+0,795 $
250+0,735 $
500+0,673 $
Plus de tarifs
220µF
35V
2917 [7343 Metric]
0.016ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.7A
8mm
-
-
12.2mm
-55°C
125°C
A769 Series
32AK9106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+1,790 $
25+1,050 $
100+0,624 $
250+0,612 $
500+0,599 $
Plus de tarifs
1000µF
16V
Radial Can - SMD
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
SMD
2.7A
10mm
10.3mm
10.3mm
12.2mm
-55°C
125°C
A770 Series
61AK1254

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,861 $
20+0,813 $
30+0,764 $
50+0,717 $
100+0,668 $
Plus de tarifs
1000µF
16V
Radial Can - SMD
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.7A
10mm
-
-
12.2mm
-55°C
125°C
A768 Series
58R6407

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,972 $
3000+0,886 $
5000+0,855 $
330µF
6.3V
Radial Can - SMD
23ohm
5000 hours @ 125°C
± 20%
Surface Mount
Solder
2.7A
6.3mm
-
-
6mm
-55°C
105°C
PCG Series
82T5606

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
400+3,600 $
800+3,530 $
1200+3,460 $
2000+3,390 $
4000+3,300 $
Plus de tarifs
270µF
20V
Radial Can - SMD
0.027ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.7A
10mm
-
-
12.7mm
-55°C
125°C
PCX Series
17W5856

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+1,430 $
1000+1,400 $
1500+1,370 $
2500+1,340 $
5000+1,310 $
Plus de tarifs
47µF
50V
Radial Leaded
0.024ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
2.7A
10mm
-
-
12.5mm
-55°C
105°C
FPCAP RNU Series
82T5599

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
400+2,840 $
800+2,790 $
1200+2,730 $
2000+2,670 $
4000+2,620 $
Plus de tarifs
390µF
16V
Radial Can - SMD
0.026ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.7A
10mm
-
-
12.7mm
-55°C
125°C
PCX Series
58R6400

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,955 $
3000+0,886 $
5000+0,868 $
390µF
4V
Radial Can - SMD
0.022ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.7A
6.3mm
-
-
6mm
-25°C
105°C
PCG Series
47AC6679

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+1,580 $
3000+1,550 $
5000+1,510 $
220µF
10V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.7A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPE Series
58R6486

RoHS

Each (Supplied on Full Reel)
Bobine complète
900+0,868 $
2700+0,851 $
4500+0,833 $
82µF
16V
Radial Can - SMD
0.024ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.7A
6.3mm
-
-
8mm
-55°C
105°C
PCJ Series
17W5874

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
400+3,400 $
800+3,330 $
1200+3,260 $
2000+3,190 $
4000+3,140 $
Plus de tarifs
56µF
63V
Radial Can - SMD
0.024ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.7A
10mm
-
-
12.4mm
-55°C
105°C
FPCAP RPS Series
27T9779

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
400+2,310 $
800+2,270 $
1200+2,210 $
2000+2,170 $
4000+2,130 $
Plus de tarifs
330µF
-
Radial Can - SMD
0.026ohm
-
± 20%
Surface Mount
-
2.7A
10mm
-
-
12.7mm
-55°C
105°C
PCV Series
27T9786

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
400+2,700 $
800+2,650 $
1200+2,590 $
2000+2,530 $
4000+2,490 $
Plus de tarifs
270µF
-
Radial Can - SMD
0.027ohm
-
± 20%
Surface Mount
-
2.7A
10mm
-
-
12.7mm
-55°C
105°C
PCV Series
76Y3433

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+6,500 $
20+6,150 $
30+5,810 $
50+5,360 $
100+4,900 $
Plus de tarifs
330µF
25V
Radial Can - SMD
-
2500 hours @ 105°C
± 20%
Surface Mount
Solder
2.7A
10mm
10.4mm
-
10.4mm
-55°C
105°C
180 CPS Series
97Y1183

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+1,790 $
20+1,690 $
30+1,550 $
50+1,400 $
100+1,290 $
Plus de tarifs
82µF
25V
Radial Can - SMD
0.029ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.7A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
70AC7369

RoHS

Date/Lot Code

Each
400+1,360 $
800+1,330 $
1200+1,300 $
2000+1,280 $
4000+1,250 $
Plus de tarifs
33µF
50V
Radial Leaded
0.035ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
2.7A
8mm
-
-
7mm
-55°C
125°C
OS-CON SEK Series
1-25 sur 56 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK