0
0 articles0,00 $

Aluminium Polymer Capacitors :

76 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
73AH9495

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+6,480 $
25+4,680 $
100+3,370 $
250+3,110 $
500+2,630 $
Plus de tarifs
330µF
35V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
± 20%
Surface Mount
Solder
2.8A
10mm
-
-
12.7mm
-55°C
135°C
PCH Series
87Y6121

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,200 $
25+1,440 $
100+1,040 $
250+0,952 $
500+0,867 $
Plus de tarifs
56µF
20V
Radial Can - SMD
0.03ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.8A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
83AC7016

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,100 $
25+1,470 $
100+1,100 $
250+1,010 $
500+0,930 $
Plus de tarifs
68µF
20V
Radial Can - SMD
0.03ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
2.8A
5mm
-
-
5.9mm
-55°C
125°C
OS-CON SVPK Series
68AC5718

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,920 $
25+1,280 $
100+0,930 $
250+0,858 $
500+0,785 $
Plus de tarifs
56µF
25V
Radial Can - SMD
0.03ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.8A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
46AC9156

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+10,490 $
25+8,040 $
100+6,290 $
250+5,780 $
500+5,380 $
Plus de tarifs
100µF
50V
Radial Can - SMD
0.03ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.8A
10mm
-
-
10mm
-55°C
125°C
186 CPNT Series
10AN2189

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+1,150 $
25+1,030 $
100+0,942 $
250+0,833 $
500+0,741 $
Plus de tarifs
180µF
16V
Radial Can - SMD
0.024ohm
15000 hours @ 105°C
± 20%
Surface Mount
Solder
2.8A
6.3mm
-
-
7mm
-55°C
105°C
APC Series
68AC5717

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,410 $
25+1,610 $
100+1,160 $
250+1,070 $
500+0,981 $
Plus de tarifs
47µF
25V
Radial Can - SMD
0.03ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.8A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
76Y3426

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+2,910 $
20+2,790 $
30+2,590 $
50+2,350 $
100+2,130 $
Plus de tarifs
100µF
6.3V
Radial Can - SMD
-
2500 hours @ 105°C
± 20%
Surface Mount
Solder
2.8A
10mm
5.3mm
-
10.4mm
-55°C
105°C
180 CPS Series
76Y3427

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+2,910 $
20+2,790 $
30+2,590 $
50+2,350 $
100+2,130 $
Plus de tarifs
220µF
6.3V
Radial Can - SMD
-
2500 hours @ 105°C
± 20%
Surface Mount
Solder
2.8A
8mm
6.6mm
-
8.4mm
-55°C
105°C
180 CPS Series
97Y1149

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,517 $
20+0,504 $
30+0,491 $
50+0,479 $
100+0,466 $
Plus de tarifs
180µF
6.3V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.8A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A765 Series
62AK6909

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,300 $
25+0,841 $
100+0,584 $
250+0,573 $
500+0,560 $
Plus de tarifs
100µF
25V
Radial Can - SMD
0.035ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.8A
6.3mm
-
-
9.3mm
-55°C
105°C
APA Series
57AK6912

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+4,760 $
25+4,450 $
100+4,130 $
250+3,640 $
500+3,290 $
Plus de tarifs
100µF
35V
Radial Can - SMD
0.03ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.8A
8mm
-
-
11.7mm
-55°C
105°C
WCAP-PSHP Series
09AN3324

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,320 $
39µF
35V
Radial Can - SMD
0.03ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
2.8A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPT Series
51AM1868

RoHS

Each
10+0,558 $
330µF
35V
-
0.02ohm
4000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
2.8A
10mm
-
-
9.5mm
-55°C
125°C
A7C3 Series
15AN3281

RoHS

Each
1+4,240 $
25+3,710 $
100+3,160 $
250+2,860 $
500+2,590 $
Plus de tarifs
27µF
80V
Radial Leaded
0.035ohm
2000 hours @ 105°C
-2%, +20%
Through Hole
PC Pin
2.8A
10mm
-
-
12.5mm
-55°C
105°C
WCAP-PTHR Series
47AM2431

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,500 $
25+1,410 $
100+1,280 $
250+1,160 $
500+1,060 $
Plus de tarifs
47µF
25V
Radial Can - SMD
0.03ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.8A
6.3mm
-
-
5.9mm
-55°C
105°C
VHV Series
47AM2426

RoHS

Each
5+1,550 $
10+1,110 $
15+0,987 $
25+0,868 $
50+0,742 $
Plus de tarifs
47µF
25V
Radial Leaded
0.03ohm
5000 hours @ 105°C
± 20%
Through Hole
Solder
2.8A
6.3mm
-
-
6mm
-55°C
105°C
RHV Series
47AM2373

RoHS

Each
1+4,060 $
25+3,350 $
100+3,090 $
250+2,840 $
500+2,530 $
Plus de tarifs
68µF
100V
Radial Leaded
0.03ohm
3000 hours @ 105°C
± 20%
Through Hole
Solder
2.8A
10mm
-
-
11.5mm
-55°C
105°C
RUH Series
47AM2463

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,580 $
25+1,500 $
100+1,360 $
250+1,230 $
500+1,120 $
Plus de tarifs
47µF
35V
Radial Can - SMD
0.03ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.8A
6.3mm
-
-
5.9mm
-55°C
105°C
VHV Series
47AM2374

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+4,770 $
25+4,560 $
100+4,210 $
250+3,820 $
500+3,430 $
Plus de tarifs
68µF
100V
Radial Can - SMD
0.03ohm
3000 hours @ 105°C
± 20%
Surface Mount
Solder
2.8A
10mm
-
-
12.6mm
-55°C
105°C
VU Series
17W5870

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
400+3,300 $
800+3,230 $
1200+3,180 $
2000+3,110 $
4000+3,040 $
Plus de tarifs
82µF
50V
Radial Can - SMD
0.023ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.8A
10mm
-
-
12.4mm
-55°C
105°C
FPCAP RPS Series
58R6320

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,638 $
3000+0,578 $
5000+0,567 $
220µF
2.5V
Radial Can - SMD
0.02ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.8A
6.3mm
-
-
5.5mm
-55°C
105°C
PCF Series
58R6326

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,634 $
3000+0,578 $
5000+0,567 $
150µF
4V
Radial Can - SMD
0.022ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.8A
6.3mm
-
-
5.5mm
-55°C
105°C
PCF Series
58R6319

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,615 $
3000+0,613 $
5000+0,601 $
220µF
2.5V
Radial Can - SMD
0.02ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.8A
6.3mm
-
-
6mm
-55°C
105°C
PCF Series
29AH8646

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,720 $
25+1,830 $
100+1,340 $
250+1,240 $
500+1,140 $
Plus de tarifs
180µF
2.5V
Radial Can - SMD
0.019ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.8A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPC Series
1-25 sur 76 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK