0
0 articles0,00 $

Aluminium Polymer Capacitors :

15 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
68AC5735

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+6,610 $
33µF
63V
Radial Can - SMD
0.025ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
2.95A
8mm
11.9mm
-55°C
125°C
OS-CON SXV Series
70AC7350

RoHS

Date/Lot Code

Each
1+2,810 $
10+1,670 $
25+1,630 $
50+1,590 $
100+1,560 $
Plus de tarifs
47µF
35V
Radial Leaded
0.027ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
2.95A
6.3mm
6mm
-55°C
125°C
OS-CON SEK Series
18AM7599

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,710 $
10+1,630 $
25+1,490 $
50+1,370 $
100+1,260 $
Plus de tarifs
270µF
20V
Radial Can - SMD
0.02ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.95A
8mm
12mm
-55°C
125°C
APB Series
18AM7604

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,850 $
10+1,760 $
25+1,620 $
50+1,480 $
100+1,360 $
Plus de tarifs
150µF
35V
Radial Can - SMD
0.03ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.95A
10mm
10.5mm
-55°C
125°C
APB Series
18AM7598

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,620 $
10+1,550 $
25+1,420 $
50+1,300 $
100+1,190 $
Plus de tarifs
120µF
35V
Radial Can - SMD
0.03ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.95A
8mm
12mm
-55°C
125°C
APB Series
89Y3230

RoHS

Each
1+5,940 $
10+4,340 $
25+3,980 $
50+3,650 $
100+3,210 $
33µF
63V
Radial Leaded
0.025ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
2.95A
8mm
12mm
-55°C
125°C
OS-CON SXE Series
89Y3231

RoHS

Each (Supplied on Full Reel)
Bobine complète
400+3,260 $
33µF
63V
Radial Can - SMD
0.025ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
2.95A
8mm
11.9mm
-55°C
125°C
OS-CON SXV Series
19AM7770

RoHS

Each
1+2,850 $
68µF
63V
-
0.025ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
2.95A
8mm
12mm
-55°C
125°C
OS-CON SXE Series
18AM3151

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+5,340 $
10+3,840 $
25+3,510 $
50+3,180 $
100+2,790 $
Plus de tarifs
68µF
63V
Radial Can - SMD
0.025ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
2.95A
8mm
11.9mm
-55°C
125°C
OS-CON SXV Series
19AM7771

RoHS

Each
1+5,210 $
10+3,750 $
25+3,440 $
50+3,110 $
100+2,570 $
68µF
63V
-
0.025ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
2.95A
8mm
12mm
-55°C
125°C
OS-CON SXE Series
19AM7769

RoHS

Each
1+5,160 $
10+3,710 $
25+3,400 $
50+3,070 $
100+2,710 $
68µF
63V
-
0.025ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
2.95A
8mm
12mm
-55°C
125°C
OS-CON SXE Series
70AC7387

RoHS

Each
200+3,020 $
39µF
63V
Radial Leaded
0.025ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
2.95A
8mm
12mm
-55°C
125°C
OS-CON SXE Series
33AH6885

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
400+3,490 $
56µF
63V
Radial Can - SMD
0.025ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
2.95A
8mm
11.9mm
-55°C
125°C
OS-CON SXV Series
17AN8012

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+1,070 $
1000+0,978 $
220µF
35V
Radial Can - SMD
0.04ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.95A
10mm
10.5mm
-55°C
105°C
APA Series
17AN8019

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
400+1,350 $
500+1,220 $
1000+1,120 $
180µF
50V
Radial Can - SMD
0.026ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.95A
10mm
12.5mm
-55°C
105°C
APA Series
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK