Aluminium Polymer Capacitors :
21 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
(8)
(5)
(1)
Ripple Current
=2.9A
1
(1)
(2)
(1)
(1)
(1)
(1)
(1)
(1)
Capacitance
(1)
(1)
(1)
(4)
(3)
(1)
(2)
(2)
Voltage(DC)
(3)
(2)
(10)
(5)
(1)
Capacitor Case / Package
(1)
(14)
(6)
ESR
(1)
(1)
(5)
(1)
(2)
(1)
(1)
(4)
Lifetime @ Temperature
(11)
(1)
(1)
(1)
(5)
(2)
Capacitance Tolerance
(21)
Capacitor Mounting
(15)
(6)
Capacitor Terminals
(1)
(2)
(4)
(1)
(13)
Product Diameter
(10)
(9)
(1)
Emballage
(6)
(3)
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitor Case / Package | ESR | Lifetime @ Temperature | Capacitance Tolerance | Capacitor Mounting | Capacitor Terminals | Ripple Current | Product Diameter | Product Length | Product Width | Product Height | Operating Temperature Min | Operating Temperature Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+0,846 $ 10+0,416 $ 25+0,402 $ 50+0,390 $ 100+0,376 $ Plus de tarifs | 47µF | 25V | Radial Leaded | 0.04ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 2.9A | 6.3mm | - | - | 8mm | -55°C | 105°C | A750 Series | ||||||
Each | 1+0,787 $ 10+0,391 $ 25+0,378 $ 50+0,366 $ 100+0,353 $ Plus de tarifs | 100µF | 16V | Radial Leaded | 0.018ohm | 2000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 2.9A | 6.3mm | - | - | 8mm | -55°C | 105°C | A750 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,560 $ 10+1,810 $ 25+1,710 $ 50+1,590 $ 100+1,340 $ Plus de tarifs | 120µF | 16V | Radial Can - SMD | 0.027ohm | 20000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.9A | 8mm | - | - | 7mm | -55°C | 105°C | PCL Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,590 $ 10+1,510 $ 25+1,380 $ 50+1,260 $ 100+1,160 $ Plus de tarifs | 180µF | 25V | Radial Can - SMD | 0.03ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 2.9A | 8mm | - | - | 9.5mm | -55°C | 125°C | APB Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,370 $ 10+2,310 $ 25+2,170 $ 50+2,030 $ 100+1,810 $ Plus de tarifs | 120µF | 16V | Radial Can - SMD | 0.027ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.9A | 8mm | - | - | 6.9mm | -55°C | 105°C | OS-CON SVPC Series | ||||||
Each | 10+0,435 $ 25+0,422 $ 50+0,408 $ 100+0,394 $ 500+0,323 $ Plus de tarifs | 220µF | 16V | Radial Leaded | 0.016ohm | 2000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 2.9A | 6.3mm | - | - | 8mm | -55°C | 105°C | A750 Series | ||||||
Each | 600+0,476 $ 1000+0,420 $ 2500+0,384 $ | 100µF | 16V | Radial Leaded | 0.024ohm | 5000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 2.9A | 6.3mm | - | - | 10.5mm | -55°C | 105°C | PLF Series | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+0,957 $ 2000+0,868 $ 4000+0,780 $ 6000+0,752 $ 10000+0,736 $ | 470µF | 2.5V | Radial Can - SMD | 0.02ohm | 5000 hours @ 85°C | ± 20% | Surface Mount | Solder | 2.9A | 6.3mm | - | - | 6mm | -25°C | 105°C | PCG Series | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+0,791 $ 2000+0,718 $ 4000+0,645 $ 6000+0,622 $ 10000+0,609 $ | 56µF | 16V | Radial Can - SMD | 0.03ohm | 5000 hours @ 85°C | ± 20% | Surface Mount | Solder | 2.9A | 8mm | - | - | 7mm | -55°C | 105°C | PCF Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 400+4,300 $ | 470µF | 25V | Radial Can - SMD | 0.015ohm | 4000 hours @ 135°C | ± 20% | Surface Mount | Solder | 2.9A | 10mm | - | - | 12.7mm | -55°C | 135°C | PCH Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 500+3,520 $ | 22µF | 16V | 2917 [7343 Metric] | 0.03ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | L-Lead | 2.9A | - | 7.3mm | 4.3mm | - | -55°C | 125°C | A700 AO-CAP® Series | ||||||
Each | 10+0,620 $ 25+0,551 $ 50+0,481 $ 100+0,412 $ 500+0,367 $ Plus de tarifs | 100µF | 16V | Radial Leaded | 0.018ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 2.9A | 6.3mm | - | - | 8mm | -55°C | 105°C | A758 Series | ||||||
Each | 10+0,448 $ 25+0,434 $ 50+0,420 $ 100+0,406 $ 500+0,333 $ Plus de tarifs | 270µF | 6.3V | Radial Leaded | 0.018ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 2.9A | 6.3mm | - | - | 8mm | -55°C | 105°C | A758 Series | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+0,338 $ 5000+0,331 $ 10000+0,312 $ 20000+0,295 $ 30000+0,280 $ Plus de tarifs | 120µF | 16V | Radial Can - SMD | 0.027ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | SMD | 2.9A | 8mm | 8.3mm | 8.3mm | 6.7mm | -55°C | 105°C | A766 Series | ||||||
17AN8099 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 500+0,755 $ 1000+0,694 $ | 470µF | 25V | Radial Can - SMD | 0.027ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.9A | 8mm | - | - | 11.5mm | -55°C | 105°C | APV Series | |||||
17AN8132 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1000+0,318 $ 5000+0,288 $ | 470µF | 2.5V | Radial Can - SMD | 0.02ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.9A | 6.3mm | - | - | 6mm | -55°C | 105°C | APZ Series | |||||
17AN8068 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1000+0,328 $ 5000+0,298 $ | 390µF | 2.5V | Radial Can - SMD | 0.018ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.9A | 6.3mm | - | - | 6mm | -55°C | 105°C | APV Series | |||||
17AN8040 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 600+0,729 $ 1000+0,657 $ 5000+0,596 $ | 100µF | 35V | Radial Can - SMD | 0.036ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.9A | 8mm | - | - | 9.5mm | -55°C | 105°C | APD Series | |||||
17AN8062 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1000+0,298 $ 5000+0,271 $ | 220µF | 6.3V | Radial Can - SMD | 0.018ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.9A | 6.3mm | - | - | 6mm | -55°C | 105°C | APV Series | |||||
17AN8092 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 600+0,603 $ 1000+0,544 $ 5000+0,494 $ | 270µF | 16V | Radial Can - SMD | 0.022ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.9A | 8mm | - | - | 9.5mm | -55°C | 105°C | APV Series | |||||
17AN8098 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 500+0,736 $ 1000+0,679 $ | 330µF | 25V | Radial Can - SMD | 0.019ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 2.9A | 8mm | - | - | 11.5mm | -55°C | 105°C | APV Series | |||||