0
0 articles0,00 $

Aluminium Polymer Capacitors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
99AC6877

RoHS

Each (Supplied on Full Reel)
Bobine complète
400+1,300 $
100µF
20V
Radial Can - SMD
0.024ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.32A
8mm
11.9mm
-55°C
105°C
OS-CON SVP Series
87Y6102

RoHS

Each
1+3,920 $
10+2,730 $
25+2,580 $
50+2,390 $
100+2,160 $
100µF
20V
-
0.024ohm
3000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
3.32A
8mm
12mm
-55°C
105°C
OS-CON SEP Series
51AM6129

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,950 $
100µF
20V
Radial Can - SMD
0.024ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.32A
8mm
11.9mm
-55°C
105°C
OS-CON SVP Series
30AC3816

RoHS

Each (Supplied on Full Reel)
Bobine complète
400+1,300 $
100µF
20V
Radial Can - SMD
0.024ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.32A
8mm
11.9mm
-55°C
105°C
OS-CON SVP Series
10AN2213

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,260 $
10+2,120 $
25+1,920 $
50+1,740 $
100+1,570 $
Plus de tarifs
560µF
20V
Radial Can - SMD
0.028ohm
15000 hours @ 105°C
± 20%
Surface Mount
Solder
3.32A
10mm
10.5mm
-55°C
105°C
APC Series
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK