0
0 articles0,00 $

Aluminium Polymer Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
99AC4695

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,900 $
10+2,700 $
25+2,520 $
330µF
10V
Radial Can - SMD
0.017ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.95A
8mm
11.9mm
-55°C
105°C
OS-CON SVP Series
29AH8518

RoHS

Each
1+3,130 $
10+2,240 $
25+2,090 $
50+1,950 $
100+1,740 $
330µF
10V
-
0.017ohm
3000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
3.95A
8mm
12mm
-55°C
105°C
OS-CON SEP Series
58R6450

RoHS

Each (Supplied on Full Reel)
Bobine complète
900+1,190 $
1000+1,120 $
2000+1,060 $
4000+0,950 $
6000+0,915 $
Plus de tarifs
680µF
4V
Radial Can - SMD
0.013ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.95A
8mm
8mm
-55°C
105°C
PCJ Series
97W9273

RoHS

Each (Supplied on Full Reel)
Bobine complète
400+1,770 $
330µF
10V
Radial Can - SMD
0.017ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.95A
8mm
11.9mm
-55°C
105°C
OS-CON SVP Series
58R6447

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+1,080 $
2000+0,979 $
4000+0,879 $
6000+0,848 $
10000+0,830 $
470µF
4V
Radial Can - SMD
0.014ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.95A
8mm
7mm
-55°C
105°C
PCJ Series
58R6459

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+0,986 $
2000+0,904 $
3000+0,861 $
5000+0,830 $
330µF
-
-
0.014ohm
-
-
-
-
3.95A
8mm
7mm
-55°C
105°C
PCJ Series
70AC7291

RoHS

Each
1000+1,230 $
2500+1,150 $
330µF
10V
Radial Leaded
0.017ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
3.95A
8mm
12mm
-55°C
125°C
OS-CON SEQP Series
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK