0
0 articles0,00 $

Aluminium Polymer Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
97Y1181

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,801 $
25+0,779 $
50+0,755 $
100+0,733 $
250+0,679 $
Plus de tarifs
680µF
4V
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
4.52A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
29AH8649

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,690 $
10+2,670 $
25+2,440 $
50+2,200 $
680µF
2.5V
Radial Can - SMD
0.013ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
4.52A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVP Series
58R6332

RoHS

Each (Supplied on Full Reel)
Bobine complète
400+1,150 $
1000+1,100 $
2000+0,996 $
4000+0,894 $
6000+0,862 $
Plus de tarifs
560µF
4V
Radial Can - SMD
0.013ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
4.52A
8mm
-
-
12mm
-55°C
105°C
PCF Series
98W0643

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
400+2,010 $
560µF
4V
Radial Can - SMD
0.013ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
4.52A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVP Series
74AC7000

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,990 $
10+2,390 $
25+2,210 $
50+2,050 $
100+1,850 $
Plus de tarifs
560µF
4V
Radial Can - SMD
0.013ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
4.52A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVP Series
70AC7355

RoHS

Each
1000+1,230 $
2500+1,150 $
560µF
4V
Radial Leaded
0.013ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
4.52A
8mm
-
-
12mm
-55°C
125°C
OS-CON SEQP Series
10AN2196

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,530 $
10+1,450 $
25+1,320 $
50+1,190 $
100+1,080 $
Plus de tarifs
1000µF
6.3V
Radial Can - SMD
0.015ohm
15000 hours @ 105°C
± 20%
Surface Mount
Solder
4.52A
8mm
-
-
9.5mm
-55°C
105°C
APC Series
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK