0
0 articles0,00 $

Aluminium Polymer Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
86Y9800

RoHS

Each (Supplied on Full Reel)
Bobine complète
500+1,740 $
1000+1,660 $
2000+1,590 $
4000+1,460 $
6000+1,420 $
Plus de tarifs
270µF
16V
Radial Can - SMD
8000µohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
5.8A
6.3mm
9.9mm
-55°C
105°C
OS-CON SVPG Series
17AC7263

RoHS

Each
1+2,380 $
10+1,340 $
25+1,310 $
50+1,270 $
100+1,240 $
Plus de tarifs
270µF
16V
Radial Leaded
8000µohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
5.8A
6.3mm
10mm
-55°C
105°C
OS-CON SEPG Series
55AC5085

RoHS

Each (Supplied on Full Reel)
Bobine complète
500+1,370 $
1500+1,340 $
2500+1,310 $
270µF
16V
Radial Can - SMD
0.008ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
5.8A
6.3mm
9.9mm
-55°C
105°C
OS-CON SVPG Series
58R6347

RoHS

Each (Supplied on Full Reel)
Bobine complète
400+1,160 $
1200+1,130 $
2000+1,110 $
820µF
6.3V
Radial Can - SMD
0.01ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
5.8A
10mm
12.7mm
-55°C
105°C
PCF Series
70AC7306

RoHS

Each
500+1,130 $
1000+1,010 $
2500+0,944 $
270µF
16V
Radial Leaded
0.008ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
5.8A
6.3mm
10mm
-55°C
105°C
OS-CON SEPG Series
58R6427

RoHS

Each (Supplied on Full Reel)
Bobine complète
400+1,290 $
1200+1,260 $
2000+1,230 $
2700µF
2.5V
Radial Can - SMD
0.009ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
5.8A
10mm
12.7mm
-55°C
105°C
PCJ Series
17AN8105

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
400+2,410 $
800+2,280 $
1200+2,070 $
2000+1,860 $
4000+1,690 $
Plus de tarifs
2200µF
6.3V
Radial Can - SMD
0.013ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.8A
10mm
12.5mm
-55°C
105°C
APV Series
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK