0
0 articles0,00 $

Aluminium Polymer Capacitors :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
73AH9463

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,160 $
10+1,390 $
25+1,290 $
50+1,180 $
100+1,070 $
Plus de tarifs
12µF
63V
Radial Can - SMD
0.051ohm
4000 hours @ 135°C
± 20%
Surface Mount
Solder
700mA
6.3mm
6mm
-55°C
135°C
PCH Series
97W9263

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+2,710 $
10+1,510 $
25+1,480 $
50+1,440 $
10µF
10V
Radial Can - SMD
0.22ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
700mA
4mm
5.4mm
-55°C
105°C
OS-CON SVP Series
55AK5449

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,230 $
10+2,130 $
25+2,050 $
50+1,950 $
100+1,730 $
Plus de tarifs
5.6µF
63V
Radial Can - SMD
0.1ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
700mA
6.3mm
5.8mm
-55°C
105°C
WCAP-PSLP Series
26T5410

RoHS

Each (Supplied on Full Reel)
Bobine complète
2000+0,519 $
5000+0,509 $
10000+0,479 $
20000+0,454 $
30000+0,430 $
Plus de tarifs
10µF
10V
Radial Can - SMD
0.22ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
700mA
4mm
5.2mm
-55°C
105°C
FPCAP RFS Series
73AH9451

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+0,919 $
22µF
50V
Radial Can - SMD
0.05ohm
4000 hours @ 135°C
± 20%
Surface Mount
Solder
700mA
6.3mm
6mm
-55°C
135°C
PCH Series
82T5621

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+0,946 $
5.6µF
50V
Radial Can - SMD
0.105ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
700mA
6.3mm
6mm
-55°C
125°C
PCX Series
86Y4957

RoHS

PANASONIC
Each (Supplied on Cut Tape)
Bandes découpées
5+2,550 $
10+1,730 $
25+1,600 $
50+1,460 $
100+1,340 $
10µF
10V
Radial Can - SMD
0.22ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
700mA
4mm
5.4mm
-55°C
105°C
OS-CON SVPS Series
27T9802

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+1,020 $
5.6µF
-
Radial Can - SMD
0.105ohm
-
± 20%
Surface Mount
-
700mA
6.3mm
6mm
-55°C
105°C
PCV Series
46AC9075

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
12000+1,690 $
5.6µF
63V
Radial Can - SMD
0.1ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
700mA
6.3mm
6.3mm
-55°C
105°C
184 CPNS Series
47AC6680

RoHS

PANASONIC
Each (Supplied on Full Reel)
Bobine complète
2000+1,080 $
5000+1,060 $
10000+0,994 $
20000+0,941 $
30000+0,893 $
Plus de tarifs
10µF
10V
Radial Can - SMD
0.22ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
700mA
4mm
5.4mm
-55°C
105°C
OS-CON SVP Series
48AC6749

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+2,870 $
25+2,630 $
50+2,410 $
100+2,210 $
250+1,910 $
Plus de tarifs
5.6µF
63V
Radial Can - SMD
0.1ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
700mA
6.3mm
6.3mm
-55°C
105°C
184 CPNS Series
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK