EDLC - Electric Double Layer Capacitors :
847 produit(s) trouvé(s)Trouvez une vaste gamme de EDLC - Electric Double Layer Capacitors dans Newark Électronique Canada. Nous stockons une large sélection de EDLC - Electric Double Layer Capacitors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Kemet, Abracon, Eaton Electronics, Vishay & Kyocera Avx.
Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Series Name
Product Diameter
Product Length
Product Width
Product Height
Diameter
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 6,370 $ 10+ 4,590 $ 25+ 4,240 $ 50+ 3,880 $ 100+ 3,670 $ | 0.22F | - | 5.5V | Solder | -20%, +80% | - | 1000 hours @ 70°C | Radial Can - SMD | Surface Mount | 25ohm | - | 10.5mm | - | - | 8.5mm | - | - | FC Series | -25°C | 70°C | - | ||||||
Each | 1+ 3,690 $ 10+ 3,060 $ 25+ 2,940 $ 50+ 2,810 $ 100+ 2,730 $ Plus de tarifs | 47000µF | - | 5.5V | Radial Leaded | -20%, +80% | 5.08mm | 1000 hours @ 70°C | Coin | Through Hole | 220ohm | - | 11.5mm | - | - | 8.5mm | - | - | FY Series | -25°C | 70°C | - | ||||||
Each | 1+ 6,610 $ 10+ 6,290 $ 25+ 5,970 $ 50+ 5,660 $ 100+ 5,340 $ Plus de tarifs | 1F | - | 5.5V | PC Pin | -20%, +80% | 7.62mm | 1000 hours @ 70°C | Coin | Through Hole | 35ohm | - | 21.5mm | - | - | 16mm | - | - | FY Series | -25°C | 70°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,650 $ 10+ 4,190 $ 25+ 3,900 $ 50+ 3,600 $ 100+ 3,420 $ | 0.47F | - | 3.5V | Solder | -20%, +80% | - | 1000 hours @ 70°C | Radial Can - SMD | Surface Mount | 25ohm | - | 10.5mm | - | - | 8.5mm | - | - | FC Supercapacitors Series | -25°C | 70°C | - | ||||||
Each | 1+ 4,580 $ 10+ 3,280 $ 25+ 3,090 $ 50+ 2,900 $ 100+ 2,690 $ Plus de tarifs | 0.1F | - | 5.5V | PC Pin | -20%, +80% | 5.08mm | 1000 hours @ 85°C | Coin | Through Hole | 16ohm | - | 11.5mm | - | - | 8.5mm | - | - | FT Supercapacitors Series | -40°C | 85°C | - | ||||||
Each | 1+ 5,660 $ 10+ 3,920 $ 25+ 3,730 $ 50+ 3,530 $ 100+ 2,950 $ Plus de tarifs | 0.33F | - | 5.5V | Radial Leaded | -20%, +80% | 5mm | 1000 hours @ 70°C | SMD | Through Hole | 25ohm | - | - | 14mm | 9mm | 15mm | - | - | FM Series | -25°C | 70°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,190 $ 10+ 3,830 $ 25+ 3,560 $ 50+ 3,280 $ 100+ 3,100 $ | 0.1F | - | 5.5V | Solder | -20%, +80% | - | 1000 hours @ 70°C | Radial Can - SMD | Surface Mount | 25ohm | - | 10.5mm | - | - | 5.5mm | - | - | FC Supercapacitors Series | -25°C | 70°C | - | ||||||
Each | 1+ 7,970 $ 10+ 6,750 $ 25+ 6,400 $ 50+ 6,040 $ 100+ 5,620 $ Plus de tarifs | 50F | - | 2.7V | Radial Leaded | -10%, +30% | 8mm | 1000 hours @ 60°C | Can | Through Hole | 0.018ohm | - | 18mm | - | - | 40mm | - | - | SCC Series | -40°C | 65°C | - | ||||||
68AJ2299 RoHS | Each | 1+ 11,850 $ 10+ 8,770 $ 25+ 8,540 $ 50+ 8,290 $ 100+ 7,800 $ | 1F | - | 5.5V | PC Pin | -20%, +80% | 7.62mm | 4000 hours @ 85°C | Can | Through Hole | 10ohm | - | 21.5mm | - | - | 15mm | - | - | FU0H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ 4,660 $ 10+ 3,350 $ 25+ 3,090 $ 50+ 2,830 $ 100+ 2,660 $ Plus de tarifs | 0.1F | - | 5.5V | Radial Leaded | -20%, +80% | 5.08mm | 1000 hours @ 70°C | Coin | Through Hole | 25ohm | - | 16.5mm | - | - | 8.5mm | - | - | FS Series | -25°C | 70°C | - | ||||||
Each | 1+ 9,260 $ 10+ 7,000 $ 25+ 6,430 $ 50+ 5,840 $ 100+ 5,790 $ Plus de tarifs | 0.47F | - | 5.5V | Radial Leaded | -20%, +80% | 7.62mm | 1000 hours @ 70°C | Coin | Through Hole | 13ohm | - | 21.5mm | - | - | 13mm | - | - | FS Supercapacitors Series | -25°C | 70°C | - | ||||||
Each | 1+ 11,820 $ 10+ 9,140 $ 25+ 8,580 $ 50+ 8,020 $ | 1F | - | 5.5V | PC Pin | -20%, +80% | 10.16mm | 1000 hours @ 70°C | Coin | Through Hole | 7ohm | - | 28.5mm | - | - | 14mm | - | - | FS Supercapacitors Series | -25°C | 70°C | - | ||||||
Each | 1+ 5,010 $ 10+ 3,490 $ 25+ 3,280 $ 50+ 3,080 $ 100+ 2,920 $ Plus de tarifs | 0.1F | - | 5.5V | PC Pin | -20%, +80% | 5mm | 1000 hours @ 70°C | Radial Leaded | Through Hole | 50ohm | - | - | 10.5mm | 6.5mm | 11.5mm | - | - | FM Supercapacitors Series | -40°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 11,490 $ 10+ 8,760 $ 25+ 8,500 $ 50+ 8,230 $ | 0.47F | - | 5.5V | Solder | -20%, +80% | - | 1000 hours @ 70°C | Radial Can - SMD | Surface Mount | 13ohm | - | 16mm | - | - | 9.5mm | - | - | FC Supercapacitors Series | -25°C | 70°C | - | ||||||
Each | 1+ 3,770 $ 10+ 2,630 $ 25+ 2,440 $ 50+ 2,240 $ 100+ 2,100 $ Plus de tarifs | 47000µF | - | 5.5V | Radial Leaded | -20%, +80% | 5mm | 1000 hours @ 70°C | SMD | Through Hole | 200ohm | - | - | 10.5mm | 5mm | 11.5mm | - | - | FM Series | -25°C | 70°C | - | ||||||
Each | 1+ 10,640 $ 10+ 7,720 $ 25+ 7,130 $ 50+ 6,550 $ 100+ 6,310 $ Plus de tarifs | 1F | - | 5.5V | PC Pin | -20%, +80% | 7.62mm | 1000 hours @ 85°C | Coin | Through Hole | 3.5ohm | - | 21.5mm | - | - | 13mm | - | - | FT Supercapacitors Series | -40°C | 85°C | - | ||||||
Each | 1+ 12,320 $ 10+ 9,080 $ 25+ 9,030 $ 50+ 8,970 $ 100+ 8,730 $ Plus de tarifs | 22F | - | 3V | Radial Leaded | -20%, +50% | 5mm | 1500 hours @ 85°C | Radial Leaded | Through Hole | 0.015ohm | - | 12.5mm | - | - | 40mm | - | - | ENYCAP 235 EDLC-HVR Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ 7,410 $ 10+ 5,540 $ 25+ 5,160 $ 50+ 4,790 $ 100+ 4,370 $ Plus de tarifs | 25F | - | 3V | PC Pin | -10%, +30% | 7.3mm | 1000 hours @ 65°C | Can | Through Hole | 0.027ohm | - | 16mm | - | - | 25mm | - | - | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ 12,810 $ 10+ 9,860 $ 25+ 9,110 $ 50+ 8,360 $ 100+ 8,040 $ | 2.2F | - | 5.5V | Radial Leaded | -20%, +80% | 7.62mm | 1000 hours @ 70°C | Can | Through Hole | 35ohm | - | 21.5mm | - | - | 19mm | - | - | FG Series | -25°C | 70°C | - | ||||||
Each | 1+ 4,830 $ 10+ 3,400 $ 25+ 3,240 $ 50+ 3,090 $ 100+ 2,600 $ Plus de tarifs | 22000µF | - | 5.5V | Radial Leaded | -20%, +80% | 5.08mm | 1000 hours @ 85°C | Can | Through Hole | 220ohm | - | 11.5mm | - | - | 14mm | - | - | FR Series | -40°C | 85°C | - | ||||||
Each | 1+ 9,900 $ 10+ 7,510 $ 25+ 7,040 $ 50+ 6,550 $ 100+ 5,950 $ Plus de tarifs | 1F | - | 5.5V | Radial Leaded | -20%, +80% | 5.08mm | 1000 hours @ 70°C | Can | Through Hole | 65ohm | - | 16.5mm | - | - | 19mm | - | - | FG Supercapacitors Series | -40°C | 85°C | - | ||||||
Each | 1+ 6,870 $ 10+ 5,080 $ 25+ 4,830 $ 50+ 4,560 $ 100+ 4,540 $ Plus de tarifs | 0.1F | - | 5.5V | Radial Leaded | -20%, +80% | 5.08mm | 1000 hours @ 85°C | Can | Through Hole | 150ohm | - | 14.5mm | - | - | 15.5mm | - | - | FR Series | -40°C | 85°C | - | ||||||
Each | 1+ 4,600 $ 10+ 3,300 $ 25+ 3,050 $ 50+ 2,780 $ 100+ 2,350 $ Plus de tarifs | 47000µF | - | 5.5V | Radial Leaded | -20%, +80% | 5mm | 1000 hours @ 70°C | SMD | Through Hole | 20ohm | - | - | 10.5mm | 5mm | 11.5mm | - | - | FM Series | -25°C | 70°C | - | ||||||
Each | 1+ 8,290 $ 10+ 6,220 $ 25+ 6,010 $ 50+ 5,790 $ 100+ 5,200 $ Plus de tarifs | 0.47F | - | 5.5V | PC Pin | -20%, +80% | 5.08mm | 1000 hours @ 85°C | Coin | Through Hole | 6.5ohm | - | 16.5mm | - | - | 13mm | - | - | FT Supercapacitors Series | -40°C | 85°C | - | ||||||
Each | 1+ 10,000 $ 10+ 7,860 $ 25+ 7,520 $ 50+ 7,190 $ 100+ 6,510 $ Plus de tarifs | 1F | - | 9V | PC Pin | -10%, +30% | 13.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.35ohm | - | 8mm | 24mm | 8mm | 22mm | - | - | SCM Series | -40°C | 65°C | - | ||||||