3 Résultats trouvés pour "TDK"
Tous les filtres
Tout développer
Fabricant
(3)
Capacitance
(1)
(1)
(1)
Voltage(DC)
(2)
(1)
Capacitor Terminals
(2)
(1)
Capacitance Tolerance
(2)
Lead Spacing
(2)
Lifetime @ Temperature
(2)
Capacitor Mounting
(1)
(2)
ESR
(1)
(1)
Product Length
(1)
(2)
Product Width
(2)
(1)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitor Terminals | Capacitance Tolerance | Lead Spacing | Lifetime @ Temperature | Capacitor Case / Package | Capacitor Mounting | ESR | Product Diameter | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47AK3644 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | 0.5F | 4.2V | Solder | - | - | - | - | Surface Mount | - | - | 20mm | 14mm | 3.7mm | - | -40°C | 70°C | - | |||||
04M8480 | Each | Prix non disponible. Veuillez contacter le service clientèle. | 10F | 2.3V | Radial Leaded | ± 20% | 5.08mm | 90000 hours @ 25°C | - | Through Hole | 0.23ohm | - | 23.9mm | 5mm | 30.6mm | B49100 Series | -30°C | 70°C | - | |||||
04M8481 | Each | Prix non disponible. Veuillez contacter le service clientèle. | 4F | 2.3V | Radial Leaded | ± 20% | 5.08mm | 90000 hours @ 25°C | - | Through Hole | 0.5ohm | - | 23.9mm | 5mm | 15.6mm | B49100 Series | -30°C | 70°C | - | |||||