128 Résultats trouvés pour "VISHAY"
Tous les filtres
Tout développer
Fabricant
(128)
Capacitor Mounting
(122)
Operating Temperature Max
(2)
(121)
Capacitance Tolerance
(116)
(7)
Operating Temperature Min
(116)
(2)
(5)
Qualification
(116)
Lead Spacing
(29)
(87)
(1)
(1)
(1)
(1)
(1)
Capacitor Terminals
(39)
(81)
(2)
Voltage(DC)
(67)
(49)
(3)
(2)
(1)
Capacitor Case / Package
(37)
(5)
(66)
Lifetime @ Temperature
(2)
(46)
(10)
(65)
Emballage
(128)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitor Terminals | Capacitance Tolerance | Lead Spacing | Lifetime @ Temperature | Capacitor Case / Package | Capacitor Mounting | ESR | Product Diameter | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+9,940 $ 25+7,700 $ 100+6,370 $ 250+6,240 $ 500+6,120 $ Plus de tarifs | 60F | 2.7V | Radial Leaded | -20%, +50% | 7.5mm | 1000 hours @ 85°C | Radial Leaded | Through Hole | 0.009ohm | 18mm | - | - | 40mm | ENYCAP 220 EDLC Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+4,170 $ 25+3,040 $ 100+2,310 $ 250+2,210 $ 500+2,100 $ Plus de tarifs | 10F | 2.7V | PC Pin | -20%, +50% | 5mm | 1000 hours @ 85°C | Radial Leaded | Through Hole | 0.02ohm | 10mm | - | - | 30mm | ENYCAP 225 EDLC-R Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+6,940 $ 10+4,760 $ 25+4,310 $ 50+3,860 $ 100+3,490 $ Plus de tarifs | 25F | 2.7V | Radial Leaded | -20%, +50% | 7.5mm | 1000 hours @ 85°C | - | Through Hole | 0.016ohm | 16mm | - | - | 25mm | ENYCAP 220 EDLC Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+6,520 $ 10+4,470 $ 25+4,050 $ 50+3,610 $ 100+3,320 $ Plus de tarifs | 15F | 3V | Radial Leaded | -20%, +50% | 5mm | 1500 hours @ 85°C | - | Through Hole | 0.034ohm | 12.5mm | - | - | 30mm | ENYCAP 230 EDLC-HV Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+8,180 $ 10+7,350 $ 25+6,860 $ 50+6,380 $ 100+5,770 $ Plus de tarifs | 45F | 2.7V | Radial Leaded | -20%, +50% | 7.5mm | 1000 hours @ 85°C | Radial Leaded | Through Hole | 0.021ohm | 18mm | - | - | 35mm | ENYCAP 220 EDLC Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+4,910 $ 10+3,460 $ 25+3,180 $ 50+2,880 $ 100+2,700 $ Plus de tarifs | 10F | 3V | PC Pin | -20%, +50% | 5mm | 1000 hours @ 85°C | Radial Leaded | Through Hole | 0.024ohm | 10mm | - | - | 30mm | ENYCAP 235 EDLC-HVR Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+7,240 $ 10+4,820 $ 25+4,490 $ 50+4,170 $ 100+3,540 $ Plus de tarifs | 20µF | 3V | Radial Leaded | -20%, +50% | 7.5mm | 2000 hours @ 85°C | - | Through Hole | 0.038ohm | 16mm | - | - | 20mm | ENYCAP 230 EDLC-HV Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+6,930 $ 10+4,760 $ 25+4,310 $ 50+3,850 $ 100+3,470 $ Plus de tarifs | 25F | 2.7V | Radial Leaded | -20%, +50% | 7.5mm | 2000 hours @ 85°C | - | Through Hole | 0.016ohm | 16mm | - | - | 25mm | ENYCAP 225 EDLC-R Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+6,870 $ 10+4,720 $ 25+4,270 $ 50+3,820 $ 100+3,440 $ Plus de tarifs | 20µF | 2.7V | Radial Leaded | -20%, +50% | 7.5mm | 2000 hours @ 85°C | - | Through Hole | 0.018ohm | 16mm | - | - | 20mm | ENYCAP 225 EDLC-R Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+6,850 $ 10+4,690 $ 25+4,260 $ 50+3,820 $ 100+3,230 $ Plus de tarifs | 25F | 3V | Radial Leaded | -20%, +50% | 7.5mm | 2000 hours @ 85°C | - | Through Hole | 0.034ohm | 16mm | - | - | 25mm | ENYCAP 230 EDLC-HV Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+6,130 $ 10+4,170 $ 25+3,780 $ 50+3,370 $ 100+2,860 $ Plus de tarifs | 12F | 3V | Radial Leaded | -20%, +50% | 5mm | 1500 hours @ 85°C | - | Through Hole | 0.041ohm | 12.5mm | - | - | 25mm | ENYCAP 230 EDLC-HV Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+11,440 $ 25+8,500 $ 100+6,660 $ 250+6,580 $ 500+6,480 $ Plus de tarifs | 60F | 3V | Radial Leaded | -20%, +50% | 7.5mm | 2000 hours @ 85°C | - | Through Hole | 0.022ohm | 18mm | - | - | 40mm | ENYCAP 230 EDLC-HV Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+8,290 $ 10+5,750 $ 25+5,240 $ 50+4,700 $ 100+4,370 $ Plus de tarifs | 35F | 3V | Radial Leaded | -20%, +50% | 7.5mm | 2000 hours @ 85°C | - | Through Hole | 0.024ohm | 16mm | - | - | 31mm | ENYCAP 230 EDLC-HV Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+9,730 $ 10+6,930 $ 25+6,330 $ 50+5,710 $ 100+5,320 $ Plus de tarifs | 50F | 3V | Radial Leaded | -20%, +50% | 7.5mm | 2000 hours @ 85°C | - | Through Hole | 0.014ohm | 18mm | - | - | 35mm | ENYCAP 230 EDLC-HV Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+8,430 $ 10+7,490 $ 25+6,920 $ 50+6,370 $ 100+5,660 $ Plus de tarifs | 100F | 2.7V | Solder | -20%, +50% | 7.5mm | 1000 hours @ 85°C | Can | Through Hole | 0.015ohm | 20.5mm | - | - | 43.5mm | ENYCAP 220 EDLC Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+6,960 $ 10+4,840 $ 25+4,410 $ 50+3,980 $ 100+3,370 $ Plus de tarifs | 25F | 3V | Radial Leaded | -20%, +50% | 7.5mm | 2000 hours @ 85°C | - | Through Hole | 0.02ohm | 16mm | - | - | 25mm | ENYCAP 235 EDLC-HVR Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+6,860 $ 10+4,940 $ 25+4,620 $ 50+4,280 $ 100+3,860 $ Plus de tarifs | 8F | 3V | Radial Leaded | -20%, +50% | 5mm | 1500 hours @ 85°C | - | Through Hole | 0.025ohm | 12.5mm | - | - | 20mm | ENYCAP 235 EDLC-HVR Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+9,370 $ 10+6,940 $ 25+6,450 $ 50+5,950 $ 100+5,540 $ Plus de tarifs | 50F | 3V | Radial Leaded | -20%, +50% | 7.5mm | 2000 hours @ 85°C | - | Through Hole | 0.014ohm | 18mm | - | - | 35mm | ENYCAP 235 EDLC-HVR Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+3,780 $ 25+2,620 $ 100+2,000 $ 250+1,850 $ 500+1,790 $ Plus de tarifs | 10F | 2.7V | PC Pin | -20%, +50% | 5mm | 1000 hours @ 85°C | Radial Leaded | Through Hole | 0.02ohm | 10mm | - | - | 30mm | ENYCAP 220 EDLC Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+3,530 $ 10+2,420 $ 25+2,130 $ 50+1,830 $ 100+1,690 $ Plus de tarifs | 5F | 3V | PC Pin | -20%, +50% | 5mm | 1000 hours @ 85°C | Radial Leaded | Through Hole | 0.032ohm | 10mm | - | - | 20mm | ENYCAP 230 EDLC-HV Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+7,170 $ 10+5,250 $ 25+4,870 $ 50+4,480 $ 100+4,050 $ Plus de tarifs | 50F | 2.7V | PC Pin | -20%, +50% | 7.5mm | 2000 hours @ 85°C | Radial Leaded | Through Hole | 0.01ohm | 18mm | - | - | 35mm | ENYCAP 225 EDLC-R Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+7,490 $ 10+6,730 $ 25+6,300 $ 50+5,850 $ 100+5,280 $ Plus de tarifs | 35F | 2.7V | Radial Leaded | -20%, +50% | 7.5mm | 2000 hours @ 85°C | Can | Through Hole | 0.025ohm | 18mm | - | - | 31mm | ENYCAP 220 EDLC Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+7,620 $ 10+5,540 $ 25+5,260 $ 50+4,970 $ 100+4,470 $ Plus de tarifs | 30F | 3V | PC Pin | -20%, +50% | 7.5mm | 2000 hours @ 85°C | Radial Leaded | Through Hole | 0.017ohm | 18mm | - | - | 25mm | ENYCAP 230 EDLC-HV Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+3,160 $ 25+2,180 $ 100+1,680 $ 250+1,570 $ 500+1,460 $ Plus de tarifs | 5F | 2.7V | PC Pin | -20%, +50% | 5mm | 1000 hours @ 85°C | Radial Leaded | Through Hole | 0.028ohm | 10mm | - | - | 20mm | ENYCAP 225 EDLC-R Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+13,430 $ 10+10,040 $ 25+10,010 $ 50+9,980 $ 100+9,740 $ Plus de tarifs | 22F | 3V | Radial Leaded | -20%, +50% | 5mm | 1500 hours @ 85°C | Radial Leaded | Through Hole | 0.015ohm | 12.5mm | - | - | 40mm | ENYCAP 235 EDLC-HVR Series | -40°C | 85°C | AEC-Q200 | ||||||